0.8 mm Mga EMI Filter Circuit

Mga Resulta: 51
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Produkto Uri Cutoff Frequency Uri ng Circuit Capacitance Inductance Rating ng Voltage Rating ng Current Istilo ng Termination Package / Case Dami ng Channel Minimum na Operating Temperature Maximum na Operating Temperature Kuwalipikasyon Series Packaging
TDK EMI Filter Circuits 3TERM FILTER 100mA 620May Stock
Min.: 1
Mult.: 1
: 4,000

EMI Network Filter Arrays High Speed Signal Line Filter 410 MHz Pi (T) Filter 27 pF 6.3 V 100 mA SMD/SMT 0603 (1608 metric) - 40 C + 85 C MEA-PH Reel, Cut Tape, MouseReel
TDK EMI Filter Circuits 3TERM FILTER 100mA 665May Stock
Min.: 1
Mult.: 1
: 4,000

Signal Line Filter 280 MHz LC (T) Filter 8 pF 6.3 V 100 mA SMD/SMT 0603 (1608 metric) - 40 C + 85 C MEA-LC Reel, Cut Tape, MouseReel
TDK EMI Filter Circuits 3TERM FILTER 100mA 4,709May Stock
Min.: 1
Mult.: 1
: 4,000

EMI Network Filter Arrays Signal Line Filter 240 MHz LC (T) Filter 27 pF 6.3 V 100 mA SMD/SMT 0603 (1608 metric) - 40 C + 85 C MEA-PE Reel, Cut Tape, MouseReel
TDK EMI Filter Circuits 1.6mm x 0.8mm x 0.6mm, -40 to +85 degC, 20dB (300MHz to2000MHz), 100mA 6,490May Stock
Min.: 1
Mult.: 1
: 4,000
75 MHz Pi Filter 70 pF 10 V 100 mA - 40 C + 85 C MEM Reel, Cut Tape
TDK EMI Filter Circuits 1.6mm x 0.8mm x 0.6mm, -40 to +85 degC, 15dB (470MHz to2100MHz), 50mA 3,456May Stock
Min.: 1
Mult.: 1
: 4,000

550 MHz L Filter 10 pF 6.3 V 50 mA SMD/SMT - 40 C + 85 C MEA-LE Reel, Cut Tape, MouseReel
Murata Electronics EMI Filter Circuits 22 PF 10V DC 42,240May Stock
Min.: 1
Mult.: 1
: 4,000

EMI Filters Signal Line Filter 200 MHz LC (T) Filter 22 pF 110 nH 10 V 100 mA SMD/SMT 0603 (1608 metric) - 55 C + 125 C AEC-Q200 NFL Reel, Cut Tape, MouseReel
TDK EMI Filter Circuits 0603 19VDC 200MHz 49,547May Stock
28,000Inaasahan 8/25/2026
Min.: 1
Mult.: 1
: 4,000

ESD Notch Filters 860 pF 19 V SMD/SMT 1 Channel - 40 C + 85 C AVRF Reel, Cut Tape, MouseReel
TDK EMI Filter Circuits 3TERM FILTER 100mA 19,234May Stock
16,000Inaasahan 9/29/2026
Min.: 1
Mult.: 1
: 4,000

EMI Network Filter Arrays Signal Line Filter 50 MHz L Filter 50 pF 6.3 V 100 mA SMD/SMT 0603 (1608 metric) - 40 C + 85 C MEA-L Reel, Cut Tape, MouseReel
TDK EMI Filter Circuits 3TERM FILTER 100mA 8,285May Stock
Min.: 1
Mult.: 1
: 4,000

EMI Network Filter Arrays Signal Line Filter 75 MHz LC (T) Filter 40 pF 6.3 V 100 mA SMD/SMT 0603 (1608 metric) - 40 C + 85 C MEA-L Reel, Cut Tape, MouseReel
TDK EMI Filter Circuits 15 DB (700MHZ - 1500MHZ) 200MA 42,941May Stock
Min.: 1
Mult.: 1
: 4,000

200 MHz L Filter 30 pF 6.3 V 200 mA - 40 C + 85 C MEM Reel, Cut Tape
TDK EMI Filter Circuits 100 MHZ 20DB 10V 100MA 92,433May Stock
Min.: 1
Mult.: 1
: 4,000

100 MHz Pi Filter 70 pF 10 V 100 mA - 40 C + 85 C MEM Reel, Cut Tape, MouseReel
TDK EMI Filter Circuits 25 MHZ 10V 35,807May Stock
Min.: 1
Mult.: 1
: 4,000

25 MHz Pi Filter 140 pF 10 V 100 mA - 40 C + 85 C MEM Reel, Cut Tape, MouseReel
Murata Electronics EMI Filter Circuits 4,272May Stock
Min.: 1
Mult.: 1
: 4,000

EMI Network Filter Arrays 130 MHz LC Filter SMD/SMT 0603 (1608 metric) 4 Channel - 40 C + 85 C NFA Reel, Cut Tape, MouseReel
Murata Electronics EMI Filter Circuits 16 PF 10V 2 PIN 6,559May Stock
Min.: 1
Mult.: 1
: 4,000

EMI Filters Signal Line Filter 300 MHz LC (T) Filter 16 pF 74 nH 10 V 100 mA SMD/SMT 0603 (1608 metric) - 55 C + 125 C AEC-Q200 NFL Reel, Cut Tape, MouseReel
Murata Electronics EMI Filter Circuits 15,021May Stock
Min.: 1
Mult.: 1
: 4,000

EMI Filters Signal Line Filter 70 MHz LC (T) Filter 70 pF 230 nH 10 V 75 mA SMD/SMT 0603 (1608 metric) - 55 C + 125 C AEC-Q200 NFL Reel, Cut Tape, MouseReel
TDK EMI Filter Circuits 3TERM FILTER 100mA 3,280May Stock
Min.: 1
Mult.: 1
: 4,000

EMI Network Filter Arrays Signal Line Filter 150 MHz LC (T) Filter 44 pF SMD/SMT 0603 (1608 metric) - 40 C + 85 C MEA-PE Reel, Cut Tape, MouseReel
TDK EMI Filter Circuits 1.6mm x 0.8mm x 0.6mm, -40 to +85 degC, 20dB (900MHz to2100MHz), 50mA 1,450May Stock
Min.: 1
Mult.: 1
: 4,000

500 MHz L Filter 10 pF 6.3 V 50 mA SMD/SMT - 40 C + 85 C MEA-LD Reel, Cut Tape, MouseReel
TDK EMI Filter Circuits 3TERM FILTER 100mA 1,901May Stock
Min.: 1
Mult.: 1
: 4,000

EMI Network Filter Arrays Signal Line Filter 250 MHz LC (T) Filter 22 pF 6.3 V 100 mA SMD/SMT 0603 (1608 metric) - 40 C + 85 C MEA-PE Reel, Cut Tape, MouseReel
TDK EMI Filter Circuits 3TERM FILTER 100mA 147May Stock
8,000Inaasahan 9/7/2026
Min.: 1
Mult.: 1
: 4,000

EMI Network Filter Arrays Signal Line Filter 220 MHz LC (T) Filter 36 pF 6.3 V 100 mA SMD/SMT 0603 (1608 metric) - 40 C + 85 C MEA-PE Reel, Cut Tape, MouseReel
TDK EMI Filter Circuits 1.6mm x 0.8mm x 0.6mm, -40 to +85 degC, 15dB (800MHz to1500MHz), 200mA 4,263May Stock
Min.: 1
Mult.: 1
: 4,000

300 MHz L Filter 18 pF 6.3 V 200 mA - 40 C + 85 C MEM Reel, Cut Tape
TDK EMI Filter Circuits 1.6mm x 0.8mm x 0.6mm, -40 to +85 degC, 15dB (900MHz to1500MHz), 200mA 804May Stock
Min.: 1
Mult.: 1
: 4,000
400 MHz L Filter 13.5 pF 6.3 V 200 mA - 40 C + 85 C MEM Reel, Cut Tape
TDK EMI Filter Circuits 1.6mm x 0.8mm x 0.6mm, -40 to +85 degC, 15dB (1000MHz to1500MHz), 200mA 1,078May Stock
4,000Inaasahan 9/16/2026
Min.: 1
Mult.: 1
: 4,000
500 MHz L Filter 11 pF 6.3 V 200 mA - 40 C + 85 C MEM Reel, Cut Tape, MouseReel
TDK EMI Filter Circuits 1.6mm x 0.8mm x 0.6mm, -40 to +85 degC, 20dB (90MHz to2000MHz), 100mA 4,852May Stock
Min.: 1
Mult.: 1
: 4,000

35 MHz Pi Filter 140 pF 10 V 100 mA - 40 C + 85 C MEM Reel, Cut Tape, MouseReel
TDK EMI Filter Circuits 50 MHZ 10V 6,221May Stock
Min.: 1
Mult.: 1
: 4,000

50 MHz Pi Filter 70 pF 10 V 100 mA - 40 C + 85 C MEM Reel, Cut Tape, MouseReel
Murata Electronics EMI Filter Circuits 50 MHZ 10V 2,875May Stock
Min.: 1
Mult.: 1
: 4,000

EMI Network Filter Arrays 50 MHz LC Filter SMD/SMT 0603 (1608 metric) 4 Channel - 40 C + 85 C NFA Reel, Cut Tape, MouseReel