SMD Crystal Mga Kristal

Mga Resulta: 980
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Frequency Capacitance ng Load Tolerance Katatagan ng Frequency Package / Case Minimum na Operating Temperature Maximum na Operating Temperature Istilo ng Termination ESR Antas ng Drive Haba Lapad Taas Diyametro Series Packaging Kuwalipikasyon
ECS Crystals CRYSTAL 25.0000MHZ 20PF SMD,CSM-7X-3L-DS, 100ppm, 30ppm,20pF,30 Ohm,Fundamental,-40 C 125 C,HC49/US,0.449" L x 0.185" W (11.40mm x 4.70mm),0.165" (4.20mm) 5,511May Stock
Min.: 1
Mult.: 1
: 1,000

25 MHz 20 pF 30 PPM 50 PPM CSM-7X-3L - 10 C + 70 C SMD/SMT 30 Ohms 500 uW 12.4 mm 4.7 mm 4.2 mm CSM-7X-3L Reel, Cut Tape, MouseReel
ECS Crystals 32.768kHz 6pF -40C +85C 4,484May Stock
Min.: 1
Mult.: 1
: 3,000

32.768 kHz 6 pF 20 PPM 3.2 mm x 1.5 mm - 40 C + 85 C SMD/SMT 70 kOhms 1 uW 3.2 mm 1.5 mm 0.9 mm ECX-34G Reel, Cut Tape, MouseReel
ECS Crystals 32.786kHz 9pF 20ppm -40C +85C 7,250May Stock
Min.: 1
Mult.: 1
: 3,000

32.768 kHz 9 pF 20 PPM - 40 C + 85 C SMD/SMT 20 kOhms 0.1 uW 3.2 mm 1.5 mm 0.9 mm ECX-34RR Reel, Cut Tape, MouseReel
ECS Crystals 24MHz 18pF -40C +85C 6,388May Stock
Min.: 1
Mult.: 1
: 1,000

24 MHz 18 pF 20 PPM 30 PPM 6 mm x 3.5 mm - 40 C + 85 C SMD/SMT 50 Ohms 10 uW 6 mm 3.5 mm 1.2 mm ECS-23G Reel, Cut Tape, MouseReel
ECS Crystals CRYSTAL 20.0000MHZ 20PF SMD,ECX-53B-DU, 100ppm, 30ppm,20pF,40 Ohm,Fundamental,-55 C 125 C,4-SMD, No Lead (DFN, LCC),0.197" L x 0.126" W (5.00mm x 3.20mm),0.033" (0.85mm) 1,943May Stock
Min.: 1
Mult.: 1
: 1,000

20 MHz 20 pF 30 PPM 100 PPM - 55 C + 125 C SMD/SMT 40 Ohms 300 uW 5 mm 3.2 mm 0.85 mm ECX-53B-DU Reel, Cut Tape, MouseReel
ECS Crystals 32.768 KHz 12.5 pF +/-20 ppm ECX-34S -40 - +125C 3215 RoHS Compliant 18,000May Stock
Min.: 9,000
Mult.: 9,000
: 9,000

32.768 kHz 12.5 pF 20 PPM - 40 C + 85 C SMD/SMT 0.5 uW 3.2 mm 1.5 mm 0.9 mm ECX-34S Reel
ECS Crystals 8.000MHZ 20pF CSM-8M +/-30/50ppm -40C -85C. 60 Ohm Fund. 7 x 5, 4 Pad RoHS 1,680May Stock
Min.: 1
Mult.: 1
: 1,000

8 MHz 20 pF 50 PPM 7 mm x 5 mm - 20 C + 70 C SMD/SMT 60 Ohms 100 uW 7 mm 5 mm 1.3 mm CSM-8M Reel, Cut Tape, MouseReel
ECS Crystals 11.0592 MHz 12pF +/-20/30 ppm -40 +85C 5 x 3.2mm 2-Pad SMD RoHS 3,808May Stock
Min.: 1
Mult.: 1
: 1,000

11.0592 MHz 12 pF 20 PPM 30 PPM 5 mm x 3.2 mm - 40 C + 85 C SMD/SMT 100 uW 5 mm 3.2 mm 1.1 mm ECX-53 Reel, Cut Tape, MouseReel
ECS Crystals 16MHz 8pF AEC ESR 50 -40C +150C 6,307May Stock
Min.: 1
Mult.: 1
: 1,000

16 MHz 8 pF 30 PPM 150 PPM 5 mm x 3.2 mm - 40 C + 150 C SMD/SMT 50 Ohms 300 uW 5 mm 3.2 mm 1.1 mm ECX-53Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 16MHz 10ppm BlueTooth / Zigbee 6,293May Stock
Min.: 1
Mult.: 1
: 1,000

16 MHz 9 pF 10 PPM 10 PPM 4 mm x 2.5 mm - 20 C + 70 C SMD/SMT 60 Ohms 300 uW 4 mm 2.5 mm 0.8 mm ECX-42 Reel, Cut Tape, MouseReel
ECS Crystals CRYSTAL 16.0000MHZ 20PF SMD,ECX-53B-DU, 100ppm, 30ppm,20pF,60 Ohm,Fundamental,-55 C 125 C,4-SMD, No Lead (DFN, LCC),0.197" L x 0.126" W (5.00mm x 3.20mm),0.033" (0.85mm) 3,813May Stock
Min.: 1
Mult.: 1
: 1,000

16 MHz 20 pF 30 PPM 100 PPM - 55 C + 125 C SMD/SMT 50 Ohms 300 uW 5 mm 3.2 mm 0.85 mm ECX-53B-DU Reel, Cut Tape, MouseReel
Pletronics Inc. Crystals 25MHz -40C - 85C 990May Stock
Min.: 1
Mult.: 1

25 MHz 18 pF 50 PPM 15 PPM 5 mm x 3.2 mm - 40 C + 125 C SMD/SMT 50 Ohms 100 uW 5 mm 3.2 mm 0.85 mm SM11T Cut Tape
ECS Crystals 28.63636MHz 20pF ESR 30 -40C +85C AEC 395May Stock
Min.: 1
Mult.: 1
: 1,000

28.63636 MHz 20 pF 30 PPM 50 PPM 5 mm x 3.2 mm - 40 C + 85 C SMD/SMT 30 Ohms 100 uW 5 mm 3.2 mm 1.1 mm ECX-53Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 13.56MHz 10pF -40C +125C 900May Stock
Min.: 1
Mult.: 1
: 1,000

13.5168 MHz 10 pF 15 PPM 50 PPM 5 mm x 2.5 mm - 40 C + 125 C SMD/SMT 100 Ohms 10 uW 5 mm 3.2 mm 0.9 mm ECX-53BQZ Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 18.08MHz 10pF -40C +125C 595May Stock
Min.: 1
Mult.: 1
: 1,000

18.08 MHz 10 pF 15 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 120 Ohms 10 uW 3.2 mm 2.5 mm 0.8 mm ECX-33QZ Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 36MHz 18pF ESR 30 20ppm -40C +125C 879May Stock
Min.: 1
Mult.: 1
: 1,000

36 MHz 18 pF 20 PPM 50 PPM HC-49/US - 40 C + 125 C SMD/SMT 30 Ohms 500 uW 11.4 mm 4.8 mm 4.3 mm CSM-7X Reel, Cut Tape, MouseReel

ECS Crystals 32MHz 10pF 30ppm -40C +125C AEC-Q200 159May Stock
Min.: 1
Mult.: 1
: 3,000

32 MHz 10 pF 30 PPM 50 PPM 2.5 mm x 2 mm - 40 C + 125 C SMD/SMT 50 Ohms 100 uW 2.5 mm 2 mm 0.55 mm ECX-36Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 48MHz 18pF ESR 50 20ppm -20C +70C 25May Stock
Min.: 1
Mult.: 1
: 1,000

48 MHz 18 pF 20 PPM 20 PPM 6 mm x 3.5 mm - 20 C + 70 C SMD/SMT 30 Ohms 500 uW 6 mm 3.5 mm 1.1 mm ECX-64 Reel, Cut Tape, MouseReel
ECS Crystals 48MHz 18pF 30ppm -10C +70C 760May Stock
Min.: 1
Mult.: 1
: 1,000

48 MHz 18 pF 20 PPM 30 PPM 6 mm x 3.5 mm - 40 C + 85 C SMD/SMT 30 Ohms 100 uW 6 mm 3.5 mm 1.1 mm ECX-64A Reel, Cut Tape, MouseReel
ECS Crystals 11.0592MHz 18pF 20ppm -20C +70C 456May Stock
Min.: 1
Mult.: 1
: 1,000

11.0592 MHz 18 pF 20 PPM 20 PPM 6 mm x 3.5 mm - 20 C + 70 C SMD/SMT 80 Ohms 100 uW 6 mm 3.5 mm 1.1 mm ECX-64 Reel, Cut Tape, MouseReel
ECS Crystals 19.2MHz 8pF 15ppm -40C +85C 277May Stock
Min.: 1
Mult.: 1
: 1,000

19.2 MHz 8 pF 15 PPM 15 PPM 2.5 mm x 2 mm - 40 C + 85 C SMD/SMT 80 Ohms 100 uW 2.5 mm 2 mm 0.55 mm ECX-2236 Reel, Cut Tape, MouseReel
ECS Crystals ECX-32, 24MHz, 8pF, +/-15ppm, +/-20ppm, -40C +85 C, 4 pads, RoHS 1,880May Stock
Min.: 1
Mult.: 1
: 1,000

24 MHz 8 pF 15 PPM 20 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 40 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-32 Reel, Cut Tape, MouseReel
ECS Crystals 18.432 MHz 12pF +/-20/30 ppm -40 +85C 5 x 3.2mm 2-Pad SMD RoHS 2,850May Stock
Min.: 1
Mult.: 1
: 1,000

18.432 MHz 12 pF 20 PPM 30 PPM 5 mm x 3.2 mm - 40 C + 85 C SMD/SMT 100 uW 5 mm 3.2 mm 1.1 mm ECX-53 Reel, Cut Tape, MouseReel
ECS Crystals 24.000 MHz 8 pF 10 10 -20 +70 C 2 ppm Max. ESR = 40 5,132May Stock
Min.: 1
Mult.: 1
: 3,000

24 MHz 8 pF 10 PPM 10 PPM 2.5 mm x 2 mm - 20 C + 70 C SMD/SMT 50 Ohms 100 uW 2.5 mm 2 mm 0.5 mm ECX-2236B2 Reel, Cut Tape, MouseReel
ECS Crystals 12MHz 18pF ESR 50 20ppm -20C +70C 1,653May Stock
Min.: 1
Mult.: 1
: 1,000

12 MHz 18 pF 20 PPM 20 PPM 6 mm x 3.5 mm - 20 C + 70 C SMD/SMT 50 Ohms 100 uW 6 mm 3.5 mm 1.1 mm ECX-64 Reel, Cut Tape, MouseReel