SMD Crystal Mga Kristal

Mga Resulta: 980
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Frequency Capacitance ng Load Tolerance Katatagan ng Frequency Package / Case Minimum na Operating Temperature Maximum na Operating Temperature Istilo ng Termination ESR Antas ng Drive Haba Lapad Taas Diyametro Series Packaging Kuwalipikasyon
ECS Crystals 16.000 MHz 8 pF 10 10 -20 +70 C 2 ppm Max. ESR = 70 4,765May Stock
Min.: 1
Mult.: 1
: 3,000

16 MHz 8 pF 10 PPM 10 PPM 2.5 mm x 2 mm - 20 C + 70 C SMD/SMT 70 Ohms 100 uW 2.5 mm 2 mm 0.5 mm ECX-2236B2 Reel, Cut Tape, MouseReel
ECS Crystals 48MHz 18pF -40C +85C 1,921May Stock
Min.: 1
Mult.: 1
: 1,000

48 MHz 18 pF 20 PPM 30 PPM 6 mm x 3.5 mm - 40 C + 85 C SMD/SMT 50 Ohms 10 uW 6 mm 3.5 mm 1.2 mm ECS-23G Reel, Cut Tape, MouseReel
ECS Crystals CSM-8A, 24.576MHz, 20pF, +/-30ppm, +/-50ppm, -10C to +70 C, FUND 2,879May Stock
Min.: 1
Mult.: 1
: 1,000

24.576 MHz 20 pF 30 PPM 50 PPM 7 mm x 5 mm - 10 C + 70 C SMD/SMT 40 Ohms 500 uW 7 mm 5 mm CSM-8A Reel, Cut Tape, MouseReel
ECS Crystals 26.000 MHz 8 pF 10 10 -20 +70 C 2 ppm Max. ESR = 50 5,184May Stock
Min.: 1
Mult.: 1
: 3,000

26 MHz 8 pF 10 PPM 10 PPM 2.5 mm x 2 mm - 20 C + 70 C SMD/SMT 50 Ohms 100 uW 2.5 mm 2 mm 0.5 mm ECX-2236B2 Reel, Cut Tape, MouseReel
ECS Crystals 16.000 MHz 30ppm 50ppm 12pF 50 Ohm Fundamental -40 C 125 C AEC-Q200 Surface Mount 4-SMD, 5032 1,337May Stock
Min.: 1
Mult.: 1
: 1,000

16 MHz 12 pF 30 PPM 50 PPM 5 mm x 3.2 mm - 40 C + 125 C SMD/SMT 100 uW 5 mm 3.2 mm 0.85 mm ECX-53BQ Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 24.000 MHz 10 pF ECX-53B +/-25/30 ppm -40 +85C 5032 4 Pads RoHS 2,346May Stock
Min.: 1
Mult.: 1
: 1,000

24 MHz 10 pF 30 PPM 30 PPM 5 mm x 3.2 mm - 40 C + 85 C SMD/SMT 100 uW 5 mm 3.2 mm 0.85 mm ECX-53B Reel, Cut Tape, MouseReel
ECS Crystals 18.432 MHz 12pF +/-20/30 ppm -40 +85C 5 x 3.2mm 2-Pad SMD RoHS 2,850May Stock
Min.: 1
Mult.: 1
: 1,000

18.432 MHz 12 pF 20 PPM 30 PPM 5 mm x 3.2 mm - 40 C + 85 C SMD/SMT 100 uW 5 mm 3.2 mm 1.1 mm ECX-53 Reel, Cut Tape, MouseReel
ECS Crystals 24.000 MHz 8 pF 10 10 -20 +70 C 2 ppm Max. ESR = 40 5,132May Stock
Min.: 1
Mult.: 1
: 3,000

24 MHz 8 pF 10 PPM 10 PPM 2.5 mm x 2 mm - 20 C + 70 C SMD/SMT 50 Ohms 100 uW 2.5 mm 2 mm 0.5 mm ECX-2236B2 Reel, Cut Tape, MouseReel
ECS Crystals 18.432 MHz 10 pF ECX-53B +/-10/10 ppm -20 +70C 5032 4 Pads RoHS 2,605May Stock
Min.: 1
Mult.: 1
: 1,000

18.432 MHz 10 pF 10 PPM 10 PPM 5 mm x 3.2 mm - 20 C + 70 C SMD/SMT 100 uW 5 mm 3.2 mm 0.85 mm ECX-53B Reel, Cut Tape, MouseReel
ECS Crystals 32.000 MHz 8 pF 10 10 -20 +70 C 2 ppm Max. ESR = 40 5,997May Stock
Min.: 1
Mult.: 1
: 3,000

32 MHz 8 pF 10 PPM 10 PPM 2.5 mm x 2 mm - 20 C + 70 C SMD/SMT 40 Ohms 100 uW 2.5 mm 2 mm 0.5 mm ECX-2236B2 Reel, Cut Tape, MouseReel
ECS Crystals 48.000 MHz 18pF +/-20/30 ppm -40 +85C 5 x 3.2mm 2-Pad SMD RoHS 2,840May Stock
Min.: 1
Mult.: 1
: 1,000

48 MHz 18 pF 20 PPM 30 PPM 5 mm x 3.2 mm - 40 C + 85 C SMD/SMT 100 uW 5 mm 3.2 mm 1.1 mm ECX-53 Reel, Cut Tape, MouseReel
ABRACON Crystals MHz Crystal 1008 4-SMD 52MHz +/-10ppm -30C - 85C 14,998May Stock
Min.: 1
Mult.: 1
: 15,000

52 MHz 8 pF 10 PPM 10 PPM 0403 (1008 metric) - 30 C + 85 C SMD/SMT 60 Ohms 100 uW 1 mm 0.8 mm 0.25 mm ABM14N Reel, Cut Tape

ECS Crystals 24.576MHz 10pF 30ppm -40C +125C AEC-Q200 2,334May Stock
Min.: 1
Mult.: 1
: 3,000

24.576 MHz 10 pF 30 PPM 50 PPM 2.5 mm x 2 mm - 40 C + 125 C SMD/SMT 60 Ohms 100 uW 2.5 mm 2 mm 0.55 mm ECX-36Q Reel, Cut Tape, MouseReel AEC-Q200
TXC Corporation Crystals 20.000MHz 30ppm 12pF -40C to 85C 1,799May Stock
Min.: 1
Mult.: 1
: 3,000

20 MHz 12 pF 30 PPM 50 PPM SMD-4 - 40 C + 125 C SMD/SMT 100 Ohms 10 uW 3.2 mm 2.5 mm 0.7 mm AM Reel, Cut Tape, MouseReel AEC-Q200
TXC Corporation Crystals 27.000MHz 30ppm 12pF -40C to 85C 2,895May Stock
Min.: 1
Mult.: 1
: 3,000

27 MHz 12 pF 30 PPM 50 PPM SMD-4 - 40 C + 125 C SMD/SMT 80 Ohms 10 uW 3.2 mm 2.5 mm 0.7 mm AM Reel, Cut Tape, MouseReel AEC-Q200
TXC Corporation Crystals 11.2896MHz 30ppm 10pF -40 to 85C 3,052May Stock
Min.: 1
Mult.: 1
: 3,000

11.2896 MHz 12 pF 30 PPM 50 PPM SMD-4 - 40 C + 125 C SMD/SMT 180 Ohms 10 uW 3.2 mm 2.5 mm 0.7 mm AM Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 40MHz -55 to +125C 1,358May Stock
Min.: 1
Mult.: 1
: 1,000

40 MHz 20 pF 30 PPM 100 PPM 5 mm x 3.2 mm - 55 C + 125 C SMD/SMT 100 Ohms 300 uW 5 mm 3.2 mm 0.85 mm ECX-53B-DU Reel, Cut Tape, MouseReel
TXC Corporation Crystals 32.768kHz 7pF 20ppm -40C +85C 2,976May Stock
Min.: 1
Mult.: 1
: 3,000

32.768 kHz 7 pF 20 PPM 2 mm x 1.2 mm - 40 C + 85 C SMD/SMT 90 kOhms 1 uW 2 mm 1.2 mm 0.6 mm 9HT11 Reel, Cut Tape, MouseReel
TXC Corporation Crystals 20.000MHz 30ppm 12pF -40C to 85C 2,000May Stock
Min.: 1
Mult.: 1
: 1,000

20 MHz 12 pF 30 PPM 50 PPM 5 mm x 3.2 mm - 40 C + 85 C SMD/SMT 80 Ohms 10 uW 5 mm 3.2 mm 0.9 mm AB Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 14.31818MHz -55 to +125C 882May Stock
Min.: 1
Mult.: 1
: 1,000

14.31818 MHz 20 pF 30 PPM 100 PPM 5 mm x 3.2 mm - 55 C + 125 C SMD/SMT 80 Ohms 300 uW 5 mm 3.2 mm 0.85 mm ECX-53B-DU Reel, Cut Tape, MouseReel
TXC Corporation Crystals 16.384MHz 30ppm 8pF -40C +85C 2,262May Stock
Min.: 1
Mult.: 1
: 3,000

16.38 MHz 8 pF 30 PPM 30 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 60 Ohms 10 uW 3.2 mm 2.5 mm 0.8 mm 7V Reel, Cut Tape, MouseReel
ABRACON Crystals MHz Crystal 1008 4-SMD 40MHz +/-10ppm -30C - 85C 823May Stock
Min.: 1
Mult.: 1
: 15,000

40 MHz 8 pF 10 PPM 10 PPM 0403 (1008 metric) - 30 C + 85 C SMD/SMT 60 Ohms 100 uW 1 mm 0.8 mm 0.25 mm ABM14N Reel, Cut Tape
ABRACON Crystals MHz Crystal 1008 4-SMD 48MHz +/-10ppm -30C - 85C 695May Stock
Min.: 1
Mult.: 1
: 15,000

48 MHz 8 pF 10 PPM 10 PPM 0403 (1008 metric) - 30 C + 85 C SMD/SMT 60 Ohms 100 uW 1 mm 0.8 mm 0.25 mm ABM14N Reel, Cut Tape
ABRACON Crystals MHz Crystal 1008 4-SMD 59.97MHz +/-10ppm -30C - 85C 1,000May Stock
Min.: 1
Mult.: 1
: 15,000

59.97 MHz 8 pF 10 PPM 10 PPM 0403 (1008 metric) - 30 C + 85 C SMD/SMT 60 Ohms 100 uW 1 mm 0.8 mm 0.25 mm ABM14N Reel, Cut Tape
ABRACON Crystals MHz Crystal 1008 4-SMD 60MHz +/-10ppm -30C - 85C 1,000May Stock
Min.: 1
Mult.: 1
: 15,000

60 MHz 8 pF 10 PPM 10 PPM 0403 (1008 metric) - 30 C + 85 C SMD/SMT 60 Ohms 100 uW 1 mm 0.8 mm 0.25 mm ABM14N Reel, Cut Tape