AEC-Q200 Mga Kristal

Mga Resulta: 1,791
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Frequency Capacitance ng Load Tolerance Katatagan ng Frequency Package / Case Minimum na Operating Temperature Maximum na Operating Temperature Istilo ng Termination ESR Antas ng Drive Haba Lapad Taas Series Packaging Kuwalipikasyon
KYOCERA AVX Crystals AEC-Q200 16MHz 10pf 2x1.6mm
2,980Inaasahan 5/19/2026
Min.: 1
Mult.: 1
Reel: 3,000

16 MHz 10 pF 10 PPM 15 PPM 2 mm x 1.6 mm - 30 C + 85 C SMD/SMT 200 Ohms 10 uW 2 mm 1.6 mm 0.4 mm CX2016DB Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Crystals AEC-Q200 27000kHz 12 pF 2x1.6mm
2,980Inaasahan 5/28/2026
Min.: 1
Mult.: 1
Reel: 3,000

27 MHz 12 pF 10 PPM 10 PPM 2 mm x 1.6 mm - 30 C + 85 C SMD/SMT 60 Ohms 10 uW 2 mm 1.6 mm 0.4 mm CX2016DB Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Crystals 16MHz 8pF AEC-Q200 2.05x1.65x.45mm
2,996Inaasahan 3/19/2026
Min.: 1
Mult.: 1
Reel: 3,000

16 MHz 8 pF 15 PPM 50 PPM / C SMD-4 - 40 C + 125 C SMD/SMT 200 uW 2.05 mm 1.65 mm 0.45 mm CX2016SA Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Crystals 24MHz 8pF 2.0 x 1.6mm +/-50ppm
2,975Inaasahan 4/28/2026
Min.: 1
Mult.: 1
Reel: 3,000

24 MHz 8 pF 10 PPM 50 PPM 2 mm x 1.6 mm - 40 C + 125 C SMD/SMT 100 Ohms 200 uW 2.05 mm 1.65 mm 0.45 mm CX2016SA Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Crystals AEC-Q200 25000kHz 18 pF 3.2x2.5mm DISC-BY-MFG-8/22
2,980Inaasahan 4/20/2026
Min.: 1
Mult.: 1
Reel: 3,000

25 MHz 18 pF 10 PPM 10 PPM 3.2 mm x 2.5 mm - 30 C + 85 C SMD/SMT 100 Ohms 10 uW 3.2 mm 2.5 mm 0.8 mm CX3225SB Reel, Cut Tape, MouseReel AEC-Q200
Murata Electronics Crystals
2,942Inaasahan 4/14/2026
Min.: 1
Mult.: 1
Reel: 3,000

27 MHz 6 pF 30 PPM 35 PPM 0806 (2016 metric) - 40 C + 125 C SMD/SMT 80 Ohms 300 uW 2 mm 1.6 mm 0.65 mm XRCGB_A Reel, Cut Tape AEC-Q200
Murata Electronics Crystals 2x1.6mm 48MHz Crystal Unit +/-65ppm(Total) Initial tolerance
3,000Inaasahan 4/17/2026
Min.: 1
Mult.: 1
Reel: 3,000

48 MHz 6 pF 65 PPM 0806 (2016 metric) - 40 C + 105 C SMD/SMT 60 Ohms 150 uW 2 mm 1.6 mm 0.65 mm XRCGB_A Reel, Cut Tape AEC-Q200
Murata Electronics Crystals 2x1.6mm 24MHz Crystal Unit +/-15ppm Initial tolerance AEC-Q200
3,000Inaasahan 4/14/2026
Min.: 1
Mult.: 1
Reel: 3,000

24 MHz 6 pF 15 PPM 35 PPM 2 mm x 1.6 mm - 40 C + 125 C SMD/SMT 120 Ohms 300 uW 2 mm 1.6 mm 0.65 mm XRCGE_A Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 40MHz 10ppm 8pF -30C +85C
5,904Inoorder
Min.: 1
Mult.: 1
Reel: 3,000

40 MHz 8 pF 10 PPM 15 PPM 2.5 mm x 2 mm - 30 C + 85 C SMD/SMT 40 Ohms 10 uW 2.5 mm 2 mm 0.5 mm ECX-36Q Reel, Cut Tape, MouseReel AEC-Q200
ABRACON IXA18-FBFF8-8.000MHz
ABRACON Crystals CRYSTAL, SMD, AUTOMOTIVE AEC-Q200, 5.0x3.2, 2 PAD, 30/50, 8pF, 8.000MHz, -40+125C
1,000Inaasahan 6/12/2026
Min.: 1
Mult.: 1
Reel: 1,000

8 MHz 8 pF 20 PPM 50 PPM 5 mm x 3.2 mm - 40 C + 125 C SMD/SMT 100 Ohms 300 uW 5 mm 3.2 mm 1.1 mm IXA18 Reel, Cut Tape, MouseReel AEC-Q200
NDK Crystals 24MHZ 6PF SMD
12,483Inoorder
Min.: 1
Mult.: 1
Reel: 3,000

24 MHz 6 pF 10 PPM 2 mm x 1.6 mm - 40 C + 85 C SMD/SMT 100 Ohms 10 uW 2 mm 1.6 mm 0.45 mm NX Reel, Cut Tape, MouseReel AEC-Q200
NDK Crystals
4,908Inaasahan 5/1/2026
Min.: 1
Mult.: 1
Reel: 3,000

40 MHz 10 pF 10 PPM 17 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 50 Ohms 10 uW 3.2 mm 2.5 mm 0.55 mm NX Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 30MHz 12pF 20ppm -40C +125C AEC-Q200
3,000Inaasahan 4/21/2026
Min.: 1
Mult.: 1
Reel: 3,000

30 MHz 12 pF 20 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 40 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-33Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 32MHz 10pF 30ppm -40C +125C AEC-Q200
5,683Inaasahan 5/12/2026
Min.: 1
Mult.: 1
Reel: 3,000

32 MHz 10 pF 30 PPM 50 PPM 2 mm x 1.6 mm - 40 C + 125 C SMD/SMT 80 Ohms 10 uW 2 mm 1.6 mm 0.45 mm ECX-37Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 28.63636MHz 12pF -40C +125C AEC-Q200
2,651Inaasahan 4/14/2026
Min.: 1
Mult.: 1
Reel: 3,000

28.63636 MHz 12 pF 20 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 40 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-33Q Reel, Cut Tape, MouseReel AEC-Q200
Diodes Incorporated Crystals Crystal Ceramic SEAM2016 T&R 3K 30,000Available ang Stock ng Pabrika
Min.: 3,000
Mult.: 3,000
Reel: 3,000

25 MHz 20 pF 30 PPM 50 PPM - 20 C + 70 C SMD/SMT 60 Ohms 10 uW 2 mm 1.6 mm 0.45 mm Reel AEC-Q200
Diodes Incorporated Crystals Crystal Ceramic SEAM5032 T&R 1K 2,000Available ang Stock ng Pabrika
Min.: 1
Mult.: 1
Reel: 1,000

10 MHz 12 pF 20 PPM 20 PPM - 20 C + 70 C SMD/SMT 80 Ohms 10 uW 5 mm 3.2 mm 0.9 mm Reel, Cut Tape AEC-Q200
Diodes Incorporated Crystals Crystal Ceramic SEAM5032 T&R 1K 8,000Available ang Stock ng Pabrika
Min.: 1
Mult.: 1
Reel: 1,000

27 MHz 12 pF 50 PPM 50 PPM - 40 C + 85 C SMD/SMT 50 Ohms 10 uW 5 mm 3.2 mm 0.9 mm Reel, Cut Tape AEC-Q200
CTS Electronic Components Crystals -40C/+125C 18pF 30ppm AEC-Q200
997Inaasahan 5/5/2026
Min.: 1
Mult.: 1
Reel: 1,000

SA532 Reel, Cut Tape, MouseReel AEC-Q200
NDK Crystals CRYSTAL 25MHZ 8PF SMD
4,761Inaasahan 3/10/2026
Min.: 1
Mult.: 1
Reel: 3,000

25 MHz 8 pF 15 PPM 15 PPM 2 mm x 1.6 mm - 10 C + 75 C SMD/SMT 80 Ohms 10 uW 2 mm 1.6 mm 0.45 mm NX Reel, Cut Tape, MouseReel AEC-Q200
NDK Crystals CRYSTAL 26MHZ 8PF SMD
2,970Inaasahan 3/10/2026
Min.: 1
Mult.: 1
Reel: 3,000

26 MHz 8 pF 15 PPM 15 PPM 2 mm x 1.6 mm - 10 C + 75 C SMD/SMT 80 Ohms 10 uW 2 mm 1.6 mm 0.45 mm NX Reel, Cut Tape, MouseReel AEC-Q200
NDK Crystals CRYSTAL 26MHZ 8PF SMD
2,999Inaasahan 3/4/2026
Min.: 1
Mult.: 1
Reel: 3,000

26 MHz 8 pF 20 PPM 2 mm x 1.6 mm - 20 C + 70 C SMD/SMT 80 Ohms 10 uW 2 mm 1.6 mm 0.45 mm NX Reel, Cut Tape, MouseReel AEC-Q200
NDK Crystals CRYSTAL 48MHZ 8PF SMD
3,000Inaasahan 11/11/2026
Min.: 1
Mult.: 1
Reel: 3,000

48 MHz 8 pF 10 PPM 2 mm x 1.6 mm - 40 C + 85 C SMD/SMT 50 Ohms 10 uW 2 mm 1.6 mm 0.45 mm NX Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Crystals AEC-Q200 48MHz 12pF 3.2x2.5mm 3,000Available ang Stock ng Pabrika
Min.: 3,000
Mult.: 3,000
Reel: 3,000

48 MHz 12 pF 10 PPM 15 PPM 3.2 mm x 2.5 mm - 30 C + 85 C SMD/SMT 10 uW 3.2 mm 2.5 mm 0.55 mm CX3225SB Reel AEC-Q200
Diodes Incorporated Crystals Crystal Ceramic SEAM2520 T&R 3K 3,000Available ang Stock ng Pabrika
Min.: 1
Mult.: 1
Reel: 3,000
25 MHz 10 pF 15 PPM 15 PPM - 20 C + 70 C SMD/SMT 80 Ohms 10 uW 2.5 mm 2 mm 0.6 mm Reel, Cut Tape AEC-Q200