SMD-8 Oscillators

Types of Oscillators

Change category view
Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Type Package / Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Packaging
ABRACON VCXO Oscillators Clean Up Clock Input 10MHz Output 100MHz -170dBc/Hz at 10kHz
3In Stock
Min.: 1
Mult.: 1

VCXO SMD-8 100 MHz 15 pF 4.75 V 5.25 V Sine Wave SMD/SMT - 20 C + 70 C 17.4 mm 14.38 mm 5.6 mm Bulk
ABRACON VCXO Oscillators Clean Up Clock Input 10MHz Output 100MHz -170dBc/Hz at 10kHz
6In Stock
5Expected 21/10/2026
Min.: 1
Mult.: 1

VCXO SMD-8 100 MHz 15 pF 4.75 V 5.25 V CMOS, TTL SMD/SMT - 20 C + 70 C 17.4 mm 14.38 mm 5.6 mm Bulk
Skyworks Solutions, Inc. Standard Clock Oscillators Quad Freq ULJ XO, OE P1/2, 0.2-1500 MHz Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

Standard Oscillators SMD-8 20 PPM 1.71 V 3.465 V LVDS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.9 mm (0.035 in) Cut Tape
Skyworks Solutions, Inc. Standard Clock Oscillators Quad Freq ULJ XO, OE P1/2, 0.2-1500 MHz Non-Stocked Lead-Time 12 Weeks
Min.: 250
Mult.: 250
: 250

Standard Oscillators SMD-8 20 PPM 1.71 V 3.465 V LVDS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.9 mm (0.035 in) Reel