0201 AEC-Q200 Mga RF Inductor - SMD

Mga Resulta: 477
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Uri Package / Case Shielding Inductance Tolerance Maximum na DC Current Maximum na DC Resistance Minimum na Operating Temperature Maximum na Operating Temperature Q Minimum Self Resonant Frequency Termination Haba Lapad Taas Core Material Kuwalipikasyon Series Packaging
TDK RF Inductors - SMD 0201 1.6nH Tol 0.1nH AEC-Q200 1,219May Stock
Min.: 1
Mult.: 1
: 15,000

Multilayer 0201 (0603 metric) Unshielded 1.6 nH 0.1 nH 800 mA 100 mOhms - 55 C + 125 C 16 17.5 GHz Standard 0.65 mm 0.35 mm 0.35 mm Ceramic AEC-Q200 MHQ-P Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0201 1.6nH StdQ AEC Q200 RF IND 14,739May Stock
Min.: 1
Mult.: 1
: 15,000

Multilayer 0201 (0603 metric) Unshielded 1.6 nH 0.1 nH 500 mA 200 mOhms - 55 C + 125 C 4 11.5 GHz Standard 0.6 mm 0.3 mm 0.33 mm Ceramic AEC-Q200 MLG Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 3.8 NH .1NH 14,630May Stock
Min.: 1
Mult.: 1
: 15,000

Thin Film 0201 (0603 metric) Unshielded 3.8 nH 0.1 nH 400 mA 300 mOhms - 55 C + 125 C 14 6 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ferrite AEC-Q200 LQP Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 0201 5.1nH Tol 0.1nH AEC-Q200 13,312May Stock
Min.: 1
Mult.: 1
: 15,000

Multilayer 0201 (0603 metric) Unshielded 5.1 nH 3 % 350 mA 400 mOhms - 55 C + 125 C 16 7.8 GHz Standard 0.65 mm 0.35 mm 0.35 mm Ceramic AEC-Q200 MHQ-P Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0201 16nH Hi-Q AEC Q200 RF IND 14,980May Stock
Min.: 1
Mult.: 1
: 15,000

Multilayer 0201 (0603 metric) Unshielded 16 nH 3 % 200 mA 1.2 Ohms - 55 C + 125 C 14 3.6 GHz Standard 0.6 mm 0.3 mm 0.33 mm Ceramic AEC-Q200 MLG-P Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0201 1.8nH Hi-Q AEC Q200 RF IND 14,719May Stock
Min.: 1
Mult.: 1
: 15,000

Multilayer 0201 (0603 metric) Unshielded 1.8 nH 0.1 nH 700 mA 100 mOhms - 55 C + 125 C 14 10.7 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ceramic AEC-Q200 MLG-P Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0201 120nH Hi-Q AEC Q200 RF IND 14,980May Stock
Min.: 1
Mult.: 1
: 15,000

Multilayer 0201 (0603 metric) Unshielded 120 nH 3 % 80 mA 5 Ohms - 55 C + 125 C 9 1 GHz Standard 0.6 mm 0.3 mm 0.33 mm Ceramic AEC-Q200 MLG-P Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0201 100nH StdQ AEC Q200 RF IND 13,754May Stock
Min.: 1
Mult.: 1
: 15,000

Multilayer 0201 (0603 metric) Unshielded 100 nH 5 % 50 mA 4.5 Ohms - 55 C + 125 C 5 940 MHz Standard 0.6 mm 0.3 mm 0.3 mm Ceramic AEC-Q200 MLG Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD .8 NH +-.1NH 3,877May Stock
Min.: 1
Mult.: 1
: 15,000

Thin Film 0201 (0603 metric) Unshielded 800 pH 0.1 nH 800 mA 80 mOhms - 55 C + 125 C 14 18 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ferrite AEC-Q200 LQP Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0201 62nH Hi-Q AEC Q200 RF IND 14,980May Stock
Min.: 1
Mult.: 1
: 15,000

Multilayer 0201 (0603 metric) Unshielded 62 nH 3 % 100 mA 3.5 Ohms - 55 C + 125 C 10 1.6 GHz Standard 0.6 mm 0.3 mm 0.33 mm Ceramic AEC-Q200 MLG-P Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0201 1.0nH StdQ AEC Q200 RF IND 3,160May Stock
Min.: 1
Mult.: 1
: 15,000

Multilayer 0201 (0603 metric) Unshielded 1 nH 0.1 nH 600 mA 100 mOhms - 55 C + 125 C 4 14.4 GHz Standard 0.6 mm 0.3 mm 0.33 mm Ceramic AEC-Q200 MLG Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0201 2.7nH Hi-Q AEC Q200 RF IND 14,565May Stock
Min.: 1
Mult.: 1
: 15,000

Multilayer 0201 (0603 metric) Unshielded 2.7 nH 0.2 nH 500 mA 200 mOhms - 55 C + 125 C 14 10 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ceramic AEC-Q200 MLG-P Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0201 91nH Hi-Q AEC Q200 RF IND 4,449May Stock
Min.: 1
Mult.: 1
: 15,000

Multilayer 0201 (0603 metric) Unshielded 91 nH 5 % 80 mA 4.5 Ohms - 55 C + 125 C 9 1.3 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ceramic AEC-Q200 MLG-P Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0201 150nH StdQ AEC Q200 RF IND 14,260May Stock
Min.: 1
Mult.: 1
: 15,000

Multilayer 0201 (0603 metric) Unshielded 150 nH 3 % 50 mA 8 Ohms - 55 C + 125 C 5 770 MHz Standard 0.6 mm 0.3 mm 0.3 mm Ceramic AEC-Q200 MLG Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 2,446May Stock
Min.: 1
Mult.: 1
: 15,000

Thin Film 0201 (0603 metric) Unshielded 700 pH 0.1 nH 800 mA 80 mOhms - 55 C + 125 C 14 20 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ferrite AEC-Q200 LQP Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 9,726May Stock
Min.: 1
Mult.: 1
: 15,000

Thin Film 0201 (0603 metric) Unshielded 900 pH 0.1 nH 750 mA 100 mOhms - 55 C + 125 C 14 18 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ferrite AEC-Q200 LQP Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 14,997May Stock
Min.: 1
Mult.: 1
: 15,000

Thin Film 0201 (0603 metric) Unshielded 2.9 nH 0.1 nH 500 mA 200 mOhms - 55 C + 125 C 14 9.5 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ferrite AEC-Q200 LQP Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 0201 2.7nH Tol 0.1nH AEC-Q200 8,500May Stock
Min.: 1
Mult.: 1
: 15,000

Multilayer 0201 (0603 metric) Unshielded 2.7 nH 0.1 nH 500 mA 250 mOhms - 55 C + 125 C 16 10.5 GHz Standard 0.65 mm 0.35 mm 0.35 mm Ceramic AEC-Q200 MHQ-P Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0201 1.4nH Hi-Q AEC Q200 RF IND 22,005May Stock
Min.: 1
Mult.: 1
: 15,000

Multilayer 0201 (0603 metric) Unshielded 1.4 nH 0.1 nH 800 mA 90 mOhms - 55 C + 125 C 14 11.7 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ceramic AEC-Q200 MLG-P Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0201 15nH StdQ AEC Q200 RF IND 14,380May Stock
Min.: 1
Mult.: 1
: 15,000

Multilayer 0201 (0603 metric) Unshielded 15 nH 5 % 180 mA 1.1 Ohms - 55 C + 125 C 6 3.3 GHz Standard 0.6 mm 0.3 mm 0.33 mm Ceramic AEC-Q200 MLG Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0201 91nH StdQ AEC Q200 RF IND 13,840May Stock
Min.: 1
Mult.: 1
: 15,000

Multilayer 0201 (0603 metric) Unshielded 91 nH 5 % 50 mA 4.3 Ohms - 55 C + 125 C 5 940 MHz Standard 0.6 mm 0.3 mm 0.3 mm Ceramic AEC-Q200 MLG Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 14,467May Stock
Min.: 1
Mult.: 1
: 15,000

Thin Film 0201 (0603 metric) Unshielded 1.6 nH 0.1 nH 600 mA 150 mOhms - 55 C + 125 C 14 15 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ferrite AEC-Q200 LQP Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 0201 1.3nH Tol 0.1nH AEC-Q200 13,124May Stock
Min.: 1
Mult.: 1
: 15,000

Multilayer 0201 (0603 metric) Unshielded 1.3 nH 0.1 nH 800 mA 100 mOhms - 55 C + 125 C 20 GHz Standard 0.65 mm 0.35 mm 0.35 mm Ceramic AEC-Q200 MHQ-P Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0201 3.5nH Hi-Q AEC Q200 RF IND 11,185May Stock
Min.: 1
Mult.: 1
: 15,000

Multilayer 0201 (0603 metric) Unshielded 3.5 nH 0.1 nH 450 mA 200 mOhms - 55 C + 125 C 14 8 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ceramic AEC-Q200 MLG-P Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0201 3.9nH Hi-Q AEC Q200 RF IND 14,130May Stock
Min.: 1
Mult.: 1
: 15,000

Multilayer 0201 (0603 metric) Unshielded 3.9 nH 0.1 nH 400 mA 300 mOhms - 55 C + 125 C 14 7.1 GHz Standard 0.6 mm 0.3 mm 0.33 mm Ceramic AEC-Q200 MLG-P Reel, Cut Tape, MouseReel