100 uH Mga Coupled Inductor

Mga Resulta: 37
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Series Inductance - Parallel Inductance - Series Tolerance Maximum na DC Current Maximum na DC Resistance Haba Lapad Taas Minimum na Operating Temperature Maximum na Operating Temperature Kuwalipikasyon Packaging
Coilcraft Coupled Inductors 100uH Shld 20% 1.59A 300mOhms 524May Stock
Min.: 1
Mult.: 1
: 500

MSD1278 100 uH 400 uH 20 % 1.59 A 300 mOhms 12.3 mm 12.3 mm 8.05 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 100uH Shld 20% 1.59A 300mOhms AECQ2 313May Stock
Min.: 1
Mult.: 1
: 500

MSD1278T 100 uH 400 uH 20 % 1.59 A 300 mOhms 12.3 mm 12.3 mm 8.05 mm - 40 C + 85 C AEC-Q200 Reel, Cut Tape, MouseReel
Bourns Coupled Inductors 100uH 20% SMD 0703 AEC-Q200 3,445May Stock
Min.: 1
Mult.: 1
: 1,500

SRF0703A 100 uH 400 uH 20 % 730 mA 715 mOhms 7.6 mm 7.6 mm 3.4 mm - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 100uH Shld 10% 1.75A 260mOhms 208May Stock
Min.: 1
Mult.: 1
: 300

MSD1583 100 uH 400 uH 10 % 1.75 A 260 mOhms 15.1 mm 15.1 mm 8.6 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Wurth Elektronik Coupled Inductors WE-DD SMD Size 7345 100uH 1.029Ohm Strt 3,085May Stock
Min.: 1
Mult.: 1
: 1,000

WE-DD 100 uH 100 uH 20 % 650 mA 1.3 Ohms 7.3 mm 7.3 mm 4.5 mm - 40 C + 125 C Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 100uH Shld 20% 1.5A 322mOhms 31May Stock
500Inaasahan 5/1/2026
Min.: 1
Mult.: 1
: 500

MSD1260 100 uH 400 uH 20 % 1.5 A 322 mOhms 12.3 mm 12.3 mm 6 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors LPD4012 Low Profile 20% 290mA 4.76Ohms 1,127May Stock
Min.: 1
Mult.: 1
: 1,000

LPD4012 100 uH 20 % 290 mA 4.76 Ohms 3.94 mm 3.94 mm 1.1 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Wurth Elektronik Coupled Inductors WE-DD SMD Size 1260 100uH .293Ohm Crossd 873May Stock
Min.: 1
Mult.: 1
: 500

WE-DD 100 uH 100 uH 20 % 1.5 A 360 mOhms 12.5 mm 12.5 mm 6.5 mm - 40 C + 125 C Reel, Cut Tape, MouseReel
Wurth Elektronik Coupled Inductors WE-DD SMD Size 7332 100uH 1.400Ohm Strt 931May Stock
Min.: 1
Mult.: 1
: 1,000

WE-DD 100 uH 100 uH 20 % 300 mA 1.73 Ohms 7.3 mm 7.3 mm 4 mm - 40 C + 125 C Reel, Cut Tape, MouseReel
Bourns Coupled Inductors 100uH 20% SMD 1260 1,480May Stock
Min.: 1
Mult.: 1
: 400

SRF1260 100 uH 400 uH 20 % 1.78 A 171 mOhms 12.5 mm 12.5 mm 6 mm - 40 C + 125 C Reel, Cut Tape, MouseReel
Vishay / Dale Coupled Inductors INDUCT ARRAY 2 COIL, 100uH SMD 924May Stock
Min.: 1
Mult.: 1
: 1,000

IFCL 100 uH 406.4 uH 20 % 400 mA, 800 mA 573.6 mOhms, 2.2944 Ohms 7.3 mm 7.3 mm 4.5 mm - 40 C + 125 C Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors LPD5030 Low Profile 20% 1.79Ohms 2,302May Stock
Min.: 1
Mult.: 1
: 750

LPD5030 100 uH 20 % 1.79 Ohms 4.8 mm 4.8 mm 0.9 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Coupled Inductors Ind,7.6x7.6x3.4mm,100uH+/-20%,0.73A,shd 1,462May Stock
Min.: 1
Mult.: 1
: 1,500

SRF0703HA 100 uH 397.6 uH 20 % 715 mOhms, 2.64 Ohms 7.6 mm 7.6 mm 3.4 mm - 55 C + 150 C Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors LPD3015 Low Profile 20% 220mA 8.54Ohms 988May Stock
1,000Inaasahan 6/15/2026
Min.: 1
Mult.: 1
: 1,000

LPD3015 100 uH 20 % 220 mA 8.54 Ohms 3 mm 3 mm 1.4 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 100uH Shld 1.5A 322mOhms AECQ2 556May Stock
Min.: 1
Mult.: 1
: 500

MSD1260T 100 uH 400 uH 20 % 1.5 A 322 mOhms 12.3 mm 12.3 mm 6 mm - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Bourns Coupled Inductors 100uH 20% 342May Stock
Min.: 1
Mult.: 1
: 400

PM3600 100 uH 400 uH 20 % 980 mA 210 mOhms 13.97 mm 11.48 mm 6.73 mm - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Coupled Inductors 100uH 20% SMD 0703 2,572May Stock
Min.: 1
Mult.: 1
: 1,500

SRF0703 100 uH 400 uH 20 % 730 mA 715 mOhms 7.6 mm 7.6 mm 3.4 mm - 40 C + 125 C Reel, Cut Tape, MouseReel
Bourns Coupled Inductors 100uH 20% SMD 1260 AEC-Q200 255May Stock
1,600Inaasahan 8/25/2026
Min.: 1
Mult.: 1
: 400

SRF1260A 100 uH 400 uH 20 % 1.1 A 171 mOhms 12.5 mm 12.5 mm 6 mm - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Bourns Coupled Inductors 100uH 20% SMD 1280 886May Stock
Min.: 1
Mult.: 1
: 400

SRF1280 100 uH 400 uH 20 % 1.96 A 175 mOhms 12.5 mm 12.5 mm 8 mm - 40 C + 125 C Reel, Cut Tape, MouseReel
Bourns Coupled Inductors 100uH 20% SMD 1280 AEC-Q200 1,097May Stock
Min.: 1
Mult.: 1
: 400

SRF1280A 100 uH 400 uH 20 % 1.96 A 175 mOhms 12.5 mm 12.5 mm 8 mm - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Dale Coupled Inductors INDUCT ARRAY 2 COIL, 100uH SMD 197May Stock
Min.: 1
Mult.: 1
: 400

IFCL 100 uH 397.2 uH 20 % 900 mA, 2.1 A 163 mOhms, 653 mOhms 12.5 mm 12.5 mm 8 mm - 40 C + 125 C Reel, Cut Tape, MouseReel
Wurth Elektronik Coupled Inductors WE-DD SMD Size 1280 100uH .23Ohm Crossd 634May Stock
Min.: 1
Mult.: 1
: 500

WE-DD 100 uH 100 uH 20 % 1.4 A 300 mOhms 12.5 mm 12.5 mm 8.5 mm - 40 C + 125 C Reel, Cut Tape, MouseReel
Wurth Elektronik Coupled Inductors WE-DD SMD Size 1280 100uH 235mOhm Strt 387May Stock
Min.: 1
Mult.: 1
: 500

WE-DD 100 uH 100 uH 20 % 1.38 A 255 mOhms 12.5 mm 12.5 mm 8.5 mm - 40 C + 125 C Reel, Cut Tape, MouseReel
Wurth Elektronik Coupled Inductors WE-DD SMD Size 1260 100uH 285mOhm Strt 737May Stock
Min.: 1
Mult.: 1
: 500

WE-DD 100 uH 100 uH 20 % 1.2 A 320 mOhms 12.5 mm 12.5 mm 6.5 mm - 40 C + 125 C Reel, Cut Tape, MouseReel
BI Technologies / TT Electronics Coupled Inductors 100uH 20% 1,784May Stock
Min.: 1
Mult.: 1
: 500

HM78D 100 uH 400 uH 20 % 3.4 A 150 mOhms 12.5 mm 12.5 mm 8.05 mm - 40 C + 85 C Reel, Cut Tape, MouseReel