Fastron 1210ASM Serye Mga RF Inductor - SMD

Mga Resulta: 189
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Uri Package / Case Shielding Inductance Tolerance Maximum na DC Current Maximum na DC Resistance Minimum na Operating Temperature Maximum na Operating Temperature Q Minimum Self Resonant Frequency Termination Haba Lapad Taas Core Material Kuwalipikasyon Series Packaging
Fastron RF Inductors - SMD 5600nH 10% tol Non-Mag Chip IND Lead-Time para sa Hindi Naka-stock 10 (na) Linggo
Min.: 800
Mult.: 800
Reel: 800

Wirewound 3.8 mm x 3 mm x 2.4 mm Unshielded 5.6 uH 10 % 230 mA 4.3 Ohms - 40 C + 150 C 15 60 MHz Standard 3.8 mm 3 mm 2.4 mm Ceramic AEC-Q200 1210ASM Reel
Fastron RF Inductors - SMD 6800nH 10% tol Non-Mag Chip IND Lead-Time para sa Hindi Naka-stock 10 (na) Linggo
Min.: 800
Mult.: 800
Reel: 800

Wirewound 3.8 mm x 3 mm x 2.4 mm Unshielded 6.8 uH 10 % 210 mA 5.2 Ohms - 40 C + 150 C 15 60 MHz Standard 3.8 mm 3 mm 2.4 mm Ceramic AEC-Q200 1210ASM Reel
Fastron RF Inductors - SMD 8200nH 10% tol Non-Mag Chip IND Lead-Time para sa Hindi Naka-stock 10 (na) Linggo
Min.: 800
Mult.: 800
Reel: 800

Wirewound 3.8 mm x 3 mm x 2.4 mm Unshielded 8.2 uH 10 % 168 mA 5.9 Ohms - 40 C + 150 C 17 45 MHz Standard 3.8 mm 3 mm 2.4 mm Ceramic AEC-Q200 1210ASM Reel
Fastron RF Inductors - SMD 100nH 5% tol Non-Mag Chip IND Lead-Time para sa Hindi Naka-stock 10 (na) Linggo
Min.: 800
Mult.: 800
Reel: 800

Wirewound 3.8 mm x 3 mm x 2.4 mm Unshielded 100 nH 5 % 980 mA 240 mOhms - 40 C + 150 C 60 1 GHz Standard 3.8 mm 3 mm 2.4 mm Ceramic AEC-Q200 1210ASM Reel
Fastron RF Inductors - SMD 120nH 5% tol Non-Mag Chip IND Lead-Time para sa Hindi Naka-stock 10 (na) Linggo
Min.: 800
Mult.: 800
Reel: 800

Wirewound 3.8 mm x 3 mm x 2.4 mm Unshielded 120 nH 5 % 920 mA 260 mOhms - 40 C + 150 C 60 850 MHz Standard 3.8 mm 3 mm 2.4 mm Ceramic AEC-Q200 1210ASM Reel
Fastron RF Inductors - SMD 150nH 5% tol Non-Mag Chip IND Lead-Time para sa Hindi Naka-stock 10 (na) Linggo
Min.: 800
Mult.: 800
Reel: 800

Wirewound 3.8 mm x 3 mm x 2.4 mm Unshielded 150 nH 5 % 870 mA 290 mOhms - 40 C + 150 C 50 750 MHz Standard 3.8 mm 3 mm 2.4 mm Ceramic AEC-Q200 1210ASM Reel
Fastron RF Inductors - SMD 180nH 5% tol Non-Mag Chip IND Lead-Time para sa Hindi Naka-stock 10 (na) Linggo
Min.: 800
Mult.: 800
Reel: 800

Wirewound 3.8 mm x 3 mm x 2.4 mm Unshielded 180 nH 5 % 830 mA 310 mOhms - 40 C + 150 C 50 700 MHz Standard 3.8 mm 3 mm 2.4 mm Ceramic AEC-Q200 1210ASM Reel
Fastron RF Inductors - SMD 220nH 5% tol Non-Mag Chip IND Lead-Time para sa Hindi Naka-stock 10 (na) Linggo
Min.: 800
Mult.: 800
Reel: 800

Wirewound 3.8 mm x 3 mm x 2.4 mm Unshielded 220 nH 5 % 790 mA 350 mOhms - 40 C + 150 C 50 650 MHz Standard 3.8 mm 3 mm 2.4 mm Ceramic AEC-Q200 1210ASM Reel
Fastron RF Inductors - SMD 270nH 5% tol Non-Mag Chip IND Lead-Time para sa Hindi Naka-stock 10 (na) Linggo
Min.: 800
Mult.: 800
Reel: 800

Wirewound 3.8 mm x 3 mm x 2.4 mm Unshielded 270 nH 5 % 730 mA 420 mOhms - 40 C + 150 C 45 600 MHz Standard 3.8 mm 3 mm 2.4 mm Ceramic AEC-Q200 1210ASM Reel
Fastron RF Inductors - SMD 330nH 5% tol Non-Mag Chip IND Lead-Time para sa Hindi Naka-stock 10 (na) Linggo
Min.: 800
Mult.: 800
Reel: 800

Wirewound 3.8 mm x 3 mm x 2.4 mm Unshielded 330 nH 5 % 680 mA 490 mOhms - 40 C + 150 C 45 500 MHz Standard 3.8 mm 3 mm 2.4 mm Ceramic AEC-Q200 1210ASM Reel
Fastron RF Inductors - SMD 390nH 5% tol Non-Mag Chip IND Lead-Time para sa Hindi Naka-stock 10 (na) Linggo
Min.: 800
Mult.: 800
Reel: 800

Wirewound 3.8 mm x 3 mm x 2.4 mm Unshielded 390 nH 5 % 640 mA 540 mOhms - 40 C + 150 C 45 500 MHz Standard 3.8 mm 3 mm 2.4 mm Ceramic AEC-Q200 1210ASM Reel
Fastron RF Inductors - SMD 470nH 5% tol Non-Mag Chip IND Lead-Time para sa Hindi Naka-stock 10 (na) Linggo
Min.: 800
Mult.: 800
Reel: 800

Wirewound 3.8 mm x 3 mm x 2.4 mm Unshielded 470 nH 5 % 610 mA 600 mOhms - 40 C + 150 C 45 450 MHz Standard 3.8 mm 3 mm 2.4 mm Ceramic AEC-Q200 1210ASM Reel
Fastron RF Inductors - SMD 560nH 5% tol Non-Mag Chip IND Lead-Time para sa Hindi Naka-stock 10 (na) Linggo
Min.: 800
Mult.: 800
Reel: 800

Wirewound 3.8 mm x 3 mm x 2.4 mm Unshielded 560 nH 5 % 460 mA 1 Ohms - 40 C + 150 C 45 415 MHz Standard 3.8 mm 3 mm 2.4 mm Ceramic AEC-Q200 1210ASM Reel
Fastron RF Inductors - SMD 680nH 5% tol Non-Mag Chip IND Lead-Time para sa Hindi Naka-stock 10 (na) Linggo
Min.: 800
Mult.: 800
Reel: 800

Wirewound 3.8 mm x 3 mm x 2.4 mm Unshielded 680 nH 5 % 420 mA 1.15 Ohms - 40 C + 150 C 45 350 MHz Standard 3.8 mm 3 mm 2.4 mm Ceramic AEC-Q200 1210ASM Reel
Fastron RF Inductors - SMD 820nH 5% tol Non-Mag Chip IND Lead-Time para sa Hindi Naka-stock 10 (na) Linggo
Min.: 800
Mult.: 800
Reel: 800

Wirewound 3.8 mm x 3 mm x 2.4 mm Unshielded 820 nH 5 % 350 mA 1.93 Ohms - 40 C + 150 C 45 350 MHz Standard 3.8 mm 3 mm 2.4 mm Ceramic AEC-Q200 1210ASM Reel
Fastron RF Inductors - SMD Non-magnetic Chip Inductor (Wire wound -open); 10nH; Tol: 2% Hindi Naka-stock
Min.: 800
Mult.: 800
Reel: 800

Wirewound 10 nH 2 % 3.8 mm 3 mm 2.4 mm AEC-Q200 1210ASM Reel
Fastron RF Inductors - SMD Non-magnetic Chip Inductor (Wire wound -open); 10nH; Tol: 2% Hindi Naka-stock
Min.: 3,000
Mult.: 3,000
Reel: 3,000

Wirewound 10 nH 2 % 3.8 mm 3 mm 2.4 mm AEC-Q200 1210ASM Reel
Fastron RF Inductors - SMD Non-magnetic Chip Inductor (Wire wound -open); 10nH; Tol: 5% Hindi Naka-stock
Min.: 800
Mult.: 800
Reel: 800

Wirewound 10 nH 5 % 3.8 mm 3 mm 2.4 mm AEC-Q200 1210ASM Reel
Fastron RF Inductors - SMD Non-magnetic Chip Inductor (Wire wound -open); 10nH; Tol: 5% Hindi Naka-stock
Min.: 3,000
Mult.: 3,000
Reel: 3,000

Wirewound 10 nH 5 % 3.8 mm 3 mm 2.4 mm AEC-Q200 1210ASM Reel
Fastron RF Inductors - SMD Non-magnetic RF Chip Inductor Hindi Naka-stock
Min.: 3,000
Mult.: 3,000
Reel: 3,000

Wirewound 10 nH 10 % 3.8 mm 3 mm 2.4 mm AEC-Q200 1210ASM Reel
Fastron RF Inductors - SMD Non-magnetic Chip Inductor (Wire wound -open); 12nH; Tol: 2% Hindi Naka-stock
Min.: 800
Mult.: 800
Reel: 800

Wirewound 12 nH 2 % 3.8 mm 3 mm 2.4 mm AEC-Q200 1210ASM Reel
Fastron RF Inductors - SMD Non-magnetic Chip Inductor (Wire wound -open); 12nH; Tol: 2% Hindi Naka-stock
Min.: 3,000
Mult.: 3,000
Reel: 3,000

Wirewound 12 nH 2 % 3.8 mm 3 mm 2.4 mm AEC-Q200 1210ASM Reel
Fastron RF Inductors - SMD Non-magnetic Chip Inductor (Wire wound -open); 12nH; Tol: 5% Hindi Naka-stock
Min.: 800
Mult.: 800
Reel: 800

Wirewound 12 nH 5 % 3.8 mm 3 mm 2.4 mm AEC-Q200 1210ASM Reel
Fastron RF Inductors - SMD Non-magnetic Chip Inductor (Wire wound -open); 12nH; Tol: 5% Hindi Naka-stock
Min.: 3,000
Mult.: 3,000
Reel: 3,000

Wirewound 12 nH 5 % 3.8 mm 3 mm 2.4 mm AEC-Q200 1210ASM Reel
Fastron RF Inductors - SMD Non-magnetic RF Chip Inductor Hindi Naka-stock
Min.: 3,000
Mult.: 3,000
Reel: 3,000

Wirewound 12 nH 10 % 3.8 mm 3 mm 2.4 mm AEC-Q200 1210ASM Reel