Sumida CR105 Serye Mga Power Inductor - SMD

Mga Resulta: 2
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Uri Shielding Inductance Tolerance Maximum na DC Current Maximum na DC Resistance Minimum na Operating Temperature Maximum na Operating Temperature Termination Haba Lapad Taas Core Material Series Packaging

Sumida Power Inductors - SMD 330uH 0.52A 10% SMD PWR INDUCTOR 29May Stock
Min.: 1
Mult.: 1
Reel: 500

Power Inductor Unshielded 330 uH 10 % 520 mA 1.15 Ohms - 40 C + 100 C Standard 10 mm 9.1 mm 5.8 mm Ferrite CR105 Reel, Cut Tape, MouseReel


Sumida Power Inductors - SMD 27uH 1.76A 20% SMD PWR INDUCTOR 24May Stock
Min.: 1
Mult.: 1
Reel: 500

Power Inductor Unshielded 27 uH 20 % 1.76 A 110 mOhms - 40 C + 100 C Standard 10 mm 9.1 mm 5.8 mm Ferrite CR105 Reel, Cut Tape, MouseReel