Panasonic Mga Power Inductor - SMD

Mga Resulta: 155
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Uri Package / Case Shielding Inductance Tolerance Maximum na DC Current Maximum na DC Resistance Saturation Current Minimum na Operating Temperature Maximum na Operating Temperature Termination Haba Lapad Taas Core Material Kuwalipikasyon Series Packaging
Panasonic Power Inductors - SMD 0.56uH 20% 1.7mohm 15A Pwr Choke Coil 980May Stock
Min.: 1
Mult.: 1
Reel: 2,000

Power Choke Unshielded 560 nH 20 % 21 A 1.56 mOhms - 40 C + 150 C Standard 11.5 mm 10 mm 4 mm Metal Composite PCC-M1040L (MC) Reel, Cut Tape, MouseReel
Panasonic Power Inductors - SMD 10.0uH 20% 95.0mOhm 3.0A AEC-Q200 1,540May Stock
Min.: 1
Mult.: 1
Reel: 1,000

Power Choke Coil Shielded 10 uH 20 % 3 A 104.5 mOhms 3.9 A - 40 C + 150 C Standard 5.5 mm 5 mm 4 mm Metal PCC-M0540M Reel, Cut Tape
Panasonic Power Inductors - SMD 0.47uH 20% 3.3mOhms 19.8A AEC-Q200 2,000May Stock
Min.: 1
Mult.: 1
Reel: 1,000

Shielded 470 nH 20 % 3.63 mOhms Standard 7.4 mm 7 mm 4.8 mm PCC-M0748M-LE Reel, Cut Tape, MouseReel
Panasonic Power Inductors - SMD 1uH 20% 0.88mOhm 57A AEC-Q200 358May Stock
Min.: 1
Mult.: 1
Reel: 200

Power Choke Coil Shielded 1 uH 20 % 970 uOhms - 40 C + 160 C 17.2 mm 15.6 mm 10.5 mm Composite PCC-M15A0MF Reel, Cut Tape
Panasonic Power Inductors - SMD 44uH 20% 102mOhm 4.1A AEC-Q200 1,954May Stock
Min.: 1
Mult.: 1
Reel: 1,000

Power Choke Coil 4040 (1010 metric) Shielded 44 uH 20 % 4.1 A 112.2 mOhms - 40 C + 150 C Standard 10.9 mm 10 mm 5.4 mm Ferrite PCC-M1054MS Reel, Cut Tape, MouseReel
Panasonic Power Inductors - SMD 2.5uH 20% 4.49mOhm 19.7A AEC-Q200 2,000May Stock
Min.: 1
Mult.: 1
Reel: 1,000

Shielded 2.5 uH 20 % 4.93 mOhms - 40 C + 150 C Standard 10.9 mm 10 mm 6 mm PCC-M1060MS Reel, Cut Tape, MouseReel
Panasonic Power Inductors - SMD 20uH 20% 45.5mOhm 6.2A AEC-Q200 1,588May Stock
Min.: 1
Mult.: 1
Reel: 1,000

Power Choke Coil 4040 (1010 metric) Shielded 20 uH 20 % 6.2 A 50.05 mOhms - 40 C + 150 C Standard 10.9 mm 10 mm 5.6 mm Ferrite PCC-M1056MS Reel, Cut Tape, MouseReel
Panasonic Power Inductors - SMD 22uH 20% 113mOhm 3.1A AEC-Q200 4,170May Stock
Min.: 1
Mult.: 1
Reel: 1,000

Power Choke Coil 6.4 mm x 6 mm x 4.8 mm Shielded 22 uH 124.3 mOhms - 40 C + 150 C Standard 6.4 mm 6 mm 4.8 mm AEC-Q200 PCC-M0648M-LE Reel, Cut Tape, MouseReel
Panasonic Power Inductors - SMD 0.33uH 20% 0.42mOhm 83A AEC-Q200 673May Stock
Min.: 1
Mult.: 1
Reel: 200

High Power Choke Shielded 330 nH 20 % 480 uOhms - 40 C + 160 C Standard 17.2 mm 15.6 mm 10.5 mm AEC-Q200 PCC-M15A0MF Reel, Cut Tape, MouseReel
Panasonic Power Inductors - SMD 15uH 20% 60.7mOhm 4.6A AEC-Q200 2,511May Stock
Min.: 1
Mult.: 1
Reel: 1,000

Power Choke Coil 7.4 mm x 7 mm x 4.8 mm Shielded 15 uH 20 % 66.77 mOhms - 40 C + 150 C Standard 7.4 mm 7 mm 4.8 mm AEC-Q200 PCC-M0648M-LE Reel, Cut Tape, MouseReel
Panasonic Power Inductors - SMD 33uH 20% 115mOhm 3.4A AEC-Q200 560May Stock
1,000Inaasahan 4/14/2026
Min.: 1
Mult.: 1
Reel: 1,000

Power Choke Coil 7.4 mm x 7 mm x 4.8 mm Shielded 33 uH 126.5 mOhms - 40 C + 150 C Standard 7.4 mm 7 mm 4.8 mm AEC-Q200 PCC-M0648M-LE Reel, Cut Tape, MouseReel
Panasonic Power Inductors - SMD 6.8uH 20% 5.9A AEC-Q200 1,145May Stock
Min.: 1
Mult.: 1
Reel: 1,000

High Power Choke Shielded 6.8 uH 20 % 5.9 A - 40 C + 150 C Standard 6.4 mm 6 mm 4.8 mm Ferrite AEC-Q200 ETQ-P Reel, Cut Tape, MouseReel
Panasonic Power Inductors - SMD 0.47uH 20% 1.53mOhm 31.1A AEC-Q200 1,438May Stock
Min.: 1
Mult.: 1
Reel: 1,000

Power Choke Coil 10.9 mm x 10 mm x 4 mm Shielded 470 nH 20 % 1.68 mOhms - 40 C + 150 C Standard 10.9 mm 10 mm 4 mm AEC-Q200 PCC-M0630M Reel, Cut Tape, MouseReel
Panasonic Power Inductors - SMD 1.9uH 20% 19.8A AEC-Q200 846May Stock
6,000Inaasahan 5/4/2026
Min.: 1
Mult.: 1
Reel: 1,000

High Power Choke Shielded 1.9 uH 20 % 19.8 A - 40 C + 150 C Standard 6.4 mm 6 mm 4.8 mm Ferrite AEC-Q200 ETQ-P Reel, Cut Tape, MouseReel
Panasonic Power Inductors - SMD 680nH 20% 65A 0.7mOhms AEC-Q200 377May Stock
Min.: 1
Mult.: 1
Reel: 200

Automotive Grade Power Choke Coil Unshielded 680 nH 20 % 65 A 770 uOhms 71 A - 40 C + 160 C Standard 17.2 mm 15.6 mm 10.5 mm Metal AEC-Q200 PCC-M15A0MF Reel, Cut Tape, MouseReel
Panasonic Power Inductors - SMD 68uH 20% 178.4mOhm 2.9A AEC-Q200 741May Stock
Min.: 1
Mult.: 1
Reel: 1,000

AEC-Q200 PCC-M1040M-LP Reel, Cut Tape, MouseReel
Panasonic Power Inductors - SMD PCC Lo Pro 10uH 5.5x5x3mm,AEC-Q200 8,008May Stock
Min.: 1
Mult.: 1
Reel: 4,000

Power Choke Shielded 10 uH 20 % 2.9 A 105.6 mOhms - 55 C + 155 C Standard 5.5 mm 5 mm 3 mm Metal Composite AEC-Q200 PCC-M0530M-LP Reel, Cut Tape, MouseReel
Panasonic Power Inductors - SMD PCC Lo Pro 15uH 6.4x6x3mm,AEC-Q200 3,640May Stock
Min.: 1
Mult.: 1
Reel: 4,000

Power Choke Shielded 15 uH 20 % 3 A 109.12 mOhms - 55 C + 155 C Standard 6.4 mm 6 mm 3 mm Metal Composite AEC-Q200 PCC-M0630M-LP Reel, Cut Tape, MouseReel
Panasonic Power Inductors - SMD PCC Lo Pro 1.0uH 6.4x6x3mm,AEC-Q200 7,041May Stock
Min.: 1
Mult.: 1
Reel: 4,000

Power Choke Shielded 1 uH 20 % 12.1 A 6.82 mOhms - 55 C + 155 C Standard 6.4 mm 6 mm 3 mm Metal Composite AEC-Q200 PCC-M0630M-LP Reel, Cut Tape, MouseReel
Panasonic Power Inductors - SMD PCC Lo Pro 22uH 6.4x6x3mm,AEC-Q200 13,133May Stock
Min.: 1
Mult.: 1
Reel: 4,000

Power Choke Shielded 22 uH 20 % 2.7 A 140.8 mOhms - 55 C + 155 C Standard 6.4 mm 6 mm 3 mm Metal Composite AEC-Q200 PCC-M0630M-LP Reel, Cut Tape, MouseReel
Panasonic Power Inductors - SMD PCC Lo Pro 2.2uH 6.4x6x3mm,AEC-Q200 7,997May Stock
Min.: 1
Mult.: 1
Reel: 4,000

Power Choke Shielded 2.2 uH 20 % 7.9 A 15.95 mOhms - 55 C + 155 C Standard 6.4 mm 6 mm 3 mm Metal Composite AEC-Q200 PCC-M0630M-LP Reel, Cut Tape, MouseReel
Panasonic Power Inductors - SMD PCC Lo Pro 3.3uH 5.5x5x3mm,AEC-Q200 4,423May Stock
4,000Inaasahan 7/15/2026
Min.: 1
Mult.: 1
Reel: 4,000

Power Choke Shielded 3.3 uH 20 % 5.4 A 30.03 mOhms - 55 C + 155 C Standard 5.5 mm 5 mm 3 mm Metal Composite AEC-Q200 PCC-M0530M-LP Reel, Cut Tape, MouseReel
Panasonic Power Inductors - SMD PCC Lo Pro 4.7uH 6.4x6x3mm,AEC-Q200 6,191May Stock
Min.: 1
Mult.: 1
Reel: 4,000

Power Choke Shielded 4.7 uH 20 % 5.6 A 31.9 mOhms - 55 C + 155 C Standard 6.4 mm 6 mm 3 mm Metal Composite AEC-Q200 PCC-M0630M-LP Reel, Cut Tape, MouseReel
Panasonic Power Inductors - SMD PCC Lo Pro 4.7uH 5.5x5x3mm,AEC-Q200 8,312May Stock
Min.: 1
Mult.: 1
Reel: 4,000

Power Choke Shielded 4.7 uH 20 % 4.1 A 50.16 mOhms - 55 C + 155 C Standard 5.5 mm 5 mm 3 mm Metal Composite AEC-Q200 PCC-M0530M-LP Reel, Cut Tape, MouseReel
Panasonic Power Inductors - SMD PCC Lo Pro 6.8uH 6.4x6x3mm,AEC-Q200 6,061May Stock
Min.: 1
Mult.: 1
Reel: 4,000

Power Choke Shielded 6.8 uH 20 % 4.5 A 50.16 mOhms - 55 C + 155 C Standard 6.4 mm 6 mm 3 mm Metal Composite AEC-Q200 PCC-M0630M-LP Reel, Cut Tape, MouseReel