Power Inductors - SMD 2.2uH 0.5ohm 20% AEC-Q200
ADL2012-2R2M-T01
TDK
1:
₱25.52
5,822 May Stock
# ng Piyesa ng Mouser
810-ADL2012-2R2M-T01
TDK
Power Inductors - SMD 2.2uH 0.5ohm 20% AEC-Q200
5,822 May Stock
1
₱25.52
10
₱21.11
25
₱18.44
100
₱17.40
2,000
₱13.46
4,000
Tingnan
250
₱15.20
1,000
₱14.04
4,000
₱12.82
10,000
₱12.59
Bumili
Min.: 1
Mult.: 1
Mga detalye
Power Inductor
0808 (2012 metric)
Unshielded
2.2 uH
20 %
500 mOhms
900 mA
- 40 C
+ 125 C
360 MHz
Standard
2 mm
2 mm
1.25 mm
Ferrite
AEC-Q200
ADL
Reel, Cut Tape, MouseReel
Power Inductors - SMD 1.2uH 0.5ohm 20% AEC-Q200
ADL2012S-1R2M-T01
TDK
1:
₱25.52
3,558 May Stock
# ng Piyesa ng Mouser
810-ADL2012S-1R2MT01
TDK
Power Inductors - SMD 1.2uH 0.5ohm 20% AEC-Q200
3,558 May Stock
1
₱25.52
10
₱21.11
25
₱18.44
100
₱17.40
2,000
₱13.46
4,000
Tingnan
250
₱15.20
1,000
₱14.04
4,000
₱12.59
Bumili
Min.: 1
Mult.: 1
Mga detalye
Power Inductor
0808 (2012 metric)
Unshielded
1.2 uH
20 %
500 mOhms
- 40 C
+ 125 C
500 MHz
Standard
2 mm
2 mm
1.25 mm
Ferrite
AEC-Q200
ADL
Reel, Cut Tape, MouseReel
Power Inductors - SMD 1.5uH 0.21ohm 20% AEC-Q200
ADL2012-1R5M-T01
TDK
1:
₱25.52
41,156 Inoorder
# ng Piyesa ng Mouser
810-ADL2012-1R5M-T01
TDK
Power Inductors - SMD 1.5uH 0.21ohm 20% AEC-Q200
41,156 Inoorder
Tingnan ang mga Petsa
Inoorder:
21,156 Inaasahan 4/27/2026
20,000 Inaasahan 5/18/2026
Lead-Time ng Pabrika:
10 (na) Linggo
1
₱25.52
10
₱21.11
25
₱18.44
100
₱17.40
2,000
₱13.51
4,000
Tingnan
250
₱15.20
1,000
₱14.33
4,000
₱12.59
Bumili
Min.: 1
Mult.: 1
Mga detalye
High Power Inductor
1.5 uH
20 %
210 mOhms
1.2 A
- 40 C
+ 125 C
450 MHz
Standard
2.2 mm
1.25 mm
1.65 mm
Ferrite
AEC-Q200
ADL
Reel, Cut Tape, MouseReel