Delevan 2500/R Serye Mga RF inductor - Leaded

Mga Resulta: 169
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Uri Istilo ng Termination Shielding Inductance Tolerance Maximum na DC Current Maximum na DC Resistance Minimum na Operating Temperature Maximum na Operating Temperature Q Minimum Self Resonant Frequency Termination Isitilo ng Mounting Haba Taas Diyametro Core Material Series Packaging
Delevan RF inductors - Leaded 2mH, 3 %, 69mA Molded Unshield Coil Hindi Naka-stock
Min.: 500
Mult.: 500
Reel: 500

Molded Axial Unshielded 2 mH 3 % 69 mA 29 Ohms 65 2.1 MHz Standard PCB Mount 14.22 mm 5.46 mm 2500/R Reel
Delevan RF inductors - Leaded 2.2mH 3% 68mA Molded Unshield Coil Hindi Naka-stock
Min.: 500
Mult.: 500
Reel: 500

Molded Axial Unshielded 2.2 mH 3 % 68 mA 30 Ohms 70 2 MHz Standard PCB Mount 14.22 mm 5.46 mm 2500/R Reel
Delevan RF inductors - Leaded 2.2mH 5% 68mA Lead-Time para sa Hindi Naka-stock 18 (na) Linggo
Min.: 500
Mult.: 500
Reel: 500

Molded Axial Unshielded 2.2 mH 5 % 68 mA 30 Ohms - 55 C + 105 C 70 2 MHz Standard PCB Mount 14.22 mm 5.46 mm Iron 2500/R Reel
Delevan RF inductors - Leaded 2.4mH 3% 67mA Molded Unshield Coil Hindi Naka-stock
Min.: 500
Mult.: 500
Reel: 500

Molded Axial Unshielded 2.4 mH 3 % 67 mA 31 Ohms 70 1.9 MHz Standard PCB Mount 14.22 mm 5.46 mm 2500/R Reel
Delevan RF inductors - Leaded 2.4mH 5% 67mA Molded Unshield Coil Hindi Naka-stock
Min.: 500
Mult.: 500
Reel: 500

Molded Axial Unshielded 2.4 mH 5 % 67 mA 31 Ohms 70 1.9 MHz Standard PCB Mount 14.22 mm 5.46 mm 2500/R Reel
Delevan RF inductors - Leaded 2.7mH 3% 65mA Molded Unshield Coil Hindi Naka-stock
Min.: 500
Mult.: 500
Reel: 500

Molded Axial Unshielded 2.7 mH 3 % 65 mA 33 Ohms 70 1.8 MHz Standard PCB Mount 14.22 mm 5.46 mm 2500/R Reel
Delevan RF inductors - Leaded 2.7mH 5% 65mA Molded Unshield Coil Hindi Naka-stock
Min.: 500
Mult.: 500
Reel: 500

Molded Axial Unshielded 2.7 mH 5 % 65 mA 33 Ohms 70 1.8 MHz Standard PCB Mount 14.22 mm 5.46 mm 2500/R Reel
Delevan RF inductors - Leaded 3mH, 3 %, 63mA Molded Unshield Coil Hindi Naka-stock
Min.: 500
Mult.: 500
Reel: 500

Molded Axial Unshielded 3 mH 3 % 63 mA 35 Ohms 70 1.7 MHz Standard PCB Mount 14.22 mm 5.46 mm 2500/R Reel
Delevan RF inductors - Leaded 3mH, 5 %, 63mA Molded Unshield Coil Hindi Naka-stock
Min.: 1
Mult.: 1
Reel: 500

Molded Axial Unshielded 3 mH 5 % 63 mA 35 Ohms 70 1.7 MHz Standard PCB Mount 14.22 mm 5.46 mm 2500/R Reel, Cut Tape
Delevan RF inductors - Leaded 3.3mH, 3 %, 61mA Molded Unshield Coil Hindi Naka-stock
Min.: 500
Mult.: 500
Reel: 500

Molded Axial Unshielded 3.3 mH 3 % 61 mA 38 Ohms 70 1.6 MHz Standard PCB Mount 14.22 mm 5.46 mm 2500/R Reel
Delevan RF inductors - Leaded 3.6mH, 3 %, 59mA Molded Unshield Coil Hindi Naka-stock
Min.: 500
Mult.: 500
Reel: 500

Molded Axial Unshielded 3.6 mH 3 % 59 mA 40 Ohms 70 1.5 MHz Standard PCB Mount 14.22 mm 5.46 mm 2500/R Reel
Delevan RF inductors - Leaded 3.6mH, 5 %, 59mA Molded Unshield Coil Hindi Naka-stock
Min.: 500
Mult.: 500
Reel: 500

Molded Axial Unshielded 3.6 mH 5 % 59 mA 40 Ohms 70 1.5 MHz Standard PCB Mount 14.22 mm 5.46 mm 2500/R Reel
Delevan RF inductors - Leaded 3.9mH, 3 %, 62mA Molded Unshield Coil Hindi Naka-stock
Min.: 500
Mult.: 500
Reel: 500

Molded Axial Unshielded 3.9 mH 3 % 62 mA 44 Ohms 80 1.45 MHz Standard PCB Mount 18.8 mm 6.1 mm 2500/R Reel
Delevan RF inductors - Leaded 3.9mH, 5 %, 62mA Molded Unshield Coil Hindi Naka-stock
Min.: 500
Mult.: 500
Reel: 500

Molded Axial Unshielded 3.9 mH 5 % 62 mA 44 Ohms 80 1.45 MHz Standard PCB Mount 18.8 mm 6.1 mm 2500/R Reel
Delevan RF inductors - Leaded 4.3mH, 3 %, 60mA Molded Unshield Coil Hindi Naka-stock
Min.: 500
Mult.: 500
Reel: 500

Molded Axial Unshielded 4.3 mH 3 % 60 mA 46 Ohms 80 1.4 MHz Standard PCB Mount 18.8 mm 6.1 mm 2500/R Reel
Delevan RF inductors - Leaded 4.3mH, 5 %, 60mA Molded Unshield Coil Hindi Naka-stock
Min.: 500
Mult.: 500
Reel: 500

Molded Axial Unshielded 4.3 mH 5 % 60 mA 46 Ohms 80 1.4 MHz Standard PCB Mount 18.8 mm 6.1 mm 2500/R Reel
Delevan RF inductors - Leaded 4.7mH, 3 %, 59mA Molded Unshield Coil Hindi Naka-stock
Min.: 500
Mult.: 500
Reel: 500

Molded Axial Unshielded 4.7 mH 3 % 59 mA 48 Ohms 80 1.35 MHz Standard PCB Mount 18.8 mm 6.1 mm 2500/R Reel
Delevan RF inductors - Leaded 4.7mH, 5 %, 59mA Molded Unshield Coil Hindi Naka-stock
Min.: 500
Mult.: 500
Reel: 500

Molded Axial Unshielded 4.7 mH 5 % 59 mA 48 Ohms 80 1.35 MHz Standard PCB Mount 18.8 mm 6.1 mm 2500/R Reel
Delevan RF inductors - Leaded 5mH, 3 %, 58mA Molded Unshield Coil Hindi Naka-stock
Min.: 500
Mult.: 500
Reel: 500

Molded Axial Unshielded 5 mH 3 % 58 mA 50 Ohms 80 1.3 MHz Standard PCB Mount 18.8 mm 6.1 mm 2500/R Reel
Delevan RF inductors - Leaded 5mH, 5 %, 58mA Molded Unshield Coil Hindi Naka-stock
Min.: 500
Mult.: 500
Reel: 500

Molded Axial Unshielded 5 mH 5 % 58 mA 50 Ohms 80 1.3 MHz Standard PCB Mount 18.8 mm 6.1 mm 2500/R Reel
Delevan RF inductors - Leaded 5.1mH, 3 %, 58mA Molded Unshield Coil Hindi Naka-stock
Min.: 500
Mult.: 500
Reel: 500

Molded Axial Unshielded 5.1 mH 3 % 58 mA 50 Ohms 80 1.3 MHz Standard PCB Mount 18.8 mm 6.1 mm 2500/R Reel
Delevan RF inductors - Leaded 5.1mH, 5 %, 58mA Molded Unshield Coil Hindi Naka-stock
Min.: 500
Mult.: 500
Reel: 500

Molded Axial Unshielded 5.1 mH 5 % 58 mA 50 Ohms 80 1.3 MHz Standard PCB Mount 18.8 mm 6.1 mm 2500/R Reel
Delevan RF inductors - Leaded 5.6mH, 3 %, 56mA Molded Unshield Coil Hindi Naka-stock
Min.: 1
Mult.: 1
Reel: 500

Molded Axial Unshielded 5.6 mH 3 % 56 mA 53 Ohms - 55 C + 105 C 80 1.25 MHz Standard PCB Mount 18.8 mm 6.1 mm Iron 2500/R Reel, Cut Tape
Delevan RF inductors - Leaded 5.6mH, 5 %, 56mA Hindi Naka-stock
Min.: 500
Mult.: 500
Reel: 500

Molded Axial Unshielded 5.6 mH 5 % 56 mA 53 Ohms 80 1.25 MHz Standard PCB Mount 18.8 mm 6.1 mm 2500/R Reel
Delevan RF inductors - Leaded 6.2mH, 3 %, 55mA Molded Unshield Coil Hindi Naka-stock
Min.: 500
Mult.: 500
Reel: 500

Molded Axial Unshielded 6.2 mH 3 % 55 mA 56 Ohms 80 1.2 MHz Standard PCB Mount 18.8 mm 6.1 mm 2500/R Reel