Delevan 2500/R Serye Mga RF inductor - Leaded

Mga Resulta: 169
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Uri Istilo ng Termination Shielding Inductance Tolerance Maximum na DC Current Maximum na DC Resistance Minimum na Operating Temperature Maximum na Operating Temperature Q Minimum Self Resonant Frequency Termination Isitilo ng Mounting Haba Taas Diyametro Core Material Series Packaging
Delevan RF inductors - Leaded 6.2mH, 5 %, 55mA Molded Unshield Coil Hindi Naka-stock
Min.: 500
Mult.: 500
Reel: 500

Molded Axial Unshielded 6.2 mH 5 % 55 mA 56 Ohms 80 1.2 MHz Standard PCB Mount 18.8 mm 6.1 mm 2500/R Reel
Delevan RF inductors - Leaded 6.8mH, 3 %, 54mA Molded Unshield Coil Hindi Naka-stock
Min.: 500
Mult.: 500
Reel: 500

Molded Axial Unshielded 6.8 mH 3 % 54 mA 59 Ohms 80 1.15 MHz Standard PCB Mount 18.8 mm 6.1 mm 2500/R Reel
Delevan RF inductors - Leaded 6.8mH, 5 %, 54mA Molded Unshield Coil Hindi Naka-stock
Min.: 500
Mult.: 500
Reel: 500

Molded Axial Unshielded 6.8 mH 5 % 54 mA 59 Ohms 80 1.15 MHz Standard PCB Mount 18.8 mm 6.1 mm 2500/R Reel
Delevan RF inductors - Leaded 7.5mH, 3 %, 52mA Molded Unshield Coil Hindi Naka-stock
Min.: 500
Mult.: 500
Reel: 500

Molded Axial Unshielded 7.5 mH 3 % 52 mA 62 Ohms 80 1.1 MHz Standard PCB Mount 18.8 mm 6.1 mm 2500/R Reel
Delevan RF inductors - Leaded 7.5mH, 5 %, 52mA Molded Unshield Coil Hindi Naka-stock
Min.: 500
Mult.: 500
Reel: 500

Molded Axial Unshielded 7.5 mH 5 % 52 mA 62 Ohms 80 1.1 MHz Standard PCB Mount 18.8 mm 6.1 mm 2500/R Reel
Delevan RF inductors - Leaded 8.2mH, 3 %, 51mA Molded Unshield Coil Hindi Naka-stock
Min.: 500
Mult.: 500
Reel: 500

Molded Axial Unshielded 8.2 mH 3 % 51 mA 65 Ohms 80 1.05 MHz Standard PCB Mount 18.8 mm 6.1 mm 2500/R Reel
Delevan RF inductors - Leaded 8.2mH, 5 %, 51mA Molded Unshield Coil Hindi Naka-stock
Min.: 500
Mult.: 500
Reel: 500

Molded Axial Unshielded 8.2 mH 5 % 51 mA 65 Ohms 80 1.05 MHz Standard PCB Mount 18.8 mm 6.1 mm 2500/R Reel
Delevan RF inductors - Leaded 9.1mH, 3 %, 49mA Molded Unshield Coil Hindi Naka-stock
Min.: 500
Mult.: 500
Reel: 500

Molded Axial Unshielded 9.1 mH 3 % 49 mA 68 Ohms 80 1 MHz Standard PCB Mount 18.8 mm 6.1 mm 2500/R Reel
Delevan RF inductors - Leaded 9.1mH, 5 %, 49mA Molded Unshield Coil Hindi Naka-stock
Min.: 500
Mult.: 500
Reel: 500

Molded Axial Unshielded 9.1 mH 5 % 49 mA 68 Ohms 80 1 MHz Standard PCB Mount 18.8 mm 6.1 mm 2500/R Reel
Delevan RF inductors - Leaded 10mH 3% 48mA Molded Unshield Coil Hindi Naka-stock
Min.: 500
Mult.: 500
Reel: 500

Molded Axial Unshielded 10 mH 3 % 48 mA 72 Ohms 80 950 kHz Standard PCB Mount 18.8 mm 6.1 mm 2500/R Reel
Delevan RF inductors - Leaded 10000uH 5% THT Mld Unshld RF Coil Lead-Time para sa Hindi Naka-stock 12 (na) Linggo
Min.: 500
Mult.: 500
Reel: 500

Molded Axial Unshielded 10 mH 5 % 48 mA 72 Ohms - 55 C + 105 C 80 950 kHz PCB Mount 18.8 mm 6.1 mm 6.1 mm Iron 2500/R Reel
Delevan RF inductors - Leaded 270uH 3% 8.2ohm Molded Unshield Coil Hindi Naka-stock
Min.: 1,000
Mult.: 1,000
Reel: 1,000
Hindi
Molded Axial Unshielded 270 uH 3 % 126 mA 8.2 Ohms 65 5.6 MHz Standard PCB Mount 11.18 mm 4.83 mm 2500/R Reel
Delevan RF inductors - Leaded 270uH 5% 8.2ohm Molded Unshield Coil Hindi Naka-stock
Min.: 1,000
Mult.: 1,000
Reel: 1,000
Hindi
Molded Axial Unshielded 270 uH 5 % 126 mA 8.2 Ohms - 55 C + 105 C 65 5.6 MHz Standard PCB Mount 11.18 mm 4.83 mm Iron 2500/R Reel
Delevan RF inductors - Leaded 300uH 3% 8.7ohm Molded Unshield Coil Hindi Naka-stock
Min.: 1,000
Mult.: 1,000
Reel: 1,000
Hindi
Molded Axial Unshielded 300 uH 3 % 122 mA 8.7 Ohms 65 5.3 MHz Standard PCB Mount 11.18 mm 4.83 mm 2500/R Reel
Delevan RF inductors - Leaded 300uH 5% 8.7ohm Molded Unshield Coil Hindi Naka-stock
Min.: 1,000
Mult.: 1,000
Reel: 1,000
Hindi
Molded Axial Unshielded 300 uH 5 % 122 mA 8.7 Ohms 65 5.3 MHz Standard PCB Mount 11.18 mm 4.83 mm 2500/R Reel
Delevan RF inductors - Leaded 330uH 3% 9.1ohm Molded Unshield Coil Hindi Naka-stock
Min.: 1,000
Mult.: 1,000
Reel: 1,000
Hindi
Molded Axial Unshielded 330 uH 3 % 120 mA 9.1 Ohms 65 5 MHz Standard PCB Mount 11.18 mm 4.83 mm 2500/R Reel
Delevan RF inductors - Leaded 330uH 5% 9.1ohm Molded Unshield Coil Hindi Naka-stock
Min.: 1,000
Mult.: 1,000
Reel: 1,000
Hindi
Molded Axial Unshielded 330 uH 5 % 120 mA 9.1 Ohms 65 5 MHz Standard PCB Mount 11.18 mm 4.83 mm 2500/R Reel
Delevan RF inductors - Leaded 360uH 3% 9.6ohm Molded Unshield Coil Hindi Naka-stock
Min.: 1,000
Mult.: 1,000
Reel: 1,000
Hindi
Molded Axial Unshielded 360 uH 3 % 115 mA 9.6 Ohms 65 4.7 MHz Standard PCB Mount 11.18 mm 4.83 mm 2500/R Reel
Delevan RF inductors - Leaded 360uH 5% 9.6ohm Molded Unshield Coil Hindi Naka-stock
Min.: 1,000
Mult.: 1,000
Reel: 1,000
Hindi
Molded Axial Unshielded 360 uH 5 % 115 mA 9.6 Ohms 65 4.7 MHz Standard PCB Mount 11.18 mm 4.83 mm 2500/R Reel
Delevan RF inductors - Leaded 390uH 3% 10ohm Molded Unshield Coil Hindi Naka-stock
Min.: 1,000
Mult.: 1,000
Reel: 1,000
Hindi
Molded Axial Unshielded 390 uH 3 % 114 mA 10 Ohms 65 4.5 MHz Standard PCB Mount 11.18 mm 4.83 mm 2500/R Reel
Delevan RF inductors - Leaded MS90539-5, Through Hole, Molded Unshielded RF Coil, 390 uH , +/- 5% Hindi Naka-stock
Min.: 500
Mult.: 500
Reel: 500
Hindi
Molded Axial Unshielded 390 uH 5 % 114 mA 10 Ohms - 55 C + 105 C 65 Standard PCB Mount 11.18 mm 4.83 mm Iron 2500/R Reel
Delevan RF inductors - Leaded 390 UH 5% Hindi Naka-stock
Min.: 1,000
Mult.: 1,000
Reel: 1,000

Molded Axial Unshielded 390 uH 5 % 114 mA 10 Ohms 65 4.5 MHz Standard PCB Mount 11.18 mm 4.83 mm 4.83 mm 2500/R Reel
Delevan RF inductors - Leaded 430uH 5% 1.6ohm Molded Unshield Coil Hindi Naka-stock
Min.: 500
Mult.: 500
Reel: 500
Hindi
Molded Axial Unshielded 430 uH 3 % 111 mA 10.6 Ohms 65 4.3 MHz Standard PCB Mount 11.18 mm 4.83 mm 2500/R Reel
Delevan RF inductors - Leaded 470uH 1% 11ohm Molded Unshield Coil Hindi Naka-stock
Min.: 1,000
Mult.: 1,000
Reel: 1,000
Hindi
Molded Axial Unshielded 430 uH 5 % 111 mA 10.6 Ohms 65 4.3 MHz Standard PCB Mount 11.18 mm 4.83 mm 2500/R Reel
Delevan RF inductors - Leaded 470uH 5% 11ohm Molded Unshield Coil Hindi Naka-stock
Min.: 500
Mult.: 500
Reel: 500
Hindi
Molded Axial Unshielded 470 uH 3 % 108 mA 11 Ohms 65 4 MHz Standard PCB Mount 11.18 mm 4.83 mm 2500/R Reel