SMSC Serye Mga RF inductor - Leaded

Mga Resulta: 9
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Uri Istilo ng Termination Package / Case Shielding Inductance Tolerance Maximum na DC Current Maximum na DC Resistance Minimum na Operating Temperature Maximum na Operating Temperature Termination Isitilo ng Mounting Haba Diyametro Core Material Series Packaging
Fastron RF inductors - Leaded 2uH 1MHz 20% 1,152May Stock
Min.: 1
Mult.: 1
Reel: 1,500

Suppression Coil Axial 5.5 mm x 17 mm Unshielded 2 uH 20 % 4 A 24 mOhms - 55 C + 125 C Standard PCB Mount 17 mm 5.5 mm Iron Dust SMSC Reel, Cut Tape
Fastron RF inductors - Leaded 23uH .10MHz 20% 1,513May Stock
4,500Inaasahan 5/15/2026
Min.: 1
Mult.: 1
Reel: 1,500

Suppression Coil Axial 5.5 mm x 17 mm Unshielded 23 uH 20 % 700 mA 276 mOhms - 55 C + 125 C Standard PCB Mount 17 mm 5.5 mm Iron Dust SMSC Reel, Cut Tape
Fastron RF inductors - Leaded 3uH 1MHz 20% 40May Stock
1,500Inaasahan 3/27/2026
Min.: 1
Mult.: 1
Reel: 1,500

Suppression Coil Axial 5.5 mm x 17 mm Unshielded 3 uH 20 % 3 A 46 mOhms - 55 C + 125 C Standard PCB Mount 17 mm 5.5 mm Iron Dust SMSC Reel, Cut Tape
Fastron RF inductors - Leaded 10uH 1MHz 20% 749May Stock
Min.: 1
Mult.: 1
Reel: 1,500

Suppression Coil Axial 5.5 mm x 17 mm Unshielded 10 uH 20 % 1.5 A 276 mOhms - 55 C + 125 C Standard PCB Mount 17 mm 5.5 mm Iron Dust SMSC Reel, Cut Tape
Fastron RF inductors - Leaded 1uH 1MHz 20% 1,139May Stock
4,000Inaasahan 5/1/2026
Min.: 1
Mult.: 1
Reel: 1,500

Suppression Coil Axial 5.5 mm x 17 mm Unshielded 1 uH 20 % 6 A 14 mOhms - 55 C + 125 C Standard PCB Mount 17 mm 5.5 mm Iron Dust SMSC Reel, Cut Tape
Fastron RF inductors - Leaded 6uH 1MHz 20% 2,076May Stock
Min.: 1
Mult.: 1
Reel: 1,500

Suppression Coil Axial 5.5 mm x 17 mm Unshielded 6 uH 20 % 2 A 144 mOhms - 55 C + 125 C Standard PCB Mount 17 mm 5.5 mm Iron Dust SMSC Reel, Cut Tape
Fastron RF inductors - Leaded 50uH 20% 379May Stock
Min.: 1
Mult.: 1
Reel: 1,500

Suppression Coil Axial 5.5 mm x 19 mm Unshielded 50 uH 20 % 400 mA 3.6 Ohms - 55 C + 125 C Standard PCB Mount 19 mm 5.5 mm Iron Dust SMSC Reel, Cut Tape, MouseReel
Fastron RF inductors - Leaded 160uH .10MHz 20% Hindi Naka-stock
Min.: 1,500
Mult.: 1,500
Reel: 1,500

Axial Unshielded 160 uH 20 % 150 mA 21.6 Ohms Standard PCB Mount 19 mm 5.5 mm SMSC Reel
Fastron RF inductors - Leaded 70uH 20% Hindi Naka-stock
Min.: 1,500
Mult.: 1,500
Reel: 1,500

Suppression Coil Axial 5.5 mm x 19 mm Unshielded 70 uH 20 % 300 mA 5.4 Ohms - 55 C + 125 C Standard PCB Mount 19 mm 5.5 mm Iron Dust SMSC Reel