Mga RF Inductor - SMD

Mga Resulta: 667
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Package / Case Shielding Inductance Tolerance Maximum na DC Resistance Saturation Current Minimum na Operating Temperature Maximum na Operating Temperature Q Minimum Self Resonant Frequency Termination Haba Lapad Taas Core Material Series Packaging
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD 4,000May Stock
Min.: 1
Mult.: 1
Reel: 4,000

1.6 mm x 0.7 mm x 0.66 mm Unshielded 5.6 nH 5 % 83 mOhms 760 mA - 40 C + 125 C 20 4.8 GHz Standard 1.2 mm 0.7 mm 0.66 mm Ceramic BWCS Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD 2,000May Stock
Min.: 1
Mult.: 1
Reel: 2,000

2.35 mm x 1.73 mm x 1.52 mm Unshielded 18 nH 2 % 200 mOhms 600 mA - 40 C + 125 C 50 3.3 GHz Standard 2.35 mm 1.73 mm 1.52 mm Ceramic BWCS Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD 24,000May Stock
Min.: 1
Mult.: 1
Reel: 2,000

2.92 mm x 2.79 mm x 2.1 mm Unshielded 47 nH 5 % 160 mOhms 1 A - 40 C + 125 C 65 1.5 GHz Standard 2.92 mm 2.79 mm 2.1 mm Ceramic BWCS Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD 8,000May Stock
Min.: 1
Mult.: 1
Reel: 4,000

1.6 mm x 0.7 mm x 0.66 mm Unshielded 2.7 nH 5 % 120 mOhms 640 mA - 40 C + 125 C 16 10.4 GHz Standard 1.2 mm 0.7 mm 0.66 mm Ceramic BWCS Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD 4,000May Stock
Min.: 1
Mult.: 1
Reel: 4,000

1.6 mm x 0.7 mm x 0.66 mm Unshielded 3.9 nH 5 % 66 mOhms 840 mA - 40 C + 125 C 19 6 GHz Standard 1.2 mm 0.7 mm 0.66 mm Ceramic BWCS Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD 4,000May Stock
Min.: 1
Mult.: 1
Reel: 4,000

1.6 mm x 1.02 mm x 0.82 mm Unshielded 10 nH 5 % 130 mOhms 700 mA - 40 C + 125 C 31 4.8 GHz Standard 1.6 mm 1.02 mm 0.82 mm Ceramic BWCS Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD 3,500May Stock
Min.: 1
Mult.: 1
Reel: 4,000

1.6 mm x 1.02 mm x 0.82 mm Unshielded 47 nH 5 % 280 mOhms 600 mA - 40 C + 125 C 38 2.2 GHz Standard 1.6 mm 1.02 mm 0.82 mm Ceramic BWCS Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD 4,000May Stock
Min.: 1
Mult.: 1
Reel: 4,000

1.6 mm x 1.02 mm x 0.82 mm Unshielded 180 nH 5 % 1.25 Ohms 240 mA - 40 C + 125 C 25 990 MHz Standard 1.6 mm 1.02 mm 0.82 mm Ceramic BWCS Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD 12,000May Stock
Min.: 1
Mult.: 1
Reel: 2,000

2.35 mm x 1.73 mm x 1.52 mm Unshielded 10 nH 5 % 100 mOhms 600 mA - 40 C + 125 C 60 4.2 GHz Standard 2.35 mm 1.73 mm 1.52 mm Ceramic BWCS Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD 8,000May Stock
Min.: 1
Mult.: 1
Reel: 4,000

1.6 mm x 0.7 mm x 0.66 mm Unshielded 8.2 nH 5 % 100 mOhms 680 mA - 40 C + 125 C 22 4.4 GHz Standard 1.2 mm 0.7 mm 0.66 mm Ceramic BWCS Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD 2,000May Stock
Min.: 1
Mult.: 1
Reel: 2,000

2.35 mm x 1.73 mm x 1.52 mm Unshielded 47 nH 5 % 310 mOhms 500 mA - 40 C + 125 C 60 1.65 GHz Standard 2.35 mm 1.73 mm 1.52 mm Ceramic BWCS Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD 2,000May Stock
Min.: 1
Mult.: 1
Reel: 2,000

2.35 mm x 1.73 mm x 1.52 mm Unshielded 68 nH 5 % 380 mOhms 500 mA - 40 C + 125 C 60 1.45 GHz Standard 2.35 mm 1.73 mm 1.52 mm Ceramic BWCS Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD 2,000May Stock
Min.: 1
Mult.: 1
Reel: 2,000

2.92 mm x 2.79 mm x 2.1 mm Unshielded 1 uH 5 % 1.75 Ohms 370 mA - 40 C + 125 C 35 290 MHz Standard 2.92 mm 2.79 mm 2.1 mm Ceramic BWCS Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Lead-Time para sa Hindi Naka-stock 10 (na) Linggo
Min.: 12,000
Mult.: 4,000
Reel: 4,000

0.6 mm x 0.4 mm x 0.4 mm Unshielded 500 pH 10 % 20 mOhms 1.25 A - 40 C + 125 C 4 23.5 GHz Standard 0.6 mm 0.4 mm 0.4 mm Ceramic BWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Lead-Time para sa Hindi Naka-stock 10 (na) Linggo
Min.: 12,000
Mult.: 4,000
Reel: 4,000

0.6 mm x 0.4 mm x 0.4 mm Unshielded 600 pH 10 % 30 mOhms 1 A - 40 C + 125 C 6 24.5 GHz Standard 0.6 mm 0.4 mm 0.4 mm Ceramic BWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Lead-Time para sa Hindi Naka-stock 10 (na) Linggo
Min.: 12,000
Mult.: 4,000
Reel: 4,000

0.6 mm x 0.4 mm x 0.4 mm Unshielded 11 nH 5 % 440 mOhms 280 mA - 40 C + 125 C 16 5.7 GHz Standard 0.6 mm 0.4 mm 0.4 mm Ceramic BWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Lead-Time para sa Hindi Naka-stock 10 (na) Linggo
Min.: 12,000
Mult.: 4,000
Reel: 4,000

0.6 mm x 0.4 mm x 0.4 mm Unshielded 12 nH 5 % 360 mOhms 300 mA - 40 C + 125 C 17 5.6 GHz Standard 0.6 mm 0.4 mm 0.4 mm Ceramic BWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Lead-Time para sa Hindi Naka-stock 10 (na) Linggo
Min.: 12,000
Mult.: 4,000
Reel: 4,000

0.6 mm x 0.4 mm x 0.4 mm Unshielded 13 nH 5 % 500 mOhms 270 mA - 40 C + 125 C 16 6.7 GHz Standard 0.6 mm 0.4 mm 0.4 mm Ceramic BWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Lead-Time para sa Hindi Naka-stock 10 (na) Linggo
Min.: 12,000
Mult.: 4,000
Reel: 4,000

0.6 mm x 0.4 mm x 0.4 mm Unshielded 14 nH 5 % 500 mOhms 270 mA - 40 C + 125 C 16 5.1 GHz Standard 0.6 mm 0.4 mm 0.4 mm Ceramic BWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Lead-Time para sa Hindi Naka-stock 10 (na) Linggo
Min.: 12,000
Mult.: 4,000
Reel: 4,000

0.6 mm x 0.4 mm x 0.4 mm Unshielded 1.2 nH 5 % 42 mOhms 870 mA - 40 C + 125 C 13 17.9 GHz Standard 0.6 mm 0.4 mm 0.4 mm Ceramic BWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Lead-Time para sa Hindi Naka-stock 10 (na) Linggo
Min.: 12,000
Mult.: 4,000
Reel: 4,000

0.6 mm x 0.4 mm x 0.4 mm Unshielded 1.3 nH 5 % 48 mOhms 820 mA - 40 C + 125 C 11 17.6 GHz Standard 0.6 mm 0.4 mm 0.4 mm Ceramic BWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Lead-Time para sa Hindi Naka-stock 10 (na) Linggo
Min.: 12,000
Mult.: 4,000
Reel: 4,000

0.6 mm x 0.4 mm x 0.4 mm Unshielded 1.4 nH 5 % 80 mOhms 630 mA - 40 C + 125 C 14 17 GHz Standard 0.6 mm 0.4 mm 0.4 mm Ceramic BWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Lead-Time para sa Hindi Naka-stock 10 (na) Linggo
Min.: 12,000
Mult.: 4,000
Reel: 4,000

0.6 mm x 0.4 mm x 0.4 mm Unshielded 1.5 nH 5 % 90 mOhms 600 mA - 40 C + 125 C 11 17 GHz Standard 0.6 mm 0.4 mm 0.4 mm Ceramic BWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Lead-Time para sa Hindi Naka-stock 10 (na) Linggo
Min.: 12,000
Mult.: 4,000
Reel: 4,000

0.6 mm x 0.4 mm x 0.4 mm Unshielded 2.2 nH 5 % 70 mOhms 700 mA - 40 C + 125 C 15 16.7 GHz Standard 0.6 mm 0.4 mm 0.4 mm Ceramic BWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Lead-Time para sa Hindi Naka-stock 10 (na) Linggo
Min.: 12,000
Mult.: 4,000
Reel: 4,000

0.6 mm x 0.4 mm x 0.4 mm Unshielded 2.3 nH 5 % 70 mOhms 670 mA - 40 C + 125 C 18 16.5 GHz Standard 0.6 mm 0.4 mm 0.4 mm Ceramic BWCS Reel