2010 5025 75 PPM / C Mga Current Sense Resistor - SMD

Mga Resulta: 944
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Packaging Series Resistance Rating ng Power Tolerance Coefficient ng Temperatura Code ng Case - in Code ng Case - mm Haba Lapad Taas Minimum na Operating Temperature Maximum na Operating Temperature Teknolohiya Termination Istilo ng Termination Kuwalipikasyon
Vishay / Dale Current Sense Resistors - SMD 1watt .02ohms 1% 278,538May Stock
Min.: 1
Mult.: 1
: 4,000

Reel, Cut Tape, MouseReel WSL-18 High Power 20 mOhms 1 W 1 % 75 PPM / C 2010 5025 5 mm (0.197 in) 2.5 mm (0.098 in) 0.635 mm (0.025 in) - 65 C + 170 C Metal Strip 2 Terminal SMD/SMT AEC-Q200
TE Connectivity / CGS Current Sense Resistors - SMD RLC73PW 2H R107 1% 1K RL 2,000May Stock
Min.: 1
Mult.: 1
: 1,000

Reel, Cut Tape RLC73 107 mOhms 750 mW (3/4 W) 1 % 75 PPM / C 2010 5025 5 mm (0.197 in) 2.5 mm (0.098 in) 0.6 mm (0.024 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
TE Connectivity / CGS Current Sense Resistors - SMD RLC73PW 2H R143 1% 1K RL 1,946May Stock
Min.: 1
Mult.: 1
: 1,000

Reel, Cut Tape RLC73 143 mOhms 750 mW (3/4 W) 1 % 75 PPM / C 2010 5025 5 mm (0.197 in) 2.5 mm (0.098 in) 0.6 mm (0.024 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
TE Connectivity / CGS Current Sense Resistors - SMD RLC73PW 2H R051 1% 1K RL 1,897May Stock
Min.: 1
Mult.: 1
: 1,000

Reel, Cut Tape RLC73 51 mOhms 750 mW (3/4 W) 1 % 75 PPM / C 2010 5025 5 mm (0.197 in) 2.5 mm (0.098 in) 0.6 mm (0.024 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
TE Connectivity / CGS Current Sense Resistors - SMD RLC73PW 2H R062 1% 1K RL 2,000May Stock
Min.: 1
Mult.: 1
: 1,000

Reel, Cut Tape RLC73 62 mOhms 750 mW (3/4 W) 1 % 75 PPM / C 2010 5025 5 mm (0.197 in) 2.5 mm (0.098 in) 0.6 mm (0.024 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
TE Connectivity / CGS Current Sense Resistors - SMD RLC73PW 2H R082 1% 1K RL 1,845May Stock
Min.: 1
Mult.: 1
: 1,000

Reel, Cut Tape RLC73 82 mOhms 750 mW (3/4 W) 1 % 75 PPM / C 2010 5025 5 mm (0.197 in) 2.5 mm (0.098 in) 0.6 mm (0.024 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
TE Connectivity / CGS Current Sense Resistors - SMD RLC73PW 2H R105 1% 1K RL 2,000May Stock
Min.: 1
Mult.: 1
: 1,000

Reel, Cut Tape RLC73 105 mOhms 750 mW (3/4 W) 1 % 75 PPM / C 2010 5025 5 mm (0.197 in) 2.5 mm (0.098 in) 0.6 mm (0.024 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
TE Connectivity / CGS Current Sense Resistors - SMD RLC73PW 2H R115 1% 1K RL 2,000May Stock
Min.: 1
Mult.: 1
: 1,000

Reel, Cut Tape RLC73 115 mOhms 750 mW (3/4 W) 1 % 75 PPM / C 2010 5025 5 mm (0.197 in) 2.5 mm (0.098 in) 0.6 mm (0.024 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
TE Connectivity / CGS Current Sense Resistors - SMD RLC73PW 2H R075 1% 1K RL 1,960May Stock
Min.: 1
Mult.: 1
: 1,000

Reel, Cut Tape RLC73 75 mOhms 750 mW (3/4 W) 1 % 75 PPM / C 2010 5025 5 mm (0.197 in) 2.5 mm (0.098 in) 0.6 mm (0.024 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
TE Connectivity / CGS Current Sense Resistors - SMD RLC73PW 2H R113 1% 1K RL 1,980May Stock
Min.: 1
Mult.: 1
: 1,000

Reel, Cut Tape RLC73 113 mOhms 750 mW (3/4 W) 1 % 75 PPM / C 2010 5025 5 mm (0.197 in) 2.5 mm (0.098 in) 0.6 mm (0.024 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
TE Connectivity / CGS Current Sense Resistors - SMD RLC73PW 2H R118 1% 1K RL 2,000May Stock
Min.: 1
Mult.: 1
: 1,000

Reel, Cut Tape RLC73 118 mOhms 750 mW (3/4 W) 1 % 75 PPM / C 2010 5025 5 mm (0.197 in) 2.5 mm (0.098 in) 0.6 mm (0.024 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
TE Connectivity / CGS Current Sense Resistors - SMD RLC73PW 2H R11 1% 1K RL 1,960May Stock
Min.: 1
Mult.: 1
: 1,000

Reel, Cut Tape RLC73 110 mOhms 750 mW (3/4 W) 1 % 75 PPM / C 2010 5025 5 mm (0.197 in) 2.5 mm (0.098 in) 0.6 mm (0.024 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
TE Connectivity / CGS Current Sense Resistors - SMD RLC73PW 2H R102 1% 1K RL 2,000May Stock
Min.: 1
Mult.: 1
: 1,000

Reel, Cut Tape RLC73 102 mOhms 750 mW (3/4 W) 1 % 75 PPM / C 2010 5025 5 mm (0.197 in) 2.5 mm (0.098 in) 0.6 mm (0.024 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
TE Connectivity / CGS Current Sense Resistors - SMD RLC73PW 2H R137 1% 1K RL 2,000May Stock
Min.: 1
Mult.: 1
: 1,000

Reel, Cut Tape RLC73 137 mOhms 750 mW (3/4 W) 1 % 75 PPM / C 2010 5025 5 mm (0.197 in) 2.5 mm (0.098 in) 0.6 mm (0.024 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
Vishay / Dale Current Sense Resistors - SMD .02 OHM 1% 2W 75PPM 12,463May Stock
Min.: 1
Mult.: 1

WSL 20 mOhms 2 W 1 % 75 PPM / C 2010 5025 5.08 mm (0.2 in) 2.54 mm (0.1 in) 0.6 mm (0.024 in) - 65 C + 170 C Metal Strip 2 Terminal SMD/SMT
TE Connectivity / CGS Current Sense Resistors - SMD RLC73PW 2H R056 1% 1K RL 1,960May Stock
Min.: 1
Mult.: 1
: 1,000

Reel, Cut Tape RLC73 56 mOhms 750 mW (3/4 W) 1 % 75 PPM / C 2010 5025 5 mm (0.197 in) 2.5 mm (0.098 in) 0.6 mm (0.024 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
TE Connectivity / CGS Current Sense Resistors - SMD RLC73PW 2H R068 1% 1K RL 1,750May Stock
Min.: 1
Mult.: 1
: 1,000

Reel, Cut Tape, MouseReel RLC73 68 mOhms 750 mW (3/4 W) 1 % 75 PPM / C 2010 5025 5 mm (0.197 in) 2.5 mm (0.098 in) 0.6 mm (0.024 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
TE Connectivity / CGS Current Sense Resistors - SMD RLC73PW 2H R121 1% 1K RL 2,000May Stock
Min.: 1
Mult.: 1
: 1,000

Reel, Cut Tape RLC73 121 mOhms 750 mW (3/4 W) 1 % 75 PPM / C 2010 5025 5 mm (0.197 in) 2.5 mm (0.098 in) 0.6 mm (0.024 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
TE Connectivity / CGS Current Sense Resistors - SMD RLC73PW 2H R127 1% 1K RL 2,000May Stock
Min.: 1
Mult.: 1
: 1,000

Reel, Cut Tape RLC73 127 mOhms 750 mW (3/4 W) 1 % 75 PPM / C 2010 5025 5 mm (0.197 in) 2.5 mm (0.098 in) 0.6 mm (0.024 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
TE Connectivity / CGS Current Sense Resistors - SMD RLC73PW 2H R133 1% 1K RL 2,000May Stock
Min.: 1
Mult.: 1
: 1,000

Reel, Cut Tape RLC73 133 mOhms 750 mW (3/4 W) 1 % 75 PPM / C 2010 5025 5 mm (0.197 in) 2.5 mm (0.098 in) 0.6 mm (0.024 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
TE Connectivity / CGS Current Sense Resistors - SMD RLC73PW 2H R147 1% 1K RL 2,000May Stock
Min.: 1
Mult.: 1
: 1,000

Reel, Cut Tape RLC73 147 mOhms 750 mW (3/4 W) 1 % 75 PPM / C 2010 5025 5 mm (0.197 in) 2.5 mm (0.098 in) 0.6 mm (0.024 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
TE Connectivity / CGS Current Sense Resistors - SMD RLC73PW 2H R14 1% 1K RL 1,987May Stock
Min.: 1
Mult.: 1
: 1,000

Reel, Cut Tape RLC73 140 mOhms 750 mW (3/4 W) 1 % 75 PPM / C 2010 5025 5 mm (0.197 in) 2.5 mm (0.098 in) 0.6 mm (0.024 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
TE Connectivity / CGS Current Sense Resistors - SMD RLC73PW 2H R091 1% 1K RL 2,000May Stock
Min.: 1
Mult.: 1
: 1,000

Reel, Cut Tape RLC73 91 mOhms 750 mW (3/4 W) 1 % 75 PPM / C 2010 5025 5 mm (0.197 in) 2.5 mm (0.098 in) 0.6 mm (0.024 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
TE Connectivity / CGS Current Sense Resistors - SMD RLC73PW 2H R10 1% 1K RL 1,948May Stock
Min.: 1
Mult.: 1
: 1,000

Reel, Cut Tape RLC73 100 mOhms 750 mW (3/4 W) 1 % 75 PPM / C 2010 5025 5 mm (0.197 in) 2.5 mm (0.098 in) 0.6 mm (0.024 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
TE Connectivity / CGS Current Sense Resistors - SMD RLC73PW 2H R124 1% 1K RL 2,000May Stock
Min.: 1
Mult.: 1
: 1,000

Reel, Cut Tape RLC73 124 mOhms 750 mW (3/4 W) 1 % 75 PPM / C 2010 5025 5 mm (0.197 in) 2.5 mm (0.098 in) 0.6 mm (0.024 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT