Littelfuse Mga Current Sense Resistor - SMD

Mga Resulta: 607
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Packaging Series Resistance Rating ng Power Tolerance Coefficient ng Temperatura Code ng Case - in Code ng Case - mm Haba Lapad Taas Minimum na Operating Temperature Maximum na Operating Temperature Teknolohiya Termination Istilo ng Termination
Littelfuse Current Sense Resistors - SMD 4T L4CA0612 1W 50ppm 12 mOhm +/-1.0% 4,751May Stock
Min.: 1
Mult.: 1
Reel: 5,000

Reel, Cut Tape 12 mOhms 1 W 1 % 50 PPM / C 0612 (Reversed) 1632 (Reversed) 1.55 mm (0.061 in) 3.2 mm (0.126 in) 0.5 mm (0.02 in) + 5 C + 35 C Thick Film 4 Terminal SMD/SMT
Littelfuse Current Sense Resistors - SMD 4T L4CA0612 1W 50ppm 14 mOhm +/-1.0% 4,625May Stock
Min.: 1
Mult.: 1
Reel: 5,000

Reel, Cut Tape 14 mOhms 1 W 1 % 50 PPM / C 0612 (Reversed) 1632 (Reversed) 1.55 mm (0.061 in) 3.2 mm (0.126 in) 0.5 mm (0.02 in) + 5 C + 35 C Thick Film 4 Terminal SMD/SMT
Littelfuse Current Sense Resistors - SMD 4T L4CA0612 1W 50ppm 20 mOhm +/-1.0% 4,830May Stock
Min.: 1
Mult.: 1
Reel: 5,000

Reel, Cut Tape 20 mOhms 1 W 1 % 50 PPM / C 0612 (Reversed) 1632 (Reversed) 1.55 mm (0.061 in) 3.2 mm (0.126 in) 0.5 mm (0.02 in) + 5 C + 35 C Thick Film 4 Terminal SMD/SMT
Littelfuse Current Sense Resistors - SMD 4T L4CA0612 1W 50ppm 25mOhm +/-1.0% 4,284May Stock
Min.: 1
Mult.: 1
Reel: 5,000

Reel, Cut Tape 25 mOhms 1 W 1 % 50 PPM / C 0612 (Reversed) 1632 (Reversed) 1.55 mm (0.061 in) 3.2 mm (0.126 in) 0.5 mm (0.02 in) + 5 C + 35 C Thick Film 4 Terminal SMD/SMT
Littelfuse Current Sense Resistors - SMD 4T L4CC0306 0.33W 100ppm 1 mOhm +/-1.0% 964May Stock
5,000Inaasahan 5/26/2026
Min.: 1
Mult.: 1
Reel: 5,000

Reel, Cut Tape, MouseReel 1 mOhms 330 mW (1/3 W) 1 % 100 PPM / C 0306 (Reversed) 0816 (Reversed) 0.8 mm (0.031 in) 1.6 mm (0.063 in) 0.55 mm (0.022 in) + 5 C + 35 C Thick Film 4 Terminal SMD/SMT
Littelfuse Current Sense Resistors - SMD 2T SSA2512 6W 200ppm 0.2mOhm 1.0 2,492May Stock
Min.: 1
Mult.: 1
Reel: 2,000

Reel, Cut Tape, MouseReel SSA 2512 6432 2 Terminal
Littelfuse Current Sense Resistors - SMD 2T SSA2512 5W 175ppm 0.25mOhm 1.0 1,975May Stock
Min.: 1
Mult.: 1
Reel: 2,000

Reel, Cut Tape, MouseReel SSA 2512 6432 2 Terminal
Littelfuse Current Sense Resistors - SMD 2T SSA2512 4W 50ppm 3mOhm+/-1.0% 1,927May Stock
Min.: 1
Mult.: 1
Reel: 3,000

Reel, Cut Tape, MouseReel SSA 3 mOhms 1 % 2512 6432 6.35 mm (0.25 in) 3.02 mm (0.119 in) 0.42 mm (0.017 in) Metal Film 2 Terminal SMD/SMT
Littelfuse Current Sense Resistors - SMD 2T SSA5931 10W 50ppm 1mOhm 1.0 1,847May Stock
Min.: 1
Mult.: 1
Reel: 1,500

Reel, Cut Tape, MouseReel SSA 1 mOhms 1 % 5931 15078 15 mm (0.591 in) 7.75 mm (0.305 in) 1.07 mm (0.042 in) Metal Film 2 Terminal SMD/SMT
Littelfuse Current Sense Resistors - SMD 2T WJC0201 JUMP, 0 Ohm 9,610May Stock
Min.: 1
Mult.: 1
Reel: 10,000

Reel, Cut Tape 1 mOhms 0201 0603 0.6 mm (0.024 in) 0.3 mm (0.012 in) 0.25 mm (0.01 in) + 5 C + 35 C SMD/SMT
Littelfuse Current Sense Resistors - SMD 2T WJC0603 JUMP, 0 Ohm 8,628May Stock
Min.: 1
Mult.: 1
Reel: 5,000

Reel, Cut Tape 0 Ohms 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.35 mm (0.014 in) + 5 C + 35 C SMD/SMT
Littelfuse Current Sense Resistors - SMD 2T WJC0805 JUMP, 0 Ohm 5,744May Stock
Min.: 1
Mult.: 1
Reel: 5,000

Reel, Cut Tape 200 uOhms 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.4 mm (0.016 in) + 5 C + 35 C SMD/SMT
Littelfuse Current Sense Resistors - SMD 2T WLTC0508 1W 50ppm 3 mOhm +/-1.0% 3,461May Stock
Min.: 1
Mult.: 1
Reel: 5,000

Reel, Cut Tape 3 mOhms 1 W 1 % 50 PPM / C 0508 (Reversed) 1220 (Reversed) 1.25 mm (0.049 in) 2 mm (0.079 in) 0.4 mm (0.016 in) + 5 C + 35 C 2 Terminal SMD/SMT
Littelfuse Current Sense Resistors - SMD 2T WLTC0612 1W 50ppm 2 mOhm +/-1.0% 4,382May Stock
Min.: 1
Mult.: 1
Reel: 5,000

Reel, Cut Tape 2 mOhms 1 W 1 % 50 PPM / C 0612 (Reversed) 1632 (Reversed) 1.6 mm (0.063 in) 3.2 mm (0.126 in) 0.4 mm (0.016 in) + 5 C + 35 C 2 Terminal SMD/SMT
Littelfuse Current Sense Resistors - SMD 2T WLTM0508 1W 50ppm 20 mOhm +/-1.0% 4,502May Stock
Min.: 1
Mult.: 1
Reel: 5,000

Reel, Cut Tape 20 mOhms 1 W 1 % 50 PPM / C 0508 (Reversed) 1220 (Reversed) 1.35 mm (0.053 in) 2.1 mm (0.083 in) 0.65 mm (0.026 in) + 5 C + 35 C Thick Film 2 Terminal SMD/SMT
Littelfuse Current Sense Resistors - SMD 2T WLTM0612 1.5W 50ppm 6 mOhm +/-1.0% 3,244May Stock
Min.: 1
Mult.: 1
Reel: 5,000

Reel, Cut Tape, MouseReel 6 mOhms 1.5 W 1 % 50 PPM / C 0612 (Reversed) 1632 (Reversed) 1.7 mm (0.067 in) 3.3 mm (0.13 in) 0.65 mm (0.026 in) + 5 C + 35 C Thick Film 2 Terminal SMD/SMT
Littelfuse Current Sense Resistors - SMD 2T WLTM1225 3W 100ppm 2 mOhm +/-1.0% 1,197May Stock
4,000Inaasahan 5/5/2026
Min.: 1
Mult.: 1
Reel: 4,000

Reel, Cut Tape 2 mOhms 3 W 1 % 100 PPM / C 1225 (Reversed) 3263 (Reversed) 3.2 mm (0.126 in) 6.4 mm (0.252 in) 0.65 mm (0.026 in) + 5 C + 35 C Thick Film 2 Terminal SMD/SMT
Littelfuse Current Sense Resistors - SMD 2T WLTM1225 3W 100ppm 4 mOhm +/-1.0% 3,500May Stock
Min.: 1
Mult.: 1
Reel: 4,000

Reel, Cut Tape 4 mOhms 3 W 1 % 100 PPM / C 1225 (Reversed) 3263 (Reversed) 3.2 mm (0.126 in) 6.4 mm (0.252 in) 0.65 mm (0.026 in) + 5 C + 35 C Thick Film 2 Terminal SMD/SMT
Littelfuse Current Sense Resistors - SMD 2T WPC2512 2W 50ppm 2 mOhm +/-1.0% 7,960May Stock
Min.: 1
Mult.: 1
Reel: 4,000

Reel, Cut Tape 2 mOhms 2 W 1 % 50 PPM / C 2512 6432 6.4 mm (0.252 in) 3.2 mm (0.126 in) 0.9 mm (0.035 in) + 5 C + 35 C Thick Film 2 Terminal SMD/SMT
Littelfuse Current Sense Resistors - SMD 2T WPC2512 2W 50ppm 4 mOhm +/-1.0% 7,955May Stock
Min.: 1
Mult.: 1
Reel: 4,000

Reel, Cut Tape 4 mOhms 2 W 1 % 50 PPM / C 2512 6432 6.4 mm (0.252 in) 3.2 mm (0.126 in) 0.9 mm (0.035 in) + 5 C + 35 C Thick Film 2 Terminal SMD/SMT
Littelfuse Current Sense Resistors - SMD 2T WPC2512 2W 50ppm 5 mOhm +/-1.0% 7,936May Stock
Min.: 1
Mult.: 1
Reel: 4,000

Reel, Cut Tape 5 mOhms 2 W 1 % 50 PPM / C 2512 6432 6.4 mm (0.252 in) 3.2 mm (0.126 in) 0.9 mm (0.035 in) + 5 C + 35 C Thick Film 2 Terminal SMD/SMT
Littelfuse Current Sense Resistors - SMD 2T WPC2512 2W 50ppm 8 mOhm +/-1.0% 7,940May Stock
Min.: 1
Mult.: 1
Reel: 4,000

Reel, Cut Tape 8 mOhms 2 W 1 % 50 PPM / C 2512 6432 6.4 mm (0.252 in) 3.2 mm (0.126 in) 0.9 mm (0.035 in) + 5 C + 35 C Thick Film 2 Terminal SMD/SMT
Littelfuse Current Sense Resistors - SMD 2T WPC2512 2W 50ppm 10 mOhm +/-1.0% 7,980May Stock
Min.: 1
Mult.: 1
Reel: 4,000

Reel, Cut Tape 10 mOhms 2 W 1 % 50 PPM / C 2512 6432 6.4 mm (0.252 in) 3.2 mm (0.126 in) 0.9 mm (0.035 in) + 5 C + 35 C Thick Film 2 Terminal SMD/SMT
Littelfuse Current Sense Resistors - SMD 2T WPC2512 2W 100ppm 1 mOhm +/-1.0% 7,971May Stock
Min.: 1
Mult.: 1
Reel: 4,000

Reel, Cut Tape 1 mOhms 2 W 1 % 100 PPM / C 2512 6432 6.4 mm (0.252 in) 3.2 mm (0.126 in) 0.9 mm (0.035 in) + 5 C + 35 C Thick Film 2 Terminal SMD/SMT
Littelfuse Current Sense Resistors - SMD 2T WPC2512 3W 50ppm 4 mOhm +/-1.0% 5,745May Stock
Min.: 1
Mult.: 1
Reel: 3,000

Reel, Cut Tape 4 mOhms 3 W 1 % 50 PPM / C 2512 6432 6.4 mm (0.252 in) 3.2 mm (0.126 in) 0.9 mm (0.035 in) + 5 C + 35 C Thick Film 2 Terminal SMD/SMT