IP67 Mga Potentiometer

Mga Resulta: 1,029
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Isitilo ng Mounting Istilo ng Termination Produkto Dami ng Gang Resistance Taper Orientation Rating ng Power Rating ng Voltage Tolerance Uri ng Elemento Dami ng Turn Uri ng Shaft Diyametro ng Shaft Haba ng Shaft Laki ng Bushing Uri ng Switch Dami ng Detent Uri Life IP Rating Minimum na Operating Temperature Maximum na Operating Temperature Series Packaging
Vishay / Sfernice Potentiometers 22Kohms 20% Linear Plastic White 29May Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Knob Operating Potentiometers 1 Gang 22 kOhms Linear 1 W 148 V 20 % Cermet 1 Turn Knurled / Serrated 10 mm No Switch Without Detent Rotary 50000 Cycle IP67 - 40 C + 85 C P16 Bulk
Vishay / Sfernice Potentiometers 4.7Kohms 20% Linear Plastic White 31May Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Knob Operating Potentiometers 1 Gang 4.7 kOhms Linear 1 W 68.5 V 20 % Cermet 1 Turn Knurled / Serrated 10 mm No Switch Without Detent Rotary 50000 Cycle IP67 - 40 C + 85 C P16 Bulk
Vishay / Sfernice Potentiometers 100ohms 20% Linear Plastic Yellow 23May Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Knob Operating Potentiometers 1 Gang 100 Ohms Linear 1 W 10 V 20 % Cermet 1 Turn Knurled / Serrated 10 mm No Switch Without Detent Knob Potentiometer 50000 Cycle IP67 - 40 C + 85 C P16 Bulk
Vishay / Sfernice Potentiometers 10Kohms 20% Linear Plastic Yellow 52May Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Knob Operating Potentiometers 1 Gang 10 kOhms Linear 1 W 100 V 20 % Cermet 1 Turn Knurled / Serrated 10 mm No Switch Without Detent Knob Potentiometer 50000 Cycle IP67 - 40 C + 85 C P16 Bulk
Vishay / Sfernice Potentiometers 100Kohms 20% Linear Plastic Yellow 27May Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Knob Operating Potentiometers 1 Gang 100 kOhms Linear 1 W 316 V 20 % Cermet 1 Turn Knurled / Serrated 10 mm No Switch Without Detent Knob Potentiometer 50000 Cycle IP67 - 40 C + 85 C P16 Bulk
Vishay / Sfernice Potentiometers 2.2Kohms 20% Linear Plastic Yellow 16May Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Knob Operating Potentiometers 1 Gang 2.2 kOhms Linear 1 W 46.9 V 20 % Cermet 1 Turn Knurled / Serrated 10 mm No Switch Without Detent Knob Potentiometer 50000 Cycle IP67 - 40 C + 85 C P16 Bulk
Vishay / Sfernice Potentiometers 22Kohms 20% Linear Plastic Yellow 53May Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Knob Operating Potentiometers 1 Gang 22 kOhms Linear 1 W 148 V 20 % Cermet 1 Turn Knurled / Serrated 10 mm No Switch Without Detent Knob Potentiometer 50000 Cycle IP67 - 40 C + 85 C P16 Bulk
Bourns Potentiometers 9mm 10Kohms Dual Cup 179May Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 2 Gang 10 kOhms Linear Vertical 250 mW (1/4 W) 16 VDC 20 % Conductive Plastic 1 Turn Smooth / Slotted 3.18 mm 12.7 mm Rotary Switch Without Detent Control Potentiometer 50000 Cycle IP67 - 40 C + 125 C 3310 Tube
Vishay / Sfernice Potentiometers 1/2W 10Kohms 10% 345May Stock
Min.: 1
Mult.: 1

Panel Mount Through Hole Potentiometers 1 Gang 10 kOhms Linear Horizontal 500 mW (1/2 W) 70.7 V 10 % Cermet 1 Turn Smooth / Slotted 3 mm 20 mm No Switch Without Detent Rotary 10000 Cycle IP67 - 55 C + 125 C P10 Bulk
Vishay / Sfernice Potentiometers 10Kohms 20% 80May Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug MIL Style Potentiometers 1 Gang 10 kOhms Log 1.5 W 87 V 20 % Cermet 1 Turn Smooth / Slotted 3 mm 22 mm No Switch Without Detent Fully Sealed 25000 Cycle IP67 - 55 C + 125 C P13 Bulk
Vishay / Sfernice Potentiometers 10Kohms 10% Linear Audio/Plasitc black 271May Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Knob Operating Potentiometers 1 Gang 10 kOhms Linear 1 W 100 V 10 % Conductive Plastic 1 Turn Knurled / Serrated 10 mm 7 mm No Switch Without Detent Rotary 50000 Cycle IP67 - 40 C + 85 C PA16 Bulk
Vishay / Sfernice Potentiometers 100ohms 20% Linear Plastic black 152May Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Knob Operating Potentiometers 1 Gang 100 Ohms Linear 1 W 10 V 20 % Cermet 1 Turn Knurled / Serrated 10 mm 7 mm No Switch Without Detent Rotary 50000 Cycle IP67 - 40 C + 85 C P16 Bulk
Vishay / Sfernice Potentiometers 10Kohms 20% Linear Plastic black 417May Stock
1,000Inaasahan 3/11/2026
Min.: 1
Mult.: 1

Panel Mount Solder Lug Knob Operating Potentiometers 1 Gang 10 kOhms Linear 1 W 100 V 20 % Cermet 1 Turn Knurled / Serrated 10 mm 7 mm No Switch Without Detent Rotary 50000 Cycle IP67 - 40 C + 85 C P16 Bulk
Vishay / Sfernice Potentiometers 100Kohms 20% Linear Plastic black 611May Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Knob Operating Potentiometers 1 Gang 100 kOhms Linear 1 W 316 V 20 % Cermet 1 Turn Knurled / Serrated 10 mm 7 mm No Switch Without Detent Rotary 50000 Cycle IP67 - 40 C + 85 C P16 Bulk
Vishay / Sfernice Potentiometers 10Kohm 20% Clockwise Audio/Plastic black 120May Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Knob Operating Potentiometers 1 Gang 10 kOhms Log 500 mW (1/2 W) 48.5 V 20 % Conductive Plastic 1 Turn Knurled / Serrated 10 mm 7 mm No Switch Without Detent Rotary 50000 Cycle IP67 - 40 C + 85 C PA16 Bulk
Vishay / Sfernice Potentiometers 3watts 10Kohms 10% 16mm slotted 125May Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug MIL Style Potentiometers 1 Gang 10 kOhms Linear 3 W 173 V 10 % Cermet 1 Turn Smooth / Slotted 6 mm 16 mm No Switch Without Detent Fully Sealed 25000 Cycle IP67 - 55 C + 125 C PE30 Bulk
Vishay / Sfernice Potentiometers PE30 AM 1K 10% A BO e3 83May Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug MIL Style Potentiometers 1 Gang 1 kOhms Linear 3 W 54.8 V 10 % Cermet 1 Turn Smooth / Slotted 6 mm 25 mm No Switch Without Detent Fully Sealed 25000 Cycle IP67 - 55 C + 125 C PE30 Bulk
Vishay / Sfernice Potentiometers 3watts 10Kohms 10% 25mm slotted 175May Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug MIL Style Potentiometers 1 Gang 10 kOhms Linear 3 W 173 V 10 % Cermet 1 Turn Smooth / Slotted 6 mm 25 mm No Switch Without Detent Fully Sealed 25000 Cycle IP67 - 55 C + 125 C PE30 Bulk
Vishay / Sfernice Potentiometers 3watts 10Kohms 20% 25mm slotted 88May Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug MIL Style Potentiometers 1 Gang 10 kOhms Linear 3 W 173 V 20 % Cermet 1 Turn Smooth / Slotted 6 mm 25 mm No Switch Without Detent Fully Sealed 25000 Cycle IP67 - 55 C + 125 C PE30 Bulk
Vishay / Sfernice Potentiometers 3watts 2.2Kohm 10% 25mm slotted 78May Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug MIL Style Potentiometers 1 Gang 2.2 kOhms Linear 3 W 81.2 V 10 % Cermet 1 Turn Smooth / Slotted 6 mm 25 mm No Switch Without Detent Fully Sealed 25000 Cycle IP67 - 55 C + 125 C PE30 Bulk
Vishay / Sfernice Potentiometers 3watts 4.7Kohms 20% 25mm slotted 266May Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug MIL Style Potentiometers 1 Gang 4.7 kOhms Linear 3 W 119.9 V 20 % Cermet 1 Turn Smooth / Slotted 6 mm 25 mm No Switch Without Detent Fully Sealed 25000 Cycle IP67 - 55 C + 125 C PE30 Bulk
Vishay / Sfernice Potentiometers 3watts 10Kohms 10% 13mm Slotted 64May Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug MIL Style Potentiometers 1 Gang 10 kOhms Linear 3 W 173 V 10 % Cermet 1 Turn Smooth / Slotted 6 mm 13 mm No Switch Without Detent Fully Sealed 25000 Cycle IP67 - 55 C + 125 C PE30 Bulk
Measurement Specialties Potentiometers STRING POT 125 INCH RANGE 10May Stock
25Inaasahan 3/17/2026
Min.: 1
Mult.: 1

Panel Mount Wire Lead Potentiometers 1 Gang Vertical 10 VDC to 30 VDC 1 Turn String Pot 250000 Cycle IP67 - 40 C + 85 C SR1M
Measurement Specialties Potentiometers TE Connectivity 7May Stock
Min.: 1
Mult.: 1
Panel Mount Wire Lead Potentiometers 1 Gang Vertical 10 VDC to 30 VDC 1 Turn String Pot 250000 Cycle IP67 - 40 C + 85 C SR1M
Vishay / Sfernice Potentiometers PE30 AM 220U 10% A BO e3 32May Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug MIL Style Potentiometers 1 Gang 220 Ohms Linear 3 W 25.7 V 10 % Cermet 1 Turn Smooth / Slotted 6 mm 25 mm No Switch Without Detent Fully Sealed 25000 Cycle IP67 - 55 C + 125 C PE30 Bulk