3450 K Mga Thermistor - NTC

Mga Resulta: 31
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Series B Parameter Resistance Rating ng Power Tolerance Isitilo ng Mounting Istilo ng Termination Minimum na Operating Temperature Maximum na Operating Temperature Package / Case Diyametro Haba Lapad Taas Kuwalipikasyon Packaging
SEI Stackpole NTC Thermistors 0402 10KOhms 2% BPar=3450K 110 mW Chip NTC AEC-Q200 7,000May Stock
Min.: 1
Mult.: 1
: 10,000

TNC 3450 K 10 kOhms 110 mW 2 % PCB Mount SMD/SMT - 40 C + 125 C 0402 (1005 metric) 1 mm 0.5 mm 0.35 mm Reel, Cut Tape, MouseReel
TE Connectivity / Holsworthy NTC Thermistors NTC0805 5% 3K0 5,120May Stock
Min.: 1
Mult.: 1
: 5,000

NTC 3450 K 3 kOhms 125 mW 5 % PCB Mount SMD/SMT - 55 C + 125 C 0805 (2012 metric) 2 mm 1.25 mm 0.5 mm Reel, Cut Tape, MouseReel
Semitec NTC Thermistors 47ohms 2amps Clinch Short Lead 101May Stock
Min.: 1
Mult.: 1

D2 3450 K 47 Ohms 15 % PCB Mount Radial - 50 C + 200 C 19.5 mm 23 mm 8 mm Bulk
Semitec NTC Thermistors 3.485kohm 3% 375May Stock
Min.: 1
Mult.: 1

NT 3450 K 3.485 kOhms 3 % PCB Mount Radial - 50 C + 300 C 1.25 mm 70 mm 1.25 mm 2.5 mm Bulk
ABRACON NTC Thermistors THERMISTOR NTC 10KOHM 3450K 0805 3,933May Stock
Min.: 1
Mult.: 1
: 4,000

ABNTC 3450 K 10 kOhms 200 mW 5 % PCB Mount SMD/SMT - 55 C + 125 C 0805 (2012 metric) 2 mm 1.25 mm 0.85 mm Reel, Cut Tape, MouseReel
Eaton Electronics NTC Thermistors ICL family, 18 ohm, I lead, 30 mm size, 3450 Beta, J Beta Tol., B1 Beta Def. 95May Stock
Min.: 1
Mult.: 1

ICL 3450 K 18 Ohms Bulk
Eaton Electronics NTC Thermistors ICL family, 100 ohm, I lead, 15 mm size, 3450 Beta, J Beta Tol., B1 Beta Def. 366May Stock
Min.: 1
Mult.: 1

ICL 3450 K 100 Ohms Bulk
Eaton Electronics NTC Thermistors ICL family, 30 ohm, I lead, 25 mm size, 3450 Beta, J Beta Tol., B1 Beta Def. 50May Stock
Min.: 1
Mult.: 1

ICL 3450 K 30 Ohms Bulk
TE Connectivity / Holsworthy NTC Thermistors NTC0805 5% 3K3 3,444May Stock
Min.: 1
Mult.: 1
: 5,000

3450 K 3.3 kOhms 125 mW 5 % PCB Mount SMD/SMT - 55 C + 125 C 0805 (2012 metric) 2 mm 1.25 mm 0.5 mm Reel, Cut Tape
TE Connectivity / Holsworthy NTC Thermistors NTC0805 5% 5K0 4,643May Stock
Min.: 1
Mult.: 1
: 5,000

NTC 3450 K 5 kOhms 125 mW 5 % PCB Mount SMD/SMT - 55 C + 125 C 0805 (2012 metric) 2 mm 1.25 mm 0.5 mm Reel, Cut Tape, MouseReel
TDK NTC Thermistors 470 Ohms 3450 3% 4,106May Stock
Min.: 1
Mult.: 1

NTC Element, M891, leaded NTC 3450 K 470 Ohms 450 mW 5 % PCB Mount Radial - 55 C + 125 C 5.5 mm 36 mm 5 mm 2 mm Bulk
TDK NTC Thermistors THERMISTOR, NTC 4.7K OHM, 5%, 0805 4,410May Stock
Min.: 1
Mult.: 1
: 2,000

NTCG 3450 K 4.7 kOhms 200 mW 5 % PCB Mount SMD/SMT - 40 C + 125 C 0805 (2012 metric) 2 mm 1.25 mm 0.7 mm Reel, Cut Tape, MouseReel
TDK NTC Thermistors 330 Ohms 3450 3% 1,437May Stock
Min.: 1
Mult.: 1

NTC Element, M891, leaded NTC 3450 K 330 Ohms 450 mW 5 % PCB Mount Radial - 55 C + 125 C 5.5 mm 36 mm 5 mm 2 mm Bulk
TDK NTC Thermistors 470 Ohms 3450 3% 1,009May Stock
Min.: 1
Mult.: 1

NTC Element, M891, leaded NTC 3450 K 470 Ohms 450 mW 10 % PCB Mount Radial - 55 C + 125 C 5.5 mm 36 mm 5 mm 2 mm Bulk
TDK NTC Thermistors 1K J62 B-3450 NTC Thermistor 1206 2,175May Stock
Min.: 1
Mult.: 1
: 2,000

Standard 3450 K 1 kOhms 300 mW 5 % PCB Mount SMD/SMT - 55 C + 125 C 1206 (3216 metric) 3.2 mm 1.6 mm 1.3 mm Reel, Cut Tape, MouseReel
Amphenol Advanced Sensors NTC Thermistors 2,706May Stock
Min.: 1
Mult.: 1
TH 3450 K 200 kOhms 25 mW 5 % PCB Mount Axial - 40 C + 250 C DO-35-2 2 mm 56.2 mm 2 mm 4.2 mm Bulk
Amphenol Advanced Sensors NTC Thermistors 200K Ohm 25Deg C Glass encapsulated 757May Stock
Min.: 1
Mult.: 1

TH 3450 K 200 kOhms 25 mW 5 % PCB Mount Axial - 40 C + 250 C DO-35 2 mm 56.2 mm 2 mm 4.2 mm Bulk
TDK NTC Thermistors THERMISTOR, NTC 6.8K OHM, 5%, 0805 10May Stock
Min.: 1
Mult.: 1
: 2,000

NTCG 3450 K 6.8 kOhms 200 mW 5 % PCB Mount SMD/SMT - 40 C + 125 C 0805 (2012 metric) 2 mm 1.25 mm 0.7 mm Reel, Cut Tape, MouseReel
Eaton Electronics NTC Thermistors ICL family, 15 ohm, I lead, 30 mm size, 3450 Beta, J Beta Tol., B1 Beta Def. 68May Stock
Min.: 1
Mult.: 1

ICL 3450 K 15 Ohms Bulk
Eaton Electronics NTC Thermistors ICL family, 20 ohm, I lead, 30 mm size, 3450 Beta, J Beta Tol., B1 Beta Def. 79May Stock
Min.: 1
Mult.: 1

ICL 3450 K 20 Ohms Bulk
Vishay / Ametherm NTC Thermistors 5Kohm B-3450K SMD 0603 518May Stock
Min.: 1
Mult.: 1
: 5,000

SM06 3450 K 5 kOhms 200 mW 10 % PCB Mount SMD/SMT - 40 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.5 mm Reel, Cut Tape, MouseReel
Eaton Electronics NTC Thermistors ICL family, 80 ohm, I lead, 15 mm size, 3450 Beta, J Beta Tol., B1 Beta Def.
500Inaasahan 5/4/2026
Min.: 1
Mult.: 1

ICL 3450 K 80 Ohms Bulk
Amphenol Advanced Sensors NTC Thermistors Glass Encapsulated 5K Ohm +/- 5% 25C Lead-Time para sa Hindi Naka-stock 8 (na) Linggo
Min.: 5,000
Mult.: 5,000
: 5,000
DK 3450 K 5 kOhms 5 % PCB Mount Axial - 40 C + 250 C DO-35-2 2 mm 58.2 mm 2 mm AEC-Q100 Reel
TDK NTC Thermistors 1K OHM 10% Lead-Time para sa Hindi Naka-stock 12 (na) Linggo
Min.: 1
Mult.: 1
: 2,000

B57621C5 3450 K 1 kOhms 300 mW 10 % PCB Mount SMD/SMT - 55 C + 125 C 1206 (3216 metric) 3.2 mm 1.6 mm 1.3 mm Reel, Cut Tape, MouseReel
Amphenol Advanced Sensors NTC Thermistors Glass Encapsulated 5K Ohm +/- 10% 25C Hindi Naka-stock
Min.: 3,000
Mult.: 3,000

DK 3450 K 5 kOhms 10 % PCB Mount Axial - 40 C + 250 C DO-35-2 2 mm 58.2 mm 2 mm Bulk