EPCOS / TDK Mga Varistor

Mga Resulta: 1,588
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Series Produkto Isitilo ng Mounting Istilo ng Termination Package / Case Rating ng Voltage AC Rating ng Voltage DC Voltage ng Varistor Clamping Voltage Diyametro Peak Surge Current Surge Energy Rating Capacitance Minimum na Operating Temperature Maximum na Operating Temperature Kuwalipikasyon Packaging

EPCOS / TDK Varistors 20VAC 10% 5mm StandarD Lead-Time para sa Hindi Naka-stock 8 (na) Linggo
Min.: 1
Mult.: 1
Reel: 1,500

Disc Varistor, StandarD 5mm MOVs PCB Mount Radial 20 VAC 26 VDC 33 V 65 V 5 mm 100 A 600 mJ 980 pF - 40 C + 105 C Reel, Cut Tape

EPCOS / TDK Varistors 20VAC 10% 5mm StandarD Lead-Time para sa Hindi Naka-stock 8 (na) Linggo
Min.: 1
Mult.: 1
Reel: 1,500

Disc Varistor, StandarD 5mm MOVs PCB Mount Radial 20 VAC 26 VDC 33 V 65 V 5 mm 100 A 600 mJ 980 pF - 40 C + 105 C Reel, Cut Tape

EPCOS / TDK Varistors 230VAC 10% 5mm StandarD Lead-Time para sa Hindi Naka-stock 8 (na) Linggo
Min.: 1
Mult.: 1
Reel: 1,500

Disc Varistor, StandarD 5mm MOVs PCB Mount Radial 230 VAC 300 VDC 360 V 595 V 5 mm 400 A 7.2 J 70 pF - 40 C + 105 C Reel, Cut Tape

EPCOS / TDK Varistors 275VAC 10% 5mm StandarD Lead-Time para sa Hindi Naka-stock 8 (na) Linggo
Min.: 1
Mult.: 1
Reel: 1,500

Disc Varistor, StandarD 5mm MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 5 mm 400 A 8.6 J 60 pF - 40 C + 105 C Reel, Cut Tape

EPCOS / TDK Varistors 30VAC 10% 5mm StandarD Lead-Time para sa Hindi Naka-stock 8 (na) Linggo
Min.: 1
Mult.: 1
Reel: 1,500

Disc Varistor, StandarD 5mm MOVs PCB Mount Radial 30 VAC 38 VDC 47 V 93 V 5 mm 100 A 900 mJ 720 pF - 40 C + 105 C Reel, Cut Tape

EPCOS / TDK Varistors 300VAC 10% 5mm StandarD Lead-Time 8 (na) Linggo
Min.: 1
Mult.: 1
Reel: 1,000

Disc Varistor, StandarD 5mm MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 5 mm 400 A 9.6 J 55 pF - 40 C + 105 C Reel, Cut Tape
EPCOS / TDK Varistors 320VAC 10% 5mm StandarD Lead-Time para sa Hindi Naka-stock 8 (na) Linggo
Min.: 1
Mult.: 1

Disc Varistor, StandarD 5mm MOVs PCB Mount Radial 320 VAC 420 VDC 510 V 840 V 7 mm 400 A 11 J 50 pF - 40 C + 105 C Bulk

EPCOS / TDK Varistors 300VAC 10% 5mm StandarD Lead-Time para sa Hindi Naka-stock 8 (na) Linggo
Min.: 1
Mult.: 1
Reel: 1,500

Disc Varistor, StandarD 5mm Reel, Cut Tape

EPCOS / TDK Varistors 35VAC 10% 5mm StandarD Lead-Time para sa Hindi Naka-stock 8 (na) Linggo
Min.: 1
Mult.: 1
Reel: 1,500

Disc Varistor, StandarD 5mm MOVs PCB Mount Radial 35 VAC 45 VDC 56 V 110 V 5 mm 100 A 1.1 J 620 pF - 40 C + 105 C Reel, Cut Tape

EPCOS / TDK Varistors 385VAC 10% 5mm StandarD Lead-Time para sa Hindi Naka-stock 8 (na) Linggo
Min.: 1
Mult.: 1
Reel: 1,000

Disc Varistor, StandarD 5mm MOVs PCB Mount Radial 385 VAC 505 VDC 620 V 1.025 kV 7 mm 400 A 45 pF - 40 C + 105 C Reel, Cut Tape

EPCOS / TDK Varistors 385VAC 10% 5mm StandarD Lead-Time 8 (na) Linggo
Min.: 1
Mult.: 1
Reel: 1,000

Disc Varistor, StandarD 5mm MOVs PCB Mount Radial 385 VAC 505 VDC 620 V 1.025 kV 5 mm 400 A 13 J 45 pF - 40 C + 105 C Reel, Cut Tape

EPCOS / TDK Varistors 460VAC 10% 5mm StandarD Lead-Time para sa Hindi Naka-stock 8 (na) Linggo
Min.: 5,000
Mult.: 1,000
Reel: 1,000

Disc Varistor, StandarD 5mm MOVs PCB Mount Radial 460 VAC 615 VDC 750 V 1.24 kV 5 mm 400 A 18 J 35 pF - 40 C + 105 C Reel

EPCOS / TDK Varistors 60VAC 10% 5mm StandarD Lead-Time para sa Hindi Naka-stock 8 (na) Linggo
Min.: 1
Mult.: 1
Reel: 1,500

Disc Varistor, StandarD 5mm MOVs PCB Mount Radial 60 VAC 85 VDC 100 V 165 V 5 mm 100 A 2.2 J 250 pF - 40 C + 105 C Reel, Cut Tape

EPCOS / TDK Varistors 75VAC 10% 5mm StandarD Lead-Time para sa Hindi Naka-stock 7 (na) Linggo
Min.: 1
Mult.: 1
Reel: 1,500

Disc Varistor, StandarD 5mm MOVs PCB Mount Radial 75 VAC 100 VDC 120 V 200 V 7 mm 400 A 210 pF - 40 C + 105 C Reel, Cut Tape

EPCOS / TDK Varistors 75VAC 10% 5mm StandarD Lead-Time para sa Hindi Naka-stock 8 (na) Linggo
Min.: 1
Mult.: 1
Reel: 1,500

Disc Varistor, StandarD 5mm MOVs PCB Mount Radial 75 VAC 100 VDC 120 V 200 V 5 mm 100 A 2.5 J 210 pF - 40 C + 105 C Reel, Cut Tape

EPCOS / TDK Varistors 95VAC 10% 5mm StandarD Lead-Time para sa Hindi Naka-stock 8 (na) Linggo
Min.: 1
Mult.: 1
Reel: 1,500

Disc Varistor, StandarD 5mm MOVs PCB Mount Radial 95 VAC 125 VDC 150 V 250 V 5 mm 100 A 3.4 J 185 pF - 40 C + 105 C Reel, Cut Tape

EPCOS / TDK Varistors 95VAC 10% 5mm StandarD Lead-Time para sa Hindi Naka-stock 8 (na) Linggo
Min.: 1
Mult.: 1
Reel: 1,500

Disc Varistor, StandarD 5mm MOVs PCB Mount Radial 95 VAC 125 VDC 150 V 250 V 5 mm 100 A 3.4 J 185 pF - 40 C + 105 C Reel, Cut Tape

EPCOS / TDK Varistors 115VAC 10% 5mm StandarD Lead-Time para sa Hindi Naka-stock 8 (na) Linggo
Min.: 1
Mult.: 1
Reel: 1,500

Disc Varistor, StandarD 5mm MOVs PCB Mount Radial 125 VAC 150 VDC 180 V 300 V 5 mm 400 A 3.6 J 155 pF - 40 C + 105 C Reel, Cut Tape

EPCOS / TDK Varistors 140VAC 10% 5mm StandarD Lead-Time para sa Hindi Naka-stock 8 (na) Linggo
Min.: 1
Mult.: 1
Reel: 1,500

Disc Varistor, StandarD 5mm MOVs PCB Mount Radial 140 VAC 180 VDC 220 V 360 V 5 mm 400 A 4.5 J 125 pF - 40 C + 105 C Reel, Cut Tape

EPCOS / TDK Varistors 175VAC 10% 5mm StandarD Lead-Time para sa Hindi Naka-stock 8 (na) Linggo
Min.: 1
Mult.: 1
Reel: 1,500

B722xxS1 MOVs PCB Mount Radial 5 mm - 40 C + 105 C Reel, Cut Tape

EPCOS / TDK Varistors 175VAC 10% 5mm StandarD Lead-Time para sa Hindi Naka-stock 8 (na) Linggo
Min.: 1
Mult.: 1
Reel: 1,500

Disc Varistor, StandarD 5mm MOVs PCB Mount Radial 175 VAC 225 VDC 270 V 455 V 5 mm 400 A 5.6 J 100 pF - 40 C + 105 C Reel, Cut Tape
EPCOS / TDK Varistors 210VAC 10% 5mm AdvanceD Lead-Time para sa Hindi Naka-stock 8 (na) Linggo
Min.: 1
Mult.: 1

Disc Varistor, AdvanceD 5mm MOVs PCB Mount Radial 210 VAC 270 VDC 330 V 5 mm 800 A 9.5 J 65 pF - 40 C + 105 C Bulk

EPCOS / TDK Varistors 275VAC 10% 5mm AdvanceD Lead-Time para sa Hindi Naka-stock 8 (na) Linggo
Min.: 6,000
Mult.: 1,500
Reel: 1,500

Disc Varistor, AdvanceD 5mm MOVs PCB Mount Radial 275 VAC 5 mm - 40 C + 105 C Reel

EPCOS / TDK Varistors 275VAC 10% 5mm AdvanceD Lead-Time para sa Hindi Naka-stock 8 (na) Linggo
Min.: 6,000
Mult.: 1,500
Reel: 1,500

Disc Varistor, AdvanceD 5mm MOVs PCB Mount Radial 275 VAC 5 mm - 40 C + 105 C Reel

EPCOS / TDK Varistors 300VAC 10% 5mm AdvanceD Lead-Time para sa Hindi Naka-stock 8 (na) Linggo
Min.: 1
Mult.: 1
Reel: 1,000

Disc Varistor, AdvanceD 5mm Ammo Pack