KYOCERA AVX Mga Varistor

Mga Resulta: 648
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Series Produkto Isitilo ng Mounting Istilo ng Termination Package / Case Rating ng Voltage AC Rating ng Voltage DC Voltage ng Varistor Clamping Voltage Diyametro Peak Surge Current Surge Energy Rating Capacitance Minimum na Operating Temperature Maximum na Operating Temperature Kuwalipikasyon Packaging
KYOCERA AVX Varistors 10V 1 element 1206 Lead-Time para sa Hindi Naka-stock 9 (na) Linggo
Min.: 1
Mult.: 1
Reel: 1,000

VCUG MLVs PCB Mount SMD/SMT 1206 (3216 metric) 7.1 VAC 10 VDC 23 V 42 V 150 A 400 mJ 900 pF - 55 C + 125 C Reel, Cut Tape
KYOCERA AVX Varistors 10V 1 element 1206 Lead-Time para sa Hindi Naka-stock 9 (na) Linggo
Min.: 10,000
Mult.: 10,000
Reel: 10,000

VCUG MLVs PCB Mount SMD/SMT 1206 (3216 metric) 7.1 VAC 10 VDC 23 V 42 V 150 A 400 mJ 900 pF - 55 C + 125 C Reel
KYOCERA AVX Varistors 10V 1 element 1206 Lead-Time para sa Hindi Naka-stock 9 (na) Linggo
Min.: 1
Mult.: 1
Reel: 1,000

VCUG MLVs PCB Mount SMD/SMT 1206 (3216 metric) 7.1 VAC 10 VDC 23 V 42 V 30 A 100 mJ 350 pF - 55 C + 125 C Reel, Cut Tape
KYOCERA AVX Varistors 10V 1 element 1206 Lead-Time para sa Hindi Naka-stock 9 (na) Linggo
Min.: 10,000
Mult.: 10,000
Reel: 10,000

VCUG MLVs PCB Mount SMD/SMT 1206 (3216 metric) 7.1 VAC 10 VDC 23 V 42 V 30 A 100 mJ 350 pF - 55 C + 125 C Reel
KYOCERA AVX Varistors 15V 1 element 1206 Lead-Time para sa Hindi Naka-stock 9 (na) Linggo
Min.: 1
Mult.: 1
Reel: 1,000

VCUG MLVs PCB Mount SMD/SMT 1206 (3216 metric) 11 VAC 15 VDC 31.1 V 60 V 120 A 400 mJ 500 pF - 55 C + 125 C Reel, Cut Tape
KYOCERA AVX Varistors 15V 1 element 1206 Lead-Time para sa Hindi Naka-stock 9 (na) Linggo
Min.: 10,000
Mult.: 10,000
Reel: 10,000

VCUG MLVs PCB Mount SMD/SMT 1206 (3216 metric) 11 VAC 15 VDC 31.1 V 60 V 120 A 400 mJ 500 pF - 55 C + 125 C Reel
KYOCERA AVX Varistors 18V 0603 42V Clamp T VS Hi-Temp AEC-Q200 Lead-Time para sa Hindi Naka-stock 9 (na) Linggo
Min.: 4,000
Mult.: 4,000
Reel: 4,000

VT MLVs PCB Mount SMD/SMT 0603 (1608 metric) 13 VAC 18 VDC 23 V 42 V 30 A 100 mJ 275 pF - 55 C + 175 C AEC-Q200 Reel
KYOCERA AVX Varistors 2.3VAC 3.3VDC 0.1J 1 500pF 5 V 12V Lead-Time para sa Hindi Naka-stock 19 (na) Linggo
Min.: 3,000
Mult.: 3,000
Reel: 3,000

VA MLVs PCB Mount Axial 2.3 VAC 3.3 VDC 5 V 12 V 2.54 mm 40 A 100 mJ 1500 pF - 55 C + 125 C Reel
KYOCERA AVX Varistors 2.3VAC 3.3VDC 0.1J 5 V 12V Lead-Time para sa Hindi Naka-stock 19 (na) Linggo
Min.: 7,500
Mult.: 7,500
Reel: 7,500

VA MLVs PCB Mount Axial 2.3 VAC 3.3 VDC 5 V 12 V 40 A 100 mJ 50 pF - 55 C + 125 C Reel
KYOCERA AVX Varistors 2.3VAC 3.3VDC 0.4J 4 700pF 5 V 12V Lead-Time para sa Hindi Naka-stock 19 (na) Linggo
Min.: 3,000
Mult.: 3,000
Reel: 3,000

VA MLVs PCB Mount Axial 2.3 VAC 3.3 VDC 5 V 12 V 2.54 mm 150 A 400 mJ 4700 pF - 55 C + 125 C Reel
KYOCERA AVX Varistors 4VAC 5.6VDC 0.1J 100 0pF 8.5 V 18V Lead-Time para sa Hindi Naka-stock 19 (na) Linggo
Min.: 3,000
Mult.: 3,000
Reel: 3,000

VA MLVs PCB Mount Axial 4 VAC 5.6 VDC 8.5 V 18 V 2.54 mm 40 A 100 mJ 1000 pF - 55 C + 125 C Reel
KYOCERA AVX Varistors 4VAC 5.6VDC 0.1J 100 0pF 8.5 V 18V Lead-Time para sa Hindi Naka-stock 19 (na) Linggo
Min.: 7,500
Mult.: 7,500
Reel: 7,500

VA MLVs PCB Mount Axial 4 VAC 5.6 VDC 8.5 V 18 V 40 A 100 mJ 1000 pF - 55 C + 125 C Reel
KYOCERA AVX Varistors 4VAC 5.6VDC 0.1J 280 0pF 8.5 V 18V Lead-Time para sa Hindi Naka-stock 19 (na) Linggo
Min.: 7,500
Mult.: 7,500
Reel: 7,500

VA MLVs PCB Mount Axial 4 VAC 5.6 VDC 8.5 V 18 V 150 A 100 mJ 2800 pF - 55 C + 125 C Reel
KYOCERA AVX Varistors 10VAC 14VDC 0.1J 325 pF 18.5 V 32V Lead-Time para sa Hindi Naka-stock 19 (na) Linggo
Min.: 3,000
Mult.: 3,000
Reel: 3,000

VA MLVs PCB Mount Axial 10 VAC 14 VDC 18.5 V 32 V 2.54 mm 40 A 100 mJ 325 pF - 55 C + 125 C Reel
KYOCERA AVX Varistors 10VAC 14VDC 0.4J 325 pF 18.5 V 32V Lead-Time para sa Hindi Naka-stock 19 (na) Linggo
Min.: 7,500
Mult.: 7,500
Reel: 7,500

VA MLVs PCB Mount Axial 10 VAC 14 VDC 18.5 V 32 V 40 A 400 mJ 325 pF - 55 C + 125 C Reel
KYOCERA AVX Varistors 10VAC 14VDC 0.4J 110 0pF 18.5 V 32V Lead-Time para sa Hindi Naka-stock 19 (na) Linggo
Min.: 3,000
Mult.: 3,000
Reel: 3,000

VA MLVs PCB Mount Axial 10 VAC 14 VDC 18.5 V 32 V 2.54 mm 150 A 400 mJ 1100 pF - 55 C + 125 C Reel
KYOCERA AVX Varistors 10VAC 14VDC 0.4J 110 0pF 18.5 V 32V Lead-Time para sa Hindi Naka-stock 19 (na) Linggo
Min.: 7,500
Mult.: 7,500
Reel: 7,500

VA MLVs PCB Mount Axial 10 VAC 14 VDC 18.5 V 32 V 150 A 400 mJ 1100 pF - 55 C + 125 C Reel
KYOCERA AVX Varistors 13VAC 18VDC 0.1J 350 pF 25.5 V 42V Lead-Time para sa Hindi Naka-stock 19 (na) Linggo
Min.: 3,000
Mult.: 3,000
Reel: 3,000

VA MLVs PCB Mount Axial 13 VAC 18 VDC 25.5 V 42 V 2.54 mm 40 A 100 mJ 350 pF - 55 C + 125 C Reel
KYOCERA AVX Varistors 13VAC 18VDC 0.1J 350 pF 25.5 V 42V Lead-Time para sa Hindi Naka-stock 19 (na) Linggo
Min.: 7,500
Mult.: 7,500
Reel: 7,500

VA MLVs PCB Mount Axial 13 VAC 18 VDC 25.5 V 42 V 40 A 100 mJ 350 pF - 55 C + 125 C Reel
KYOCERA AVX Varistors 13VAC 18VDC 0.4J 900 pF 25.5 V 42V Lead-Time para sa Hindi Naka-stock 19 (na) Linggo
Min.: 3,000
Mult.: 3,000
Reel: 3,000

VA MLVs PCB Mount Axial 13 VAC 18 VDC 25.5 V 42 V 2.54 mm 150 A 400 mJ 900 pF - 55 C + 125 C Reel
KYOCERA AVX Varistors 13VAC 18VDC 0.4J 900 pF 25.5 V 42V Lead-Time para sa Hindi Naka-stock 19 (na) Linggo
Min.: 7,500
Mult.: 7,500
Reel: 7,500

VA MLVs PCB Mount Axial 13 VAC 18 VDC 25.5 V 42 V 150 A 400 mJ 900 pF - 55 C + 125 C Reel
KYOCERA AVX Varistors 18VAC 26VDC 0.4J 650 pF 34.5 V 60V Lead-Time para sa Hindi Naka-stock 19 (na) Linggo
Min.: 3,000
Mult.: 3,000
Reel: 3,000

VA MLVs PCB Mount Axial 18 VAC 26 VDC 34.5 V 60 V 2.54 mm 120 A 400 mJ 650 pF - 55 C + 125 C Reel
KYOCERA AVX Varistors 18VAC 26VDC 0.4J 650 pF 34.5 V 60V Lead-Time para sa Hindi Naka-stock 19 (na) Linggo
Min.: 7,500
Mult.: 7,500
Reel: 7,500

VA MLVs PCB Mount Axial 18 VAC 26 VDC 34.5 V 60 V 120 A 400 mJ 650 pF - 55 C + 125 C Reel
KYOCERA AVX Varistors 21VAC 30VDC 0.4J 550 pF 41 V 67V Lead-Time para sa Hindi Naka-stock 19 (na) Linggo
Min.: 3,000
Mult.: 3,000
Reel: 3,000

VA MLVs PCB Mount Axial 21 VAC 30 VDC 41 V 67 V 2.54 mm 120 A 400 mJ 550 pF - 55 C + 125 C Reel
KYOCERA AVX Varistors 21VAC 30VDC 0.4J 550 pF 41 V 67V Lead-Time para sa Hindi Naka-stock 19 (na) Linggo
Min.: 7,500
Mult.: 7,500
Reel: 7,500

VA MLVs PCB Mount Axial 21 VAC 30 VDC 41 V 67 V 120 A 400 mJ 550 pF - 55 C + 125 C Reel