KYOCERA AVX Mga Varistor

Mga Resulta: 648
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Series Produkto Isitilo ng Mounting Istilo ng Termination Package / Case Rating ng Voltage AC Rating ng Voltage DC Voltage ng Varistor Clamping Voltage Diyametro Peak Surge Current Surge Energy Rating Capacitance Minimum na Operating Temperature Maximum na Operating Temperature Kuwalipikasyon Packaging
KYOCERA AVX Varistors 34VAC 48VDC 0.4J 200 pF 62 V 100V Lead-Time para sa Hindi Naka-stock 19 (na) Linggo
Min.: 3,000
Mult.: 3,000
Reel: 3,000

VA MLVs PCB Mount Axial 34 VAC 48 VDC 62 V 100 V 2.54 mm 100 A 400 mJ 200 pF - 55 C + 125 C Reel
KYOCERA AVX Varistors 34VAC 48VDC 0.4J 200 pF 62 V 100V Lead-Time para sa Hindi Naka-stock 19 (na) Linggo
Min.: 7,500
Mult.: 7,500
Reel: 7,500

VA MLVs PCB Mount Axial 34 VAC 48 VDC 62 V 100 V 100 A 400 mJ 200 pF - 55 C + 125 C Reel
KYOCERA AVX Varistors 14VAC 18VDC 0.1J 200 pF 40 V 50V Lead-Time para sa Hindi Naka-stock 19 (na) Linggo
Min.: 3,000
Mult.: 3,000
Reel: 3,000

VA MLVs PCB Mount Axial 14 VAC 18 VDC 40 V 50 V 30 uA 100 mJ 200 pF - 55 C + 125 C Reel
KYOCERA AVX Varistors 14VAC 18VDC 0.1J 200 pF 40 V 1V Lead-Time para sa Hindi Naka-stock 19 (na) Linggo
Min.: 7,500
Mult.: 7,500
Reel: 7,500

VA MLVs PCB Mount Axial 14 VAC 18 VDC 40 V 1 V 30 A 100 mJ 200 pF - 55 C + 125 C Reel
KYOCERA AVX Varistors 42VAC 60VDC 2J 400pF 76 V 120V Lead-Time para sa Hindi Naka-stock 19 (na) Linggo
Min.: 2,500
Mult.: 2,500
Reel: 2,500

VA MLVs PCB Mount Axial 42 VAC 60 VDC 76 V 120 V 3.56 mm 300 A 2 J 400 pF - 55 C + 125 C Reel
KYOCERA AVX Varistors 14VAC 16VDC 1.6J 180 0pF 27 V 40V Lead-Time para sa Hindi Naka-stock 16 (na) Linggo
Min.: 2,000
Mult.: 2,000
Reel: 2,000

VC MLVs PCB Mount SMD/SMT 1210 (3225 metric) 14 VAC 16 VDC 27 V 40 V 400 A 1.6 J 1800 pF - 55 C + 125 C Reel
KYOCERA AVX Varistors 14VAC 18VDC 0.5J 800 pF 22 V 38V Lead-Time para sa Hindi Naka-stock 25 (na) Linggo
Min.: 3,000
Mult.: 3,000
Reel: 3,000

VC MLVs PCB Mount SMD/SMT 1206 (3216 metric) 14 VAC 18 VDC 22 V 38 V 200 A 500 mJ 800 pF - 55 C + 125 C Reel
KYOCERA AVX Varistors 150VAC 200VDC9J 130p F 264 V 395V Lead-Time para sa Hindi Naka-stock 25 (na) Linggo
Min.: 5,000
Mult.: 5,000

VC MLVs PCB Mount SMD/SMT 3220 (8552 metric) 150 VAC 200 VDC 264 V 395 V 300 A 9 J 130 pF - 55 C + 125 C Bulk
KYOCERA AVX Varistors 230VAC 300VDC 10J 80 pF 396 V 595V Lead-Time para sa Hindi Naka-stock 25 (na) Linggo
Min.: 5,000
Mult.: 5,000

VC MLVs PCB Mount SMD/SMT 3220 (8552 metric) 230 VAC 300 VDC 396 V 595 V 300 A 10 J 80 pF - 55 C + 125 C Bulk
KYOCERA AVX Varistors 250VAC 220VDC 11J 75 pF 429 V 650V Lead-Time para sa Hindi Naka-stock 25 (na) Linggo
Min.: 5,000
Mult.: 5,000

VC MLVs PCB Mount SMD/SMT 3220 (8552 metric) 250 VAC 220 VDC 429 V 650 V 20 A 11 J 75 pF - 55 C + 125 C Bulk
KYOCERA AVX Varistors 300 VDC385VDC 15J 65 pF 517 V 775V Lead-Time para sa Hindi Naka-stock 25 (na) Linggo
Min.: 5,000
Mult.: 5,000

VC MLVs PCB Mount SMD/SMT 3220 (8552 metric) 300 VAC 385 VDC 517 V 775 V 300 A 15 J 65 pF - 55 C + 125 C Bulk
KYOCERA AVX Varistors 175VAC 225VDC 9.5J 1 20pF 297 V 455V Lead-Time para sa Hindi Naka-stock 25 (na) Linggo
Min.: 5,000
Mult.: 5,000

VC MLVs PCB Mount SMD/SMT 3220 (8552 metric) 175 VAC 225 VDC 297 V 455 V 300 A 9.5 J 120 pF - 55 C + 125 C Bulk
KYOCERA AVX Varistors 275VAC 369VDC 15J 70 pF 473 V 710V Lead-Time para sa Hindi Naka-stock 25 (na) Linggo
Min.: 5,000
Mult.: 5,000

VC MLVs PCB Mount SMD/SMT 3220 (8552 metric) 275 VAC 369 VDC 473 V 710 V 300 A 15 J 70 pF - 55 C + 125 C Bulk
KYOCERA AVX Varistors 13VAC 18VDC 0.4J 120 0pF 25.5 V 42V Lead-Time 16 (na) Linggo
Min.: 1
Mult.: 1
Reel: 1,000

VG MLVs PCB Mount SMD/SMT 1206 (3216 metric) 13 VAC 18 VDC 25.5 V 42 V 150 A 400 mJ 1200 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 18VAC 26VDC 0.7J 600 pF 33 V 54V Lead-Time 16 (na) Linggo
Min.: 1
Mult.: 1
Reel: 1,000

VG MLVs PCB Mount SMD/SMT 1206 (3216 metric) 18 VAC 26 VDC 33 V 54 V 200 A 700 mJ 600 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 13VAC 18VDC 1.6J 500 pF 25.5 V 42V Lead-Time para sa Hindi Naka-stock 16 (na) Linggo
Min.: 1
Mult.: 1
Reel: 1,000

VG MLVs PCB Mount SMD/SMT 1210 (3225 metric) 13 VAC 18 VDC 25.5 V 42 V 500 A 1.6 J 500 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 18VAC 26VDC 1.2J 120 0pF 34.5 V 60V Lead-Time para sa Hindi Naka-stock 16 (na) Linggo
Min.: 1
Mult.: 1
Reel: 1,000

VG MLVs PCB Mount SMD/SMT 1210 (3225 metric) 18 VAC 26 VDC 34.5 V 60 V 300 A 1.2 J 1200 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 42VAC 60VDC 1.5J 400 pF 76 V 120V Lead-Time 16 (na) Linggo
Min.: 1
Mult.: 1
Reel: 1,000

VG MLVs PCB Mount SMD/SMT 1210 (3225 metric) 42 VAC 60 VDC 76 V 120 V 250 A 1.5 J 400 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 11VAC 16VDC 2.9J 700 0pF 24.5 V 40V Lead-Time 16 (na) Linggo
Min.: 1
Mult.: 1
Reel: 1,000

VG MLVs PCB Mount SMD/SMT 1812 (4532 metric) 11 VAC 16 VDC 24.5 V 40 V 1 kA 2.9 J 7000 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 11VAC 16VDC 2.9J 500 0pF 24.5 V 42V Lead-Time para sa Hindi Naka-stock 16 (na) Linggo
Min.: 1
Mult.: 1
Reel: 1,000

VG MLVs PCB Mount SMD/SMT 1812 (4532 metric) 11 VAC 16 VDC 24.5 V 42 V 1 kA 2.9 J 5000 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 14VAC 18VDC 2.9J 500 0pF 27.5 V 44V Lead-Time para sa Hindi Naka-stock 16 (na) Linggo
Min.: 1
Mult.: 1
Reel: 1,000

VG MLVs PCB Mount SMD/SMT 1812 (4532 metric) 14 VAC 18 VDC 27.5 V 44 V 800 A 2.9 J 5000 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 16Vdc 0.6J 40V 1206 AEC-Q200 Lead-Time para sa Hindi Naka-stock 16 (na) Linggo
Min.: 1
Mult.: 1
Reel: 1,000

VGAH MLVs PCB Mount SMD/SMT 1206 (3216 metric) 11 VAC 16 VDC 24.5 V 40 V 200 A 600 mJ 1100 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 16Vdc 1.5-1.6J 42V 1 210 AEC-Q200 Lead-Time para sa Hindi Naka-stock 16 (na) Linggo
Min.: 1
Mult.: 1
Reel: 1,000

VGAH MLVs PCB Mount SMD/SMT 1210 (3225 metric) 13 VAC 16 VDC 25.5 V 42 V 500 A 1.6 J 2300 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 16Vdc 1.9-2.0J 40V 1 210 AEC-Q200 Lead-Time para sa Hindi Naka-stock 16 (na) Linggo
Min.: 1
Mult.: 1
Reel: 1,000

VGAH MLVs PCB Mount SMD/SMT 1210 (3225 metric) 14 VAC 16 VDC 24.5 V 40 V 500 A 2 J 3000 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 22Vdc 6.5-12J 49V 22 20 AEC-Q200 Lead-Time para sa Hindi Naka-stock 25 (na) Linggo
Min.: 1,000
Mult.: 1,000
Reel: 1,000

VGAH MLVs PCB Mount SMD/SMT 2220 (5750 metric) 17 VAC 22 VDC 30 V 49 V 1.2 kA 6.8 J 0.012 uF - 55 C + 150 C AEC-Q200 Reel