Panasonic Mga Varistor

Mga Resulta: 1,393
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Series Produkto Isitilo ng Mounting Istilo ng Termination Package / Case Rating ng Voltage AC Rating ng Voltage DC Voltage ng Varistor Clamping Voltage Diyametro Peak Surge Current Surge Energy Rating Capacitance Minimum na Operating Temperature Maximum na Operating Temperature Kuwalipikasyon Packaging
Panasonic Varistors ZNR Transient/Surge Absorbers Type D Hindi Naka-stock
Min.: 1,000
Mult.: 1,000

V MOVs PCB Mount Radial 75 VAC 100 VDC 120 V 200 V 14 mm 6 kA 2700 pF
Panasonic Varistors ZNR Transient/Surge Absorbers Type D Hindi Naka-stock
Min.: 1,000
Mult.: 1,000

V MOVs PCB Mount Radial 95 VAC 125 VDC 150 V 250 V 14 mm 6 kA 2200 pF
Panasonic Varistors ZNR Transient/Surge Absorbers Type D Hindi Naka-stock
Min.: 1,000
Mult.: 1,000

V MOVs PCB Mount Radial 11 VAC 14 VDC 18 V 36 V 14 mm 2 kA 0.025 uF
Panasonic Varistors ZNR Transient/Surge Absorbers Type D Lead-Time para sa Hindi Naka-stock 18 (na) Linggo
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 130 VAC 170 VDC 200 V 340 V 14 mm 6 kA 770 pF
Panasonic Varistors ZNR Transient/Surge Absorbers Type D Hindi Naka-stock
Min.: 1,000
Mult.: 1,000

V MOVs PCB Mount Radial 14 VAC 18 VDC 22 V 43 V 14 mm 2 kA 0.02 uF
Panasonic Varistors ZNR Transient/Surge Absorbers Type D Hindi Naka-stock
Min.: 1,000
Mult.: 1,000

V MOVs PCB Mount Radial 140 VAC 180 VDC 220 V 360 V 14 mm 6 kA 740 pF
Panasonic Varistors ZNR Transient/Surge Absorbers Type D Hindi Naka-stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 17 VAC 22 VDC 27 V 53 V 14 mm 2 kA 0.016 uF
Panasonic Varistors ZNR Transient/Surge Absorbers Type D Hindi Naka-stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 175 VAC 225 VDC 270 V 455 V 14 mm 6 kA 640 pF
Panasonic Varistors ZNR Transient/Surge Absorbers Type D Hindi Naka-stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 20 VAC 26 VDC 33 V 65 V 14 mm 2 kA 0.0122 uF
Panasonic Varistors ZNR Transient/Surge Absorbers Type D Lead-Time para sa Hindi Naka-stock 18 (na) Linggo
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 210 VAC 270 VDC 330 V 545 V 14 mm 6 kA 580 pF
Panasonic Varistors ZNR Transient/Surge Absorbers Type D Hindi Naka-stock
Min.: 1,000
Mult.: 1,000

V MOVs PCB Mount Radial 230 VAC 300 VDC 360 V 595 V 14 mm 6 kA 540 pF
Panasonic Varistors ZNR Transient/Surge Absorbers Type D Hindi Naka-stock
Min.: 1,000
Mult.: 1,000

V MOVs PCB Mount Radial 25 VAC 31 VDC 39 V 77 V 14 mm 2 kA 7000 pF
Panasonic Varistors ZNR Transient/Surge Absorbers Type D Hindi Naka-stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 30 VAC 38 VDC 47 V 93 V 14 mm 2 kA 6750 pF
Panasonic Varistors ZNR Transient/Surge Absorbers Type D Lead-Time para sa Hindi Naka-stock 18 (na) Linggo
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 320 VAC 410 VDC 510 V 845 V 14 mm 6 kA 350 pF
Panasonic Varistors ZNR Transient/Surge Absorbers Type D Hindi Naka-stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 35 VAC 45 VDC 56 V 110 V 14 mm 2 kA 6500 pF
Panasonic Varistors ZNR Transient/Surge Absorbers Type D Lead-Time para sa Hindi Naka-stock 18 (na) Linggo
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 40 VAC 56 VDC 68 V 135 V 14 mm 2 kA 5500 pF
Panasonic Varistors ZNR Transient/Surge Absorbers Type D Lead-Time para sa Hindi Naka-stock 18 (na) Linggo
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 460 VAC 615 VDC 750 V 1.24 kV 14 mm 5 kA 310 pF
Panasonic Varistors ZNR Transient/Surge Absorbers Type D Hindi Naka-stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 50 VAC 65 VDC 82 V 135 V 14 mm 6 kA 3700 pF
Panasonic Varistors ZNR Transient/Surge Absorbers Type D Lead-Time para sa Hindi Naka-stock 18 (na) Linggo
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 510 VAC 670 VDC 820 V 1.355 kV 14 mm 5 kA 280 pF
Panasonic Varistors ZNR Transient/Surge Absorbers Type D Hindi Naka-stock
Min.: 1,000
Mult.: 1,000

V Varistors PCB Mount Radial 550 VAC 745 VDC 910 V 1.5 kV 14 mm 5 kA 255 J 250 pF - 40 C + 85 C
Panasonic Varistors ZNR Transient/Surge Absorbers Type D Lead-Time para sa Hindi Naka-stock 18 (na) Linggo
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 60 VAC 85 VDC 100 V 165 V 14 mm 6 kA 3200 pF
Panasonic Varistors ZNR Transient/Surge Absorbers Type D Lead-Time para sa Hindi Naka-stock 18 (na) Linggo
Min.: 1
Mult.: 1

V Varistors PCB Mount Radial 680 VAC 895 VDC 1.1 kV 1.815 kV 14 mm 5 kA 310 J 210 pF - 40 C + 85 C
Panasonic Varistors ZNR Transient/Surge Absorbers Type D Hindi Naka-stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 75 VAC 100 VDC 120 V 200 V 14 mm 6 kA 2700 pF
Panasonic Varistors ZNR Transient/Surge Absorbers Type D Hindi Naka-stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 95 VAC 125 VDC 150 V 250 V 14 mm 6 kA 2200 pF
Panasonic Varistors ZNR Transient/Surge Absorbers Type D Hindi Naka-stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 11 VAC 14 VDC 18 V 36 V 14 mm 2 kA 0.025 uF