Littelfuse Mga Varistor

Mga Resulta: 5,712
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Series Produkto Isitilo ng Mounting Istilo ng Termination Package / Case Rating ng Voltage AC Rating ng Voltage DC Voltage ng Varistor Clamping Voltage Diyametro Peak Surge Current Surge Energy Rating Capacitance Minimum na Operating Temperature Maximum na Operating Temperature Kuwalipikasyon Packaging
Littelfuse Varistors 460Vac 615Vdc 25mm SQ Hindi Naka-stock
Min.: 160
Mult.: 32

25S MOVs PCB Mount Radial 460 VAC 615 VDC 825 V 1.22 kV 20 kA 490 J 750 pF - 45 C + 75 C Bulk
Littelfuse Varistors Thermally Protected SMOV25S Hindi Naka-stock
Min.: 160
Mult.: 32

25S Bulk
Littelfuse Varistors 510Vac 670Vdc 25mm SQ Hindi Naka-stock
Min.: 160
Mult.: 32

25S MOVs PCB Mount Radial 510 VAC 670 VDC 902 V 1.335 kV 20 kA 520 J 680 pF - 45 C + 75 C Bulk
Littelfuse Varistors Thermally Protected SMOV25S Hindi Naka-stock
Min.: 160
Mult.: 32

25S Bulk
Littelfuse Varistors 550Vac 745Vdc 25mm SQ Hindi Naka-stock
Min.: 160
Mult.: 32

25S MOVs PCB Mount Radial 1 kVAC 745 VDC 1.8 kV 1.475 kV 20 kA 550 J 630 pF - 45 C + 75 C Bulk
Littelfuse Varistors Thermally Protected SMOV25S Hindi Naka-stock
Min.: 160
Mult.: 32

25S Bulk
Littelfuse Varistors Thermally Protected SMOV25S Hindi Naka-stock
Min.: 160
Mult.: 32

25S 800 VDC 1.625 kV Bulk
Littelfuse Varistors Thermally Protected SMOV25S Hindi Naka-stock
Min.: 160
Mult.: 32

25S Bulk
Littelfuse Varistors 750Vac 970Vdc 25mm SQ Hindi Naka-stock
Min.: 160
Mult.: 32

25S MOVs PCB Mount Radial 1 kVAC 970 VDC 1.8 kV 1.95 kV 20 kA 670 J 460 pF - 45 C + 75 C Bulk
Littelfuse Varistors Thermally Protected SMOV25S Hindi Naka-stock
Min.: 160
Mult.: 32

25S Bulk
Littelfuse Varistors 115Vac 150Vdc 34mm SQ Hindi Naka-stock
Min.: 120
Mult.: 24

34S MOVs PCB Mount Radial 125 VAC 150 VDC 202 V 305 V 40 kA 280 J 0.0115 uF - 45 C + 75 C Bulk
Littelfuse Varistors 115Vac 150Vdc 34mm SQ Non-Iso Hindi Naka-stock
Min.: 120
Mult.: 24

34S Bulk
Littelfuse Varistors 130Vac 175Vdc 34mm SQ Hindi Naka-stock
Min.: 120
Mult.: 24

34S MOVs PCB Mount Radial 130 VAC 175 VDC 228 V 345 V 40 kA 310 J 0.01 uF - 45 C + 75 C Bulk
Littelfuse Varistors 130Vac 175Vdc 34mm SQ Non-Iso Hindi Naka-stock
Min.: 120
Mult.: 24

34S Bulk
Littelfuse Varistors 150Vac 200Vdc 34mm SQ Hindi Naka-stock
Min.: 120
Mult.: 24

34S MOVs PCB Mount Radial 150 VAC 200 VDC 268 V 405 V 40 kA 360 J 0.08 uF - 45 C + 75 C Bulk
Littelfuse Varistors 150Vac 200Vdc 34mm SQ Non-Iso Hindi Naka-stock
Min.: 120
Mult.: 24

34S Bulk
Littelfuse Varistors 180Vac 240Vdc 34mm SQ Hindi Naka-stock
Min.: 120
Mult.: 24

34S MOVs PCB Mount Radial 180 VAC 240 VDC 312 V 488 V 40 kA 400 J 6800 pF - 45 C + 75 C Bulk
Littelfuse Varistors 180Vac 240Vdc 34mm SQ Non-Iso Hindi Naka-stock
Min.: 120
Mult.: 24

34S Bulk
Littelfuse Varistors 250Vac 330Vdc 34mm SQ Hindi Naka-stock
Min.: 120
Mult.: 24

34S MOVs PCB Mount Radial 250 VAC 330 VDC 429 V 650 V 40 kA 490 J 5000 pF - 45 C + 75 C Bulk
Littelfuse Varistors 250Vac 330Vdc 34mm SQ Non-Iso Hindi Naka-stock
Min.: 120
Mult.: 24

34S Bulk
Littelfuse Varistors 275Vac 369Vdc 34mm SQ Hindi Naka-stock
Min.: 120
Mult.: 24

34S MOVs PCB Mount Radial 275 VAC 369 VDC 473 V 730 V 40 kA 350 J 4500 pF - 45 C + 75 C Bulk
Littelfuse Varistors 275Vac 369Vdc 34mm SQ Non-Iso Hindi Naka-stock
Min.: 120
Mult.: 24

34S Bulk
Littelfuse Varistors 300Vac 400Vdc 34mm SQ Hindi Naka-stock
Min.: 120
Mult.: 24

34S MOVs PCB Mount Radial 300 VAC 400 VDC 517 V 780 V 40 kA 370 J 4050 pF - 45 C + 75 C Bulk
Littelfuse Varistors 300Vac 400Vdc 34mm SQ Non-Iso Hindi Naka-stock
Min.: 120
Mult.: 24

34S Bulk
Littelfuse Varistors 320Vac 420Vdc 34mm SQ Hindi Naka-stock
Min.: 120
Mult.: 24

34S MOVs PCB Mount Radial 320 VAC 420 VDC 561 V 830 V 40 kA 390 J 3800 pF - 45 C + 75 C Bulk