Littelfuse Mga Varistor

Mga Resulta: 5,712
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Series Produkto Isitilo ng Mounting Istilo ng Termination Package / Case Rating ng Voltage AC Rating ng Voltage DC Voltage ng Varistor Clamping Voltage Diyametro Peak Surge Current Surge Energy Rating Capacitance Minimum na Operating Temperature Maximum na Operating Temperature Kuwalipikasyon Packaging
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 20MM Lead-Time para sa Hindi Naka-stock 13 (na) Linggo
Min.: 1,200
Mult.: 400
Reel: 400

TMOV MOVs PCB Mount Radial 130 VAC 205 VDC 340 V 20 mm 10 kA 1900 pF - 55 C + 85 C Reel
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 20MM Lead-Time para sa Hindi Naka-stock 13 (na) Linggo
Min.: 1,200
Mult.: 400
Reel: 400

iTMOV MOVs PCB Mount Radial 130 VAC 205 VDC 340 V 20 mm 10 kA 1900 pF - 55 C + 85 C Reel
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 20MM Lead-Time para sa Hindi Naka-stock 13 (na) Linggo
Min.: 1,200
Mult.: 400
Reel: 400

TMOV MOVs PCB Mount Radial 140 VAC 180 VDC 242 V 360 V 20 mm 10 kA 110 J 1750 pF - 55 C + 85 C Reel
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 20MM Lead-Time para sa Hindi Naka-stock 13 (na) Linggo
Min.: 1,200
Mult.: 400
Reel: 400

iTMOV MOVs PCB Mount Radial 140 VAC 220 VDC 360 V 20 mm 10 kA 1750 pF - 55 C + 85 C Reel
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 20MM Lead-Time para sa Hindi Naka-stock 13 (na) Linggo
Min.: 1,200
Mult.: 400
Reel: 400

TMOV MOVs PCB Mount Radial 150 VAC 240 VDC 395 V 20 mm 10 kA 1600 pF - 55 C + 85 C Reel
Littelfuse Varistors Lead-Time para sa Hindi Naka-stock 13 (na) Linggo
Min.: 1,200
Mult.: 1,200
TMOV
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 20MM Lead-Time para sa Hindi Naka-stock 13 (na) Linggo
Min.: 1,200
Mult.: 400
Reel: 400

iTMOV MOVs PCB Mount Radial 150 VAC 240 VDC 395 V 20 mm 10 kA 1600 pF - 55 C + 85 C Reel
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 20MM Lead-Time para sa Hindi Naka-stock 13 (na) Linggo
Min.: 1,200
Mult.: 400
Reel: 400

TMOV MOVs PCB Mount Radial 175 VAC 270 VDC 455 V 20 mm 10 kA 1400 pF - 55 C + 85 C Reel
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 20MM Lead-Time para sa Hindi Naka-stock 13 (na) Linggo
Min.: 1,200
Mult.: 400

iTMOV MOVs PCB Mount Radial 175 VAC 270 VDC 455 V 20 mm 10 kA 1400 pF - 55 C + 85 C Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 20MM Lead-Time para sa Hindi Naka-stock 13 (na) Linggo
Min.: 1,200
Mult.: 400
Reel: 400

iTMOV MOVs PCB Mount Radial 175 VAC 270 VDC 455 V 20 mm 10 kA 1400 pF - 55 C + 85 C Reel
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 20MM Lead-Time para sa Hindi Naka-stock 13 (na) Linggo
Min.: 1,200
Mult.: 400

iTMOV MOVs PCB Mount Radial 175 VAC 270 VDC 455 V 20 mm 10 kA 1400 pF - 55 C + 85 C Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 20MM Lead-Time para sa Hindi Naka-stock 13 (na) Linggo
Min.: 1,200
Mult.: 400
Reel: 400

TMOV MOVs PCB Mount Radial 200 VAC 312.5 VDC 520 V 20 mm 10 kA 1250 pF - 55 C + 85 C Reel
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 20MM Lead-Time para sa Hindi Naka-stock 13 (na) Linggo
Min.: 1,200
Mult.: 400

iTMOV MOVs PCB Mount Radial 200 VAC 530 V 20 mm 10 kA 1250 pF - 55 C + 85 C Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 20MM Lead-Time para sa Hindi Naka-stock 13 (na) Linggo
Min.: 1,200
Mult.: 400
Reel: 400

iTMOV MOVs PCB Mount Radial 200 VAC 312.5 VDC 520 V 20 mm 10 kA 1250 pF - 55 C + 85 C Reel
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 20MM Lead-Time para sa Hindi Naka-stock 13 (na) Linggo
Min.: 1,200
Mult.: 400

TMOV MOVs PCB Mount Radial 360 VDC 595 V 20 mm 10 kA - 55 C + 85 C Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 20MM Lead-Time para sa Hindi Naka-stock 13 (na) Linggo
Min.: 1,200
Mult.: 400
Reel: 400

TMOV MOVs PCB Mount Radial 360 VDC 595 V 20 mm 10 kA - 55 C + 85 C Reel
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 20MM Lead-Time para sa Hindi Naka-stock 13 (na) Linggo
Min.: 1,200
Mult.: 400

TMOV MOVs PCB Mount Radial 360 VDC 595 V 20 mm 10 kA - 55 C + 85 C Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 20MM Lead-Time para sa Hindi Naka-stock 13 (na) Linggo
Min.: 1,200
Mult.: 400

iTMOV MOVs PCB Mount Radial 230 VAC 595 V 20 mm 10 kA 1100 pF - 55 C + 85 C Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 20MM Lead-Time para sa Hindi Naka-stock 13 (na) Linggo
Min.: 1,200
Mult.: 400
Reel: 400

iTMOV MOVs PCB Mount Radial 230 VAC 360 VDC 595 V 20 mm 10 kA 1100 pF - 55 C + 85 C Reel
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 20MM Lead-Time para sa Hindi Naka-stock 13 (na) Linggo
Min.: 1,200
Mult.: 400

iTMOV MOVs PCB Mount Radial 230 VAC 360 VDC 595 V 20 mm 10 kA 1100 pF - 55 C + 85 C Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 20MM Lead-Time para sa Hindi Naka-stock 13 (na) Linggo
Min.: 1,200
Mult.: 400
Reel: 400

TMOV MOVs PCB Mount Radial 250 VAC 390 VDC 650 V 20 mm 10 kA 1000 pF - 55 C + 85 C Reel
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 20MM Lead-Time para sa Hindi Naka-stock 13 (na) Linggo
Min.: 1,200
Mult.: 400
Reel: 400

iTMOV MOVs PCB Mount Radial 250 VAC 390 VDC 650 V 20 mm 10 kA 1000 pF - 55 C + 85 C Reel
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 20MM Lead-Time para sa Hindi Naka-stock 13 (na) Linggo
Min.: 1,200
Mult.: 300
Reel: 300

TMOV MOVs PCB Mount Radial 275 VAC 430 VDC 710 V 20 mm 10 kA 900 pF - 55 C + 85 C Reel
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 20MM ROHS Lead-Time para sa Hindi Naka-stock 13 (na) Linggo
Min.: 1,500
Mult.: 300

iTMOV Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 20MM Lead-Time para sa Hindi Naka-stock 13 (na) Linggo
Min.: 1
Mult.: 1
Reel: 300

iTMOV MOVs PCB Mount Radial 275 VAC 350 VDC 473 V 710 V 20 mm 10 kA 190 J 900 pF - 55 C + 85 C Reel, Cut Tape