ABRACON
Cornell Dubilier / Knowles
Eaton
KEMET
KYOCERA AVX
Maxwell Technologies
Ohmite
Schurter
2.5 VDC
2.7 VDC
3 VDC
3.5 VDC
3.6 VDC
3.9 VDC
5 VDC
5.4 VDC
5.5 VDC
6 VDC
30 VDC
Axial
Cable
Pin
Radial
Through Hole
Wire
2.5 mm (0.098 in)
2.6 mm (0.102 in)
5 mm (0.197 in)
5.08 mm (0.2 in)
5.3 mm (0.209 in)
6 mm (0.236 in)
8.6 mm (0.339 in)
11.5 mm (0.453 in)
11.8 mm (0.465 in)
12 mm (0.472 in)
20 mm (0.787 in)
6.3 mm (0.248 in)
8 mm (0.315 in)
10 mm (0.394 in)
16.5 mm (0.65 in)
18.7 mm (0.736 in)
19 mm (0.748 in)
19.1 mm (0.752 in)
20.5 mm (0.807 in)
20.8 mm (0.819 in)
21.5 mm (0.846 in)
44.5 mm (1.752 in)
5 mm
5.3 mm
6.5 mm
7.5 mm
14 mm
16.5 mm
17 mm
17.3 mm
17.5 mm
18 mm
18.5 mm
21.3 mm
22 mm
23 mm
24 mm
66 mm
8.5 mm
9 mm
9.5 mm
11 mm
16 mm
17.3 mm
21.3 mm
27 mm
1000 Hour
1000 Hour, 500000 Cycle
1500 Hour
1500 Hour, 500000 Cycle
5000 Hour, 500000 Cycle
500000 Cycle
100 mOhms
109 mOhms
120 mOhms
160 mOhms
180 mOhms
0.2 Ohms
200 mOhms
300 mOhms
330 mOhms
420 mOhms
500 mOhms
560 mOhms
600 mOhms
640 mOhms
700 mOhms
10 Ohms
30 Ohms
65 Ohms
0 %, + 30 %
- 20 %, + 80 %
- 10 %, + 20 %
- 10 %, + 30 %
20 %
30 %
EDLC / Supercaps
Supercapacitor
SuperCapacitor Modules
Supercapacitor Modules
Super Capacitors
+ 60 C
+ 65 C
+ 70 C
+ 85 C
5.4 mm
6 mm
6.3 mm
6.7 mm
7 mm
7.1 mm
7.4 mm
8.1 mm
9 mm
11 mm
14 mm
18.5 mm
19.5 mm
20.2 mm
20.5 mm
22 mm
23 mm
24 mm
30 mm
ADCC-S05R5S
ADCH-S05R5S
ADCM-S05R5S
ADCM-S06R0S
ADCV-S05R5S
B
BMOD
DCN
DGH
DSF
DSM
EDC
EDS
FE
FG
KR
KVR
Maxcap
PHB
PHV
Bulk
Cut Tape
Reel
Waffle