RD Serye Mga DC/DC Converter - Through Hole

Mga Resulta: 44
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Isolation Dami ng Output Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Current ng Output-Channel 1 Output Voltage-Channel 2 Current ng Output-Channel 2 Voltage ng Isolation Package / Case Haba Lapad Taas Industriya Series
RECOM Power DC/DC Converters - Through Hole 2W DC/DC 2kV UNREG 5Vin +/-15Vout 112Available ang Stock ng Pabrika
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 5 V 4.5 V 5.5 V 15 V 66 mA - 15 V 66 mA 2 kV SIP-7 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial RD
RECOM Power DC/DC Converters - Through Hole 2W DC/DC 2kV UNREG 5Vin +/-15Vout 112Available ang Stock ng Pabrika
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 5 V 4.5 V 5.5 V 15 V 66 mA - 15 V 66 mA 2 kV SIP-7 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial RD
RECOM Power DC/DC Converters - Through Hole 2W DC/DC 2kV UNREG 12Vin +/-5Vout 112Available ang Stock ng Pabrika
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 12 V 10.8 V 13.2 V 5 V 200 mA - 5 V 200 mA 2 kV SIP-7 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial RD
RECOM Power DC/DC Converters - Through Hole 2W DC/DC 2kV UNREG 12Vin +/-5Vout 112Available ang Stock ng Pabrika
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 12 V 10.8 V 13.2 V 5 V 200 mA - 5 V 200 mA 2 kV SIP-7 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial RD
RECOM Power DC/DC Converters - Through Hole 2W DC/DC 2kV UNREG 12Vin +/-12Vout 112Available ang Stock ng Pabrika
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 12 V 10.8 V 13.2 V 12 V 84 mA - 12 V 84 mA 2 kV SIP-7 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial RD
RECOM Power DC/DC Converters - Through Hole 2W DC/DC 2kV UNREG 12Vin +/-12Vout 112Available ang Stock ng Pabrika
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 12 V 10.8 V 13.2 V 12 V 84 mA - 12 V 84 mA 2 kV SIP-7 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial RD
RECOM Power DC/DC Converters - Through Hole 2W DC/DC 2kV UNREG 12Vin +/-15Vout 112Available ang Stock ng Pabrika
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 12 V 10.8 V 13.2 V 15 V 66 mA - 15 V 66 mA 2 kV SIP-7 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial RD
RECOM Power DC/DC Converters - Through Hole 2W DC/DC 2kV UNREG 24Vin +/-5Vout 112Available ang Stock ng Pabrika
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 24 V 21.6 V 26.4 V 5 V 200 mA - 5 V 200 mA 2 kV SIP-7 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial RD
RECOM Power DC/DC Converters - Through Hole 2W DC/DC 1kV UNREG 24Vin +/-5Vout 112Available ang Stock ng Pabrika
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 24 V 21.6 V 26.4 V 5 V 200 mA - 5 V 200 mA 1 kV SIP-7 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial RD
RECOM Power DC/DC Converters - Through Hole 2W DC/DC 2kV UNREG 24Vin +/-15Vout 112Available ang Stock ng Pabrika
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 24 V 21.6 V 26.4 V 15 V 66 mA - 15 V 66 mA 2 kV SIP-7 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial RD
RECOM Power DC/DC Converters - Through Hole 2W DC/DC 1kV UNREG 24Vin +/-24Vout 112Available ang Stock ng Pabrika
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 24 V 21.6 V 26.4 V 24 V 42 mA - 24 V 42 mA 1 kV SIP-7 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial RD
RECOM Power DC/DC Converters - Through Hole 2W DC/DC 1kV UNREG 24Vin +/-24Vout 112Available ang Stock ng Pabrika
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 24 V 21.6 V 26.4 V 24 V 42 mA - 24 V 42 mA 2 kV SIP-7 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial RD
RECOM Power DC/DC Converters - Through Hole 2W DC/DC 1kV UNREG 5Vin +/-24Vout 112Available ang Stock ng Pabrika
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 5 V 4.5 V 5.5 V 24 V 42 mA - 24 V 42 mA 1 kV SIP-7 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial RD
RECOM Power DC/DC Converters - Through Hole 2W DC/DC 1kV UNREG 5Vin +/-24Vout 112Available ang Stock ng Pabrika
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 5 V 4.5 V 5.5 V 24 V 42 mA - 24 V 42 mA 2 kV SIP-7 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial RD
RECOM Power DC/DC Converters - Through Hole 2W DC/DC 1kV UNREG 5Vin +/-24Vout 112Available ang Stock ng Pabrika
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 5 V 4.5 V 5.5 V 24 V 42 mA - 24 V 42 mA 2 kV SIP-7 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial RD
RECOM Power DC/DC Converters - Through Hole 2W DC/DC 1kV UNREG 12Vin +/-24Vout 112Available ang Stock ng Pabrika
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 12 V 10.8 V 13.2 V 24 V 42 mA - 24 V 42 mA 1 kV SIP-7 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial RD
RECOM Power DC/DC Converters - Through Hole 2W DC/DC 1kV UNREG 12Vin +/-24Vout 112Available ang Stock ng Pabrika
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 12 V 10.8 V 13.2 V 24 V 42 mA - 24 V 42 mA 2 kV SIP-7 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial RD
RECOM Power DC/DC Converters - Through Hole 2W DC/DC 2kV UNREG 12Vin +/-15Vout Lead-Time para sa Hindi Naka-stock 2 (na) Linggo
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 12 V 10.8 V 13.2 V 15 V 66 mA - 15 V 66 mA 2 kV SIP-7 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial RD
RECOM Power DC/DC Converters - Through Hole 2W DC/DC 1kV UNREG 24Vin +/-24Vout Lead-Time para sa Hindi Naka-stock 16 (na) Linggo
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 24 V 21.6 V 26.4 V 24 V 42 mA - 24 V 42 mA 2 kV SIP-7 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial RD