12.5 mm Coin Cell Battery

Mga Resulta: 4
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Series Laki ng Baterya Chemistry ng Baterya Output Voltage Kapasidad Rechargeable/Hindi-Rechargeable Istilo ng Termination Orientation Taas Minimum na Operating Temperature Maximum na Operating Temperature
Renata Coin Cell Battery 3V 12.5x2.0mm 38mAh Card Unit Pkging

CR CR1220 Lithium 3 V 35 mAh Non-Rechargeable Pressure Contact Vertical 2 mm - 30 C + 85 C
Renata Coin Cell Battery 3V 12.5x2.5mm 48mAh Card Unit Pkging

CR CR1225 Lithium 3 V 48 mAh Non-Rechargeable Pressure Contact Vertical 2.5 mm - 40 C + 85 C
Weidmuller Coin Cell Battery BATTERY-CR1220-3V
CR1220 Lithium 3 V Flat Top (Non-Extending) Horizontal 2 mm
Renata Coin Cell Battery 3V 12.5x1.6mm 30mAh Card Unit Pkging
CR CR1216 Lithium 3 V 25 mAh Non-Rechargeable Pressure Contact Vertical 16 mm - 30 C + 85 C