Murata MEE3 Serye Mga DC/DC Converter - Through Hole

Mga Resulta: 8
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Isolation Dami ng Output Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Current ng Output-Channel 1 Voltage ng Isolation Haba Lapad Taas Industriya Series
Murata Power Solutions DC/DC Converters - Through Hole 3May Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 12 V 10.8 V 13.2 V 15 V 200 mA 1 kV 14.15 mm (0.557 in) 8.15 mm (0.321 in) 10.15 mm (0.4 in) Medical, Industrial MEE3
Murata Power Solutions DC/DC Converters - Through Hole 3W 4.5V-5.5V SIP DC/DC 74May Stock
315Inoorder
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 5 V 4.5 V 5.5 V 5 V 600 mA 1 kV 14.15 mm (0.557 in) 8.15 mm (0.321 in) 10.15 mm (0.4 in) Medical, Industrial MEE3
Murata Power Solutions DC/DC Converters - Through Hole 3W 4.5V-5.5V SIP DC/DC 12May Stock
35Inaasahan 6/22/2026
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 5 V 4.5 V 5.5 V 12 V 250 mA 1 kV 14.15 mm (0.557 in) 8.15 mm (0.321 in) 10.15 mm (0.4 in) Medical, Industrial MEE3
Murata Power Solutions DC/DC Converters - Through Hole 3W 4.5V-5.5V SIP DC/DC 113May Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 5 V 4.5 V 5.5 V 15 V 200 mA 1 kV 14.15 mm (0.557 in) 8.15 mm (0.321 in) 10.15 mm (0.4 in) Medical, Industrial MEE3
Murata Power Solutions DC/DC Converters - Through Hole 3W 10.8V-13.2V SIP DC/DC 109May Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 12 V 10.8 V 13.2 V 5 V 600 mA 1 kV 14.15 mm (0.557 in) 8.15 mm (0.321 in) 10.15 mm (0.4 in) Medical, Industrial MEE3
Murata Power Solutions DC/DC Converters - Through Hole 15May Stock
35Inaasahan 8/31/2026
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 12 V 10.8 V 13.2 V 9 V 333 mA 1 kV 14.15 mm (0.557 in) 8.15 mm (0.321 in) 10.15 mm (0.4 in) Medical, Industrial MEE3
Murata Power Solutions DC/DC Converters - Through Hole 3W 10.8V-13.2V SIP DC/DC 81May Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 12 V 10.8 V 13.2 V 12 V 250 mA 1 kV 14.15 mm (0.557 in) 8.15 mm (0.321 in) 10.15 mm (0.4 in) Medical, Industrial MEE3
Murata Power Solutions DC/DC Converters - Through Hole 3W 4.5V-5.5V SIP DC/DC
35Inaasahan 4/27/2026
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 5 V 4.5 V 5.5 V 9 V 333 mA 1 kV 14.15 mm (0.557 in) 8.15 mm (0.321 in) 10.15 mm (0.4 in) Medical, Industrial MEE3