Murata MYMGC Serye Mga DC/DC Converter - SMD

Mga Resulta: 5
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Isolation Dami ng Output Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Current ng Output-Channel 1 Output Voltage-Channel 2 Current ng Output-Channel 2 Haba Lapad Taas Industriya Series
Murata Electronics DC/DC Converters - SMD 8A, non-isolated PoL DC/DC Converter, LGA, 3.3-5.5Vin, 0.85Vout, -40 to +85degC Lead-Time para sa Hindi Naka-stock 46 (na) Linggo
Min.: 400
Mult.: 400
Reel: 400

Non-Isolated 1 Output 6.8 W 5 V 5.5 V 3.3 V 850 mV 8 A 15 mm (0.591 in) 12 mm (0.472 in) 2.4 mm (0.094 in) Industrial MYMGC
Murata Electronics DC/DC Converters - SMD 6.45W, Quad-output,non-isolated PoL DC/DC Converter, LGA, 3.3-5.5Vin, 0.85V/0.85V/1.2V/1.8Vout, -40 to +85degC Lead-Time para sa Hindi Naka-stock 46 (na) Linggo
Min.: 400
Mult.: 400
Reel: 400

Non-Isolated 4 Output 2.72 W 5 V 3.3 V 5.5 V 850 mV 3.2 A 850 mV 500 mA 15 mm (0.591 in) 12 mm (0.472 in) 2.4 mm (0.094 in) Industrial MYMGC
Murata Electronics DC/DC Converters - SMD Lead-Time para sa Hindi Naka-stock 62 (na) Linggo
Min.: 400
Mult.: 400
Reel: 400

Non-Isolated 4.3 V 5.5 V 1.2 V 2.5 A 1.8 V 15 mm (0.591 in) 11.9 mm (0.469 in) 2.4 mm (0.094 in) Industrial MYMGC
Murata Electronics DC/DC Converters - SMD Hindi Naka-stock
Min.: 100
Mult.: 100
Reel: 100

Non-Isolated 4 Output 1.8 W, 3 W, 3.75 W, 6.6 W 5 V 4.3 V 5.5 V 1.2 V 2.5 A 1.8 V 1 A 15 mm (0.591 in) 12 mm (0.472 in) 2.4 mm (0.094 in) Industrial MYMGC
Murata Electronics DC/DC Converters - SMD 15.15W, Quad-output,non-isolated PoL DC/DC Converter, LGA, 4.3-5.5Vin, 1.2V/1.8/3.3V/2.5Vout, -40 to +85degC Lead-Time para sa Hindi Naka-stock 50 (na) Linggo
Min.: 400
Mult.: 400
Reel: 400

Non-Isolated 4 Output 6.6 W 5 V 4.3 V 5.5 V 1.2 V 2.5 A 1.8 V 1 A 15 mm (0.591 in) 12 mm (0.472 in) 2.4 mm (0.094 in) Industrial MYMGC