TRACO Power Mga DC/DC Converter - SMD

Mga Resulta: 1,189
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Isolation Dami ng Output Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Current ng Output-Channel 1 Output Voltage-Channel 2 Current ng Output-Channel 2 Voltage ng Isolation Package / Case Haba Lapad Taas Industriya Series
TRACO Power DC/DC Converters - SMD 1W DC/DC Converter isolated, unregulated in a PCB Mount Plastic Case 842May Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 5 V 5 V 200 mA 1.5 kV SMD-8 13.7 mm 8 mm 6.7 mm Industrial TES 1
TRACO Power DC/DC Converters - SMD 1W DC/DC Converter isolated, unregulated in a PCB Mount Plastic Case Lead-Time 12 (na) Linggo
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 5 V 4.5 V 5.5 V 5 V 200 mA 3 kV SMD-12 16.3 mm 8 mm 8 mm Industrial TES 1V
TRACO Power DC/DC Converters - SMD 1W DC/DC Converter isolated, unregulated in a PCB Mount Plastic Case 170May Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 12 V 10.8 V 13.2 V 5 V 200 mA 3 kV SMD-12 16.3 mm 8 mm 8 mm Industrial TES 1V
TRACO Power DC/DC Converters - SMD 1W DC/DC Converter isolated, unregulated in a PCB Mount Plastic Case 2,166May Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 12 V 10.8 V 13.2 V 12 V 85 mA 1.5 kV SMD-8 13.7 mm 8 mm 6.7 mm Industrial TES 1
TRACO Power DC/DC Converters - SMD 1W DC/DC Converter isolated, unregulated in a PCB Mount Plastic Case 671May Stock
550Inaasahan 3/20/2026
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 24 V 5 V 200 mA 1.5 kV SMD-8 13.7 mm 8 mm 6.7 mm Industrial TES 1
TRACO Power DC/DC Converters - SMD 1W DC/DC Converter isolated, unregulated in a PCB Mount Plastic Case 338May Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 24 V 12 V 85 mA 1.5 kV SMD-8 13.7 mm 8 mm 6.7 mm Industrial TES 1
TRACO Power DC/DC Converters - SMD 1W DC/DC Converter isolated, unregulated in a PCB Mount Plastic Case 1,358May Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 24 V 12 V 40 mA - 12 V 40 mA 1.5 kV SMD-8 13.7 mm 8 mm 6.7 mm Industrial TES 1
TRACO Power DC/DC Converters - SMD 1W DC/DC Converter isolated, unregulated in a PCB Mount Plastic Case 394May Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 24 V 15 V 35 mA - 15 V 35 mA 1.5 kV SMD-8 13.7 mm 8 mm 6.7 mm Industrial TES 1
TRACO Power DC/DC Converters - SMD 1W 5Vin 5V SMT 1,853May Stock
3,000Inaasahan 2/13/2026
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 5 V 4.5 V 5.5 V 5 V 200 mA 1.5 kV 13.7 mm 8 mm 6.7 mm Industrial
TRACO Power DC/DC Converters - SMD 1W DC/DC Converter isolated, unregulated in a PCB Mount Plastic Case 530May Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 5 V 12 V 85 mA 1.5 kV SMD-8 13.7 mm 8 mm 6.7 mm Industrial TES 1
TRACO Power DC/DC Converters - SMD 1W DC/DC Converter isolated, unregulated in a PCB Mount Overmold 865May Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 12 V 10.8 V 13.2 V 12 V 80 mA 1 kV SOIC-14 12.7 mm 8.3 mm 7.8 mm Industrial TSM
TRACO Power DC/DC Converters - SMD DC/DC Converter non-isolated (POL)PCB Mount Plastic Case 312May Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 24 V 6.5 V 32 V 5 V 500 mA SMD-10 15.3 mm (0.602 in) 9.6 mm (0.378 in) 9.24 mm (0.364 in) Industrial TSR 0.5SM
TRACO Power DC/DC Converters - SMD 5W DC/DC Converter isolated, regulated in a PCB Mount Plastic Case 6May Stock
Min.: 1
Mult.: 1

Isolated 1 Output 5 W 12 V 9 V 18 V 12 V 420 mA 1.5 kV 33.4 mm 20.6 mm 10.2 mm Industrial TES 5
TRACO Power DC/DC Converters - SMD 5W DC/DC Converter isolated, regulated in a PCB Mount Plastic Case 9May Stock
Min.: 1
Mult.: 1

Isolated 2 Output 5 W 12 V 9 V 18 V 15 V 165 mA - 15 V 165 mA 1.5 kV 33.4 mm 20.6 mm 10.2 mm Industrial TES 5
TRACO Power DC/DC Converters - SMD 3W DC/DC Converter isolated, regulated in a PCB Mount Plastic Case 8May Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 48 V 36 V 75 V 5 V 600 mA 1.5 kV SMD-24 32.3 mm 14.8 mm 10.2 mm Industrial TES 3
TRACO Power DC/DC Converters - SMD 5W DC/DC Converter isolated, regulated in a PCB Mount Plastic Case 9May Stock
Min.: 1
Mult.: 1

Isolated 2 Output 5 W 48 V 36 V 75 V 5 V 500 mA - 5 V 500 mA 1.5 kV 33.3 mm 25.6 mm 10.2 mm Industrial TES 5
TRACO Power DC/DC Converters - SMD 5W DC/DC Converter isolated, regulated in a PCB Mount Plastic Case 8May Stock
Min.: 1
Mult.: 1

Isolated 2 Output 5 W 48 V 36 V 75 V 15 V 165 mA - 15 V 165 mA 1.5 kV 33.3 mm 25.6 mm 10.2 mm Industrial TES 5
TRACO Power DC/DC Converters - SMD 4.8W DC/DC Converter isolated, regulated in a PCB Mount Plastic Case 8May Stock
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 48 V 18 V 75 V 3.3 V 1.45 A 1.5 kV SMD-16 22 mm 20.3 mm 10.05 mm Industrial THL 6WISM
TRACO Power DC/DC Converters - SMD 1W SMT Iso 4.5-18Vin 3.3Vout 300mA 152May Stock
210Inoorder
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 12 V 4.5 V 18 V 3.3 V 300 mA 1.5 kV 13.2 mm 9.1 mm 10.2 mm Industrial TDN 1WISM
TRACO Power DC/DC Converters - SMD 1W SMT Iso 4.5-18Vin 24Vout 45mA 220May Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 12 V 4.5 V 18 V 24 V 45 mA 1.5 kV 13.2 mm 9.1 mm 10.2 mm Industrial TDN 1WISM
TRACO Power DC/DC Converters - SMD 1W SMT Iso 9-36Vin +/-15Vout +/-35mA 174May Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 24 V 9 V 36 V 15 V 35 mA - 15 V 35 mA 1.5 kV 13.2 mm 9.1 mm 10.2 mm Industrial TDN 1WISM
TRACO Power DC/DC Converters - SMD 1W SMT Iso 18-75Vin 5Vout 200mA 298May Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 48 V 18 V 75 V 5 V 200 mA 1.5 kV 13.2 mm 9.1 mm 10.2 mm Industrial TDN 1WISM
TRACO Power DC/DC Converters - SMD 3W SMT Iso 9-36Vin 5Vout 600mA 179May Stock
160Inaasahan 4/3/2026
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 24 V 9 V 36 V 5 V 600 mA 1.6 kV 13.2 mm 9.1 mm 9.9 mm Industrial TDN 3WISM
TRACO Power DC/DC Converters - SMD 5W SMT 4.5-12Vin 5Vout 1000mA 324May Stock
Min.: 1
Mult.: 1

Isolated 1 Output 5 W 9 V 4.5 V 13.2 V 5 V 1 A 1.6 kV 13.2 mm 9.1 mm 9.9 mm Industrial TDN 5WISM
TRACO Power DC/DC Converters - SMD 5W SMT 4.5-12Vin +/-12Vout +/-210mA 70May Stock
Min.: 1
Mult.: 1

Isolated 2 Output 5 W 9 V 4.5 V 13.2 V 12 V 210 mA - 12 V 210 mA 1.6 kV 13.2 mm 9.1 mm 9.9 mm Industrial TDN 5WISM