TRACO Power Mga DC/DC Converter - SMD

Mga Resulta: 1,189
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Isolation Dami ng Output Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Current ng Output-Channel 1 Output Voltage-Channel 2 Current ng Output-Channel 2 Voltage ng Isolation Package / Case Haba Lapad Taas Industriya Series
TRACO Power DC/DC Converters - SMD 5W SMT 9-36Vin 5Vout 1000mA 129May Stock
390Inaasahan 3/6/2026
Min.: 1
Mult.: 1

Isolated 1 Output 5 W 24 V 9 V 36 V 5 V 1 A 1.6 kV 13.2 mm 9.1 mm 9.9 mm Industrial TDN 5WISM
TRACO Power DC/DC Converters - SMD 5W SMT 9-36Vin 12Vout 420mA 90May Stock
Min.: 1
Mult.: 1

Isolated 1 Output 5 W 24 V 9 V 36 V 12 V 420 mA 1.6 kV 13.2 mm 9.1 mm 9.9 mm Industrial TDN 5WISM
TRACO Power DC/DC Converters - SMD 5W SMT 9-36Vin 24Vout 210mA 67May Stock
100Inoorder
Min.: 1
Mult.: 1

Isolated 1 Output 5 W 24 V 9 V 36 V 24 V 210 mA 1.6 kV 13.2 mm 9.1 mm 9.9 mm Industrial TDN 5WISM
TRACO Power DC/DC Converters - SMD 5W SMT 9-36Vin +/-5Vout +/-500mA 63May Stock
Min.: 1
Mult.: 1

Isolated 2 Output 5 W 24 V 9 V 36 V 5 V 500 mA - 5 V 500 mA 1.6 kV 13.2 mm 9.1 mm 9.9 mm Industrial TDN 5WISM
TRACO Power DC/DC Converters - SMD 5W SMT 9-36Vin +/-15Vout +/-168mA 118May Stock
Min.: 1
Mult.: 1

Isolated 2 Output 5 W 24 V 9 V 36 V 15 V 168 mA - 15 V 168 mA 1.6 kV 13.2 mm 9.1 mm 9.9 mm Industrial TDN 5WISM
TRACO Power DC/DC Converters - SMD 5W SMT 18-75Vin 5Vout 1000mA 189May Stock
Min.: 1
Mult.: 1

Isolated 1 Output 5 W 48 V 18 V 75 V 5 V 1 A 1.6 kV 13.2 mm 9.1 mm 9.9 mm Industrial TDN 5WISM
TRACO Power DC/DC Converters - SMD 2W DC/DC Converter isolated, regulated in a PCB Mount Overmold 174May Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 24 V 18 V 36 V 5 V 400 mA 1.6 kV SMD-14 18.9 mm 12.8 mm 8.7 mm Industrial TDR 2SM
TRACO Power DC/DC Converters - SMD 2W DC/DC Converter isolated, regulated in a PCB Mount Overmold 228May Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 24 V 9 V 36 V 5 V 400 mA 1.6 kV SMD-14 18.9 mm 12.8 mm 8.7 mm Industrial TDR 2WISM
TRACO Power DC/DC Converters - SMD 3W DC/DC Converter isolated, regulated in a PCB Mount Overmold 106May Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 12 V 9 V 18 V 5 V 600 mA 1.6 kV SMD-14 18.9 mm 12.8 mm 8.7 mm Industrial TDR 3SM
TRACO Power DC/DC Converters - SMD 3W DC/DC Converter isolated, regulated in a PCB Mount Overmold 127May Stock
60Inaasahan 4/17/2026
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 24 V 9 V 36 V 5 V 600 mA 1.6 kV SMD-14 18.8 mm 12.7 mm 8.89 mm Industrial TDR 3WISM
TRACO Power DC/DC Converters - SMD 2W DC/DC Converter isolated, regulated in a PCB Mount Overmold 170May Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 24 V 18 V 36 V 12 V 167 mA 1.6 kV 18.9 mm 12.8 mm 8.7 mm Industrial TDR 2SM
TRACO Power DC/DC Converters - SMD 3W DC/DC Converter isolated, regulated in a PCB Mount Overmold 77May Stock
Min.: 1
Mult.: 1

Isolated 2 Output 3 W 5 V 4.5 V 9 V 12 V 125 mA - 12 V 125 mA 1.6 kV 18.9 mm 12.8 mm 8.7 mm Industrial TDR 3SM
TRACO Power DC/DC Converters - SMD 3W DC/DC Converter isolated, regulated in a PCB Mount Overmold 156May Stock
Min.: 1
Mult.: 1

Isolated 2 Output 3 W 5 V 4.5 V 9 V 15 V 100 mA - 15 V 100 mA 1.6 kV 18.9 mm 12.8 mm 8.7 mm Industrial TDR 3SM
TRACO Power DC/DC Converters - SMD 3W DC/DC Converter isolated, regulated in a PCB Mount Overmold 61May Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 12 V 9 V 18 V 12 V 250 mA 1.6 kV 18.9 mm 12.8 mm 8.7 mm Industrial TDR 3SM
TRACO Power DC/DC Converters - SMD 3W DC/DC Converter isolated, regulated in a PCB Mount Overmold 75May Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 12 V 9 V 18 V 15 V 200 mA 1.6 kV 18.9 mm 12.8 mm 8.7 mm Industrial TDR 3SM
TRACO Power DC/DC Converters - SMD 4.5-12Vin 5V 700mA 3.5W SMD-16 Iso Med 56May Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3.5 W 9 V 4.5 V 12 V 5 V 700 mA 5 kV SMD-16 24.3 mm 14.4 mm 10.5 mm Medical TIM 3.5SM
TRACO Power DC/DC Converters - SMD 3W 9-36Vin 3.3Vout 700mA SIP8 Iso Reg 157May Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 24 V 9 V 36 V 3.3 V 700 mA 3 kV SIP-8 21.8 mm 9.6 mm 11.2 mm Industrial TMR 3WIR
TRACO Power DC/DC Converters - SMD 3W 9-36Vin 5Vout 600mA SIP8 Iso Reg 271May Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 24 V 9 V 36 V 5 V 600 mA 3 kV SIP-8 21.8 mm 9.6 mm 11.2 mm Industrial TMR 3WIR
TRACO Power DC/DC Converters - SMD 3W 9-36Vin 24Vout 125mA SIP8 Iso Reg 97May Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 24 V 9 V 36 V 24 V 125 mA 3 kV SIP-8 21.8 mm 9.6 mm 11.2 mm Industrial TMR 3WIR
TRACO Power DC/DC Converters - SMD 6W 9-36Vin 3.3Vout 1500mA SIP8 Iso Reg 77May Stock
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 24 V 9 V 36 V 3.3 V 1.5 A 3 kV SIP-8 21.8 mm 9.6 mm 11.2 mm Industrial TMR 6WIR
TRACO Power DC/DC Converters - SMD 6W 9-36Vin 5Vout 1200mA SIP8 Iso Reg 208May Stock
100Inaasahan 3/13/2026
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 24 V 9 V 36 V 5 V 1.2 A 3 kV SIP-8 21.8 mm 9.6 mm 11.2 mm Industrial TMR 6WIR
TRACO Power DC/DC Converters - SMD 6W 9-36Vin 12Vout 500mA SIP8 Iso Reg 206May Stock
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 24 V 9 V 36 V 12 V 500 mA 3 kV SIP-8 21.8 mm 9.6 mm 11.2 mm Industrial TMR 6WIR
TRACO Power DC/DC Converters - SMD 6W 9-36Vin +/-15V +/-200mA SIP Iso Reg 290May Stock
Min.: 1
Mult.: 1

Isolated 2 Output 6 W 24 V 9 V 36 V 15 V 200 mA - 15 V 200 mA 3 kV SIP-8 21.8 mm 9.6 mm 11.2 mm Industrial TMR 6WIR
TRACO Power DC/DC Converters - SMD 6W 18-75Vin 5Vout 1200mA SIP8 Iso Reg 120May Stock
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 48 V 18 V 75 V 5 V 1.2 A 3 kV SIP-8 21.8 mm 9.6 mm 11.2 mm Industrial TMR 6WIR
TRACO Power DC/DC Converters - SMD 18-36Vin 3.3V 300mA 1W Iso Reg SMT 516May Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 24 V 18 V 36 V 3.3 V 300 mA 1.6 kV SMD-7 11.9 mm 11.3 mm 7.6 mm Industrial TRN 1SM