OmniOn Power Mga DC/DC Converter - Through Hole

Mga Resulta: 267
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Isolation Dami ng Output Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Current ng Output-Channel 1 Output Voltage-Channel 2 Current ng Output-Channel 2 Voltage ng Isolation Package / Case Haba Lapad Taas Industriya Series
OmniOn Power DC/DC Converters - Through Hole 2000W 40-60Vin 12Vout 167A TH Digital Quarter Brick Regulated Auto-restart Neg logic Active current share Heat plate 12May Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 2 kW 54 V 40 V 60 V 12 V 167 A 58.4 mm (2.299 in) 36.8 mm (1.449 in) 14.4 mm (0.567 in) Industrial QODE
OmniOn Power DC/DC Converters - Through Hole 48Vin 12Vout 33A TH NegLogic AutoRestart 34May Stock
Min.: 1
Mult.: 1

Isolated 1 Output 400 W 48 V 36 V 75 V 12 V 33 A 2.25 kV 1/4 Brick 58.4 mm (2.299 in) 36.8 mm (1.449 in) 11.68 mm (0.46 in) Industrial Barracuda
OmniOn Power DC/DC Converters - Through Hole Iso 40-60Vin 12V 67A 800W TH Neg HeatPla 19May Stock
Min.: 1
Mult.: 1

Isolated 1 Output 800 W 48 V 40 V 60 V 12 V 67 A 2.25 kV 1/4 Brick 58.4 mm (2.299 in) 36.8 mm (1.449 in) 12.7 mm (0.5 in) Industrial QBDE067A0B
OmniOn Power DC/DC Converters - Through Hole 36-75Vin 12Vout 2.5A 30W Neg Logic TH 148May Stock
Min.: 1
Mult.: 1

Isolated 1 Output 30 W 48 V 36 V 75 V 12 V 2.5 A 2.25 kV 1/16 Brick 33 mm (1.299 in) 22.86 mm (0.9 in) 9.4 mm (0.37 in) Industrial KSTW
OmniOn Power DC/DC Converters - Through Hole 18-75Vin 12Vout 19A 1/4brick TH NegLogic 72May Stock
Min.: 1
Mult.: 1

Isolated 1 Output 225 W 48 V 18 V 75 V 12 V 19 A 2.25 kV 1/4 Brick 58.4 mm (2.299 in) 36.8 mm (1.449 in) 11.68 mm (0.46 in) Industrial QHHD019A0B
OmniOn Power DC/DC Converters - Through Hole 12VDC 120W 37May Stock
Min.: 1
Mult.: 1

Isolated 1 Output 120 W 48 V 36 V 75 V 11.76 V to 12.24 V 10 A 2.25 kV 1/8 Brick 57.9 mm (2.28 in) 22.86 mm (0.9 in) 7.87 mm (0.31 in) Industrial EVW010A0B
OmniOn Power DC/DC Converters - Through Hole 36-75 VDC INPUT 48VDC OUTPUT 450W 108May Stock
Min.: 1
Mult.: 1

Isolated 1 Output 450 W 48 V 36 V 75 V 48 V 14 A 1.5 kV Half Brick 60.7 mm (2.39 in) 57.7 mm (2.272 in) 12.8 mm (0.504 in) Industrial
OmniOn Power DC/DC Converters - Through Hole 36-75Vin 12Vout 4.2A 50W Neg Logic TH 242May Stock
Min.: 1
Mult.: 1

Isolated 1 Output 50 W 48 V 36 V 75 V 12 V 4.2 A 2.25 kV 1/16 Brick 33 mm (1.299 in) 22.86 mm (0.9 in) 9.4 mm (0.37 in) Industrial KSTW
OmniOn Power DC/DC Converters - Through Hole Bus converter, 15W 1x1, 36-75 Vin, 2.97-3.63 Vout, Open frame 223May Stock
Min.: 1
Mult.: 1

Isolated 1 Output 15 W 48 V 36 V 75 V 3.3 V 5 A 2.25 kV 27.9 mm (1.098 in) 24.4 mm (0.961 in) 8.5 mm (0.335 in) Industrial
OmniOn Power DC/DC Converters - Through Hole 36-75V 15Vout4.2A TH Neg logic heat plat 335May Stock
Min.: 1
Mult.: 1

Isolated 1 Output 63 W 48 V 36 V 75 V 15 V 4.2 A 2.25 kV 1/8 Brick 57.9 mm (2.28 in) 22.86 mm (0.9 in) 8.5 mm (0.335 in) Industrial Stingray
OmniOn Power DC/DC Converters - Through Hole 36-75 VDC INPUT 12VDC OUTPUT 240W 27May Stock
Min.: 1
Mult.: 1

Isolated 1 Output 240 W 48 V 36 V 75 V 11.97 V to 12.03 V 20 A 2.25 kV 1/8 Brick 58.4 mm (2.299 in) 22.86 mm (0.9 in) 11.18 mm (0.44 in) Industrial Barracuda
OmniOn Power DC/DC Converters - Through Hole 36-75V 5Vout 10A TH Neg logic heat plate 254May Stock
Min.: 1
Mult.: 1

Isolated 1 Output 120 W 48 V 36 V 75 V 12 V 10 A 2.25 kV 1/8 Brick 57.9 mm (2.28 in) 22.86 mm (0.9 in) 8.5 mm (0.335 in) Industrial
OmniOn Power DC/DC Converters - Through Hole 36-75V 12Vout 33A TH Neg logic heat plat 29May Stock
Min.: 1
Mult.: 1

Isolated 1 Output 400 W 48 V 36 V 75 V 11.97 V to 12.03 V 33 A 2.25 kV 1/4 Brick 58.4 mm (2.299 in) 36.8 mm (1.449 in) 11.68 mm (0.46 in) Industrial Barracuda
OmniOn Power DC/DC Converters - Through Hole 36-75VDC 15W 5V 3A TH 89May Stock
Min.: 1
Mult.: 1

Isolated 1 Output 15 W 48 V 36 V 75 V 5 V 3 A 2.25 kV 27.94 mm (1.1 in) 24.38 mm (0.96 in) 8.38 mm (0.33 in) Industrial
OmniOn Power DC/DC Converters - Through Hole 48Vin 12Vout 20A TH 3.68mm pin Neg logic 82May Stock
Min.: 1
Mult.: 1

Isolated 1 Output 240 W 48 V 36 V 75 V 11.97 V to 12.03 V 20 A 2.25 kV 1/8 Brick 58.4 mm (2.299 in) 22.86 mm (0.9 in) 11.18 mm (0.44 in) Industrial Barracuda
OmniOn Power DC/DC Converters - Through Hole 24V to 5.0V 3.0A Through Hole 276May Stock
Min.: 1
Mult.: 1

Isolated 1 Output 15 W 27 V 18 V 36 V 5 V 3 A 2.25 kV 27.94 mm (1.1 in) 24.4 mm (0.961 in) 8.51 mm (0.335 in) Industrial SC003
OmniOn Power DC/DC Converters - Through Hole 600W 36-75Vin 12V 50A TH NegLogc PMBus 2May Stock
Min.: 1
Mult.: 1

Isolated 1 Output 600 W 48 V 36 V 75 V 12 V 50 A 2.25 kV 1/4 Brick 58.4 mm (2.299 in) 36.8 mm (1.449 in) 13.7 mm (0.539 in) Industrial QSD(V)W050A0B
OmniOn Power DC/DC Converters - Through Hole 600W 36-75Vin 12V 50A TH Neg Logic 120May Stock
Min.: 1
Mult.: 1

Isolated 1 Output 600 W 48 V 36 V 75 V 12 V 50 A 2.25 kV 1/4 Brick 58.4 mm (2.299 in) 36.8 mm (1.449 in) 13.7 mm (0.539 in) Industrial QSD(V)W050A0B
OmniOn Power DC/DC Converters - Through Hole 2.4-5.5Vin 3A SIP 0.75-3.63Vout 224May Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 11 W 5 V 2.4 V 5.5 V 750 mV to 3.63 V 3 A 22.86 mm (0.9 in) 10.16 mm (0.4 in) 6.63 mm (0.261 in) Industrial Austin MiniLynx
OmniOn Power DC/DC Converters - Through Hole 36-75Vin 3.3Vout 25A NegLogTH AutoRestar 67May Stock
Min.: 1
Mult.: 1

Isolated 1 Output 82.5 W 48 V 36 V 75 V 3.3 V 25 A 2.25 kV 1/8 Brick 57.9 mm (2.28 in) 22.86 mm (0.9 in) 8.5 mm (0.335 in) Industrial ESTW025A0F
OmniOn Power DC/DC Converters - Through Hole 36-75VDC 15W12V 1.3A TH 245May Stock
225Inaasahan 6/10/2026
Min.: 1
Mult.: 1

Isolated 1 Output 15 W 48 V 36 V 75 V 12 V 1.3 A 2.25 kV 27.94 mm (1.1 in) 24.38 mm (0.96 in) 8.38 mm (0.33 in) Industrial
OmniOn Power DC/DC Converters - Through Hole 36-75V 15Vout4.2A TH auto restart neg lg 209May Stock
Min.: 1
Mult.: 1

Isolated 1 Output 63 W 48 V 36 V 75 V 15 V 4.2 A 2.25 kV 1/8 Brick 57.9 mm (2.28 in) 22.8 mm (0.898 in) 8.5 mm (0.335 in) Industrial Stingray
OmniOn Power DC/DC Converters - Through Hole 36-75 Vdc In 12Vdc Out 120W Out 20May Stock
Min.: 1
Mult.: 1

Isolated 1 Output 120 W 48 V 36 V 75 V 12 V 10 A 2.25 kV 1/8 Brick 57.9 mm (2.28 in) 22.86 mm (0.9 in) 8.51 mm (0.335 in) Industrial ESTW010A0B
OmniOn Power DC/DC Converters - Through Hole SIP in 8.3-14Vdc out 0.75-5.5Vdc 6A 68May Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 33 W 12 V 8.3 V 14 V 750 mV to 5.5 V 6 A 25.4 mm (1 in) 12.7 mm (0.5 in) 6.68 mm (0.263 in) Industrial MicroLynx II
OmniOn Power DC/DC Converters - Through Hole 1300W 40-60Vin 12Vout 108A TH Digital Quarter Brick Regulated Auto-restart Neg logic Active current share Heat Plate 22May Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 1.3 kW 54 V 40 V 60 V 12 V 108 A 58.42 mm (2.3 in) 36.83 mm (1.45 in) 20.69 mm (0.815 in) Industrial QODE