OmniOn Power Mga DC/DC Converter - Through Hole

Mga Resulta: 267
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Isolation Dami ng Output Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Current ng Output-Channel 1 Output Voltage-Channel 2 Current ng Output-Channel 2 Voltage ng Isolation Package / Case Haba Lapad Taas Industriya Series
OmniOn Power DC/DC Converters - Through Hole 48Vin 12Vout 20A TH 3.68mm pin neg logic Lead-Time para sa Hindi Naka-stock 16 (na) Linggo
Min.: 360
Mult.: 36

Isolated 1 Output 240 W 48 V 36 V 75 V 11.97 V to 12.03 V 20 A 2.25 kV 1/8 Brick 58.4 mm (2.299 in) 22.86 mm (0.9 in) 11.18 mm (0.44 in) Barracuda
OmniOn Power DC/DC Converters - Through Hole 48Vin 12Vout 20A TH 3.68mm pin pos logic Lead-Time para sa Hindi Naka-stock 26 (na) Linggo
Min.: 360
Mult.: 36

Isolated 1 Output 240 W 48 V 36 V 75 V 11.97 V to 12.03 V 20 A 2.25 kV 1/8 Brick 58.4 mm (2.299 in) 22.86 mm (0.9 in) 11.18 mm (0.44 in) Barracuda
OmniOn Power DC/DC Converters - Through Hole 240W 48Vin 12V20A TH 2.79Pin Neg HeatPlat Lead-Time para sa Hindi Naka-stock 16 (na) Linggo
Min.: 360
Mult.: 36

Isolated 1 Output 240 W 48 V 36 V 75 V 11.97 V to 12.03 V 20 A 2.25 kV 58.4 mm (2.299 in) 22.86 mm (0.9 in) 11.18 mm (0.44 in) Barracuda
OmniOn Power DC/DC Converters - Through Hole 48Vin 12Vout 20A TH 2.79mm pin neg logic Lead-Time para sa Hindi Naka-stock 16 (na) Linggo
Min.: 360
Mult.: 36

Isolated 1 Output 240 W 48 V 36 V 75 V 11.97 V to 12.03 V 20 A 2.25 kV 1/8 Brick 58.4 mm (2.299 in) 22.86 mm (0.9 in) 11.18 mm (0.44 in) Barracuda
OmniOn Power DC/DC Converters - Through Hole 48Vin 12Vout 20A TH trim sence neg logic Lead-Time para sa Hindi Naka-stock 16 (na) Linggo
Min.: 504
Mult.: 36

Isolated 1 Output 240 W 48 V 36 V 75 V 11.97 V to 12.03 V 20 A 2.25 kV 1/8 Brick 58.4 mm (2.299 in) 22.86 mm (0.9 in) 11.18 mm (0.44 in) Industrial Barracuda
OmniOn Power DC/DC Converters - Through Hole 240W 48Vin 12V20A TH 3.68Pin Neg Logic Lead-Time para sa Hindi Naka-stock 16 (na) Linggo
Min.: 756
Mult.: 36

Isolated 1 Output 240 W 48 V 36 V 75 V 11.97 V to 12.03 V 20 A 2.25 kV 58.4 mm (2.299 in) 22.86 mm (0.9 in) 11.18 mm (0.44 in) Barracuda
OmniOn Power DC/DC Converters - Through Hole 48Vin 12Vout 20A TH 2.79mm pin pos logic Lead-Time para sa Hindi Naka-stock 26 (na) Linggo
Min.: 360
Mult.: 36

Isolated 1 Output 240 W 48 V 36 V 75 V 11.97 V to 12.03 V 20 A 2.25 kV 1/8 Brick 58.4 mm (2.299 in) 22.86 mm (0.9 in) 11.18 mm (0.44 in) Industrial Barracuda
OmniOn Power DC/DC Converters - Through Hole 48Vin 12Vout 25A TH Neg Logic Heat Plate Lead-Time para sa Hindi Naka-stock 16 (na) Linggo
Min.: 180
Mult.: 36

Isolated 1 Output 300 W 48 V 36 V 75 V 12 V 25 A 2.25 kV 1/8 Brick 58.4 mm (2.299 in) 22.86 mm (0.9 in) 11.18 mm (0.44 in) Industrial
OmniOn Power DC/DC Converters - Through Hole 48Vin 12Vout 25A TH AutoRestart NegLogic Lead-Time para sa Hindi Naka-stock 16 (na) Linggo
Min.: 144
Mult.: 36

Isolated 1 Output 300 W 48 V 36 V 75 V 12 V 25 A 2.25 kV 1/8 Brick 58.4 mm (2.299 in) 22.86 mm (0.9 in) 11.18 mm (0.44 in)
OmniOn Power DC/DC Converters - Through Hole 300W 48Vin 12V25A TH 3.68Pin Neg HeatPlat Lead-Time para sa Hindi Naka-stock 16 (na) Linggo
Min.: 360
Mult.: 36

Isolated 1 Output 300 W 48 V 36 V 75 V 11.97 V to 12.03 V 25 A 2.25 kV 58.4 mm (2.299 in) 22.86 mm (0.9 in) 11.18 mm (0.44 in) Barracuda
OmniOn Power DC/DC Converters - Through Hole Iso 36-75Vin 12V 25A 300W TH Neg HeatPlat Lead-Time para sa Hindi Naka-stock 26 (na) Linggo
Min.: 360
Mult.: 36

Isolated 1 Output 300 W 48 V 36 V 75 V 12 V 25 A 2.25 kV 1/8 Brick 58.4 mm (2.299 in) 22.8 mm (0.898 in) 11.3 mm (0.445 in) Industrial EBVW025A0B
OmniOn Power DC/DC Converters - Through Hole 36-75V 12Vout 25A TH 3.68mm pin NegLogic Lead-Time para sa Hindi Naka-stock 26 (na) Linggo
Min.: 360
Mult.: 36

Isolated 1 Output 300 W 48 V 36 V 75 V 11.97 V to 12.03 V 25 A 2.25 kV 1/8 Brick 58.4 mm (2.299 in) 22.86 mm (0.9 in) 11.18 mm (0.44 in) Barracuda
OmniOn Power DC/DC Converters - Through Hole 48Vin 12Vout 25A TH 2.79mm Pin Neg Logic Lead-Time para sa Hindi Naka-stock 26 (na) Linggo
Min.: 360
Mult.: 36

Isolated 1 Output 300 W 48 V 36 V 75 V 11.97 V to 12.03 V 25 A 2.25 kV 1/8 Brick 58.4 mm (2.299 in) 22.86 mm (0.9 in) 11.18 mm (0.44 in) Barracuda
OmniOn Power DC/DC Converters - Through Hole 36-75V 12Vout 25A TH Trim/Sence NegLogic Lead-Time para sa Hindi Naka-stock 16 (na) Linggo
Min.: 504
Mult.: 36

Isolated 1 Output 300 W 48 V 36 V 75 V 11.97 V to 12.03 V 25 A 2.25 kV 1/8 Brick 58.4 mm (2.299 in) 22.86 mm (0.9 in) 11.18 mm (0.44 in) Barracuda
OmniOn Power DC/DC Converters - Through Hole 24/48Vin 12Vout6A TH 3.68mmPin NegHeatplt Lead-Time para sa Hindi Naka-stock 26 (na) Linggo
Min.: 504
Mult.: 36

Isolated 1 Output 72 W 48 V 18 V 75 V 11.8 V to 12.24 V 6 A 2.25 kV 1/8 Brick 57.9 mm (2.28 in) 22.86 mm (0.9 in) 7.62 mm (0.3 in) Industrial Hammerhead
OmniOn Power DC/DC Converters - Through Hole 24/48Vin 12Vout6A TH 3.68mm pin neg logic Lead-Time para sa Hindi Naka-stock 16 (na) Linggo
Min.: 504
Mult.: 36

Isolated 1 Output 72 W 48 V 18 V 75 V 11.8 V to 12.24 V 6 A 2.25 kV 1/8 Brick 57.9 mm (2.28 in) 22.86 mm (0.9 in) 7.62 mm (0.3 in) Industrial Hammerhead
OmniOn Power DC/DC Converters - Through Hole 18-75V 12Vout 6A TH 2.79mm pin neg logic Lead-Time para sa Hindi Naka-stock 16 (na) Linggo
Min.: 324
Mult.: 36

Isolated 1 Output 72 W 48 V 18 V 75 V 11.8 V to 12.24 V 6 A 2.25 kV 1/8 Brick 57.9 mm (2.28 in) 22.86 mm (0.9 in) 7.62 mm (0.3 in) Industrial Hammerhead
OmniOn Power DC/DC Converters - Through Hole 120W 18-75Vin 12V10A TH 3.68Pin heatplate Lead-Time para sa Hindi Naka-stock 16 (na) Linggo
Min.: 504
Mult.: 36

Isolated 1 Output 120 W 48 V 18 V 75 V 11.82 V to 12.18 V 10 A 2.25 kV 58.4 mm (2.299 in) 22.86 mm (0.9 in) 8.89 mm (0.35 in) Industrial Hammerhead
OmniOn Power DC/DC Converters - Through Hole 18-75 Vdc In 12Vdc Out 120W Out .145" Lead-Time para sa Hindi Naka-stock 16 (na) Linggo
Min.: 504
Mult.: 36

Isolated 1 Output 120 W 48 V 18 V 75 V 12 V 10 A 2.25 kV 1/8 Brick 58.4 mm (2.299 in) 22.86 mm (0.9 in) 8.89 mm (0.35 in) Industrial EHHD010A0B
OmniOn Power DC/DC Converters - Through Hole 120W 18-75Vin 12V10A TH 2.79Pin heatplate Lead-Time para sa Hindi Naka-stock 26 (na) Linggo
Min.: 360
Mult.: 36

Isolated 1 Output 120 W 48 V 18 V 75 V 11.82 V to 12.18 V 10 A 2.25 kV 58.4 mm (2.299 in) 22.86 mm (0.9 in) 8.89 mm (0.35 in) Industrial Hammerhead
OmniOn Power DC/DC Converters - Through Hole 18-75 Vdc In 12Vdc Out 120W Out .110" Lead-Time para sa Hindi Naka-stock 16 (na) Linggo
Min.: 360
Mult.: 36

Isolated 1 Output 120 W 48 V 18 V 75 V 12 V 10 A 2.25 kV 1/8 Brick 58.4 mm (2.299 in) 22.86 mm (0.9 in) 8.89 mm (0.35 in) Industrial EHHD010A0B
OmniOn Power DC/DC Converters - Through Hole 18-75V 5Vout 15A TH 3.68mm pin neg logic Lead-Time para sa Hindi Naka-stock 26 (na) Linggo
Min.: 504
Mult.: 36

Isolated 1 Output 75 W 48 V 18 V 75 V 4.92 V to 5.08 V 15 A 2.25 kV 1/8 Brick 57.9 mm (2.28 in) 22.86 mm (0.9 in) 7.62 mm (0.3 in) Industrial Hammerhead
OmniOn Power DC/DC Converters - Through Hole 18-75V 5Vout 15A TH 3.68mm pin pos logic Lead-Time para sa Hindi Naka-stock 16 (na) Linggo
Min.: 648
Mult.: 36

Isolated 1 Output 75 W 48 V 18 V 75 V 4.92 V to 5.08 V 15 A 2.25 kV 1/8 Brick 57.9 mm (2.28 in) 22.86 mm (0.9 in) 7.62 mm (0.3 in) Industrial Hammerhead
OmniOn Power DC/DC Converters - Through Hole 75W 18-75Vin 5V 15A TH 2.79Pin AutoResrt Lead-Time para sa Hindi Naka-stock 16 (na) Linggo
Min.: 360
Mult.: 36

Isolated 1 Output 75 W 48 V 18 V 75 V 4.92 V to 5.08 V 15 A 2.25 kV 57.9 mm (2.28 in) 22.86 mm (0.9 in) 7.62 mm (0.3 in) Industrial Hammerhead
OmniOn Power DC/DC Converters - Through Hole 18-75V 3.3VOUT 20A NEG TH HEATPLATE Lead-Time para sa Hindi Naka-stock 16 (na) Linggo
Min.: 288
Mult.: 36

Isolated 1 Output 66 W 48 V 18 V 75 V 3.24 V to 3.36 V 20 A 2.25 kV 1/8 Brick 57.9 mm (2.28 in) 22.86 mm (0.9 in) 7.62 mm (0.3 in) Industrial Hammerhead