TRACO Power Mga DC/DC Converter - Through Hole

Mga Resulta: 3,700
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Isolation Dami ng Output Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Current ng Output-Channel 1 Output Voltage-Channel 2 Current ng Output-Channel 2 Voltage ng Isolation Package / Case Haba Lapad Taas Industriya Series
TRACO Power DC/DC Converters - Through Hole 10W DC/DC Converter isolated, regulated in a PCB Mount Metal Case 192May Stock
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 24 V 9 V 36 V 12 V 833 mA 1.5 kV 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Industrial THD 10WIN
TRACO Power DC/DC Converters - Through Hole 1W DC/DC Converter isolated, unregulated in a PCB Mount Plastic Case 819May Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 5 V 4.5 V 5.5 V 15 V 67 mA 1 kV SIP-6 19.5 mm (0.768 in) 10.2 mm (0.402 in) 6.1 mm (0.24 in) Industrial TMA
TRACO Power DC/DC Converters - Through Hole 1W DC/DC Converter isolated, regulated in a PCB Mount Plastic Case 537May Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 24 V 18 V 36 V 12 V 42 mA - 12 V 42 mA 1.5 kV SIP-6 17 mm (0.669 in) 7.62 mm (0.3 in) 11 mm (0.433 in) Industrial TMR 1
TRACO Power DC/DC Converters - Through Hole 6W DC/DC Converter isolated, regulated in a PCB Mount Plastic Case 177May Stock
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 24 V 9 V 36 V 24 V 250 mA 1.5 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Industrial TEN 6WIN
TRACO Power DC/DC Converters - Through Hole 50W DC/DC Converter isolated, regulated in a PCB Mount Metal Case 32May Stock
Min.: 1
Mult.: 1

Isolated 1 Output 50 W 48 V 18 V 75 V 12 V 4.17 A 1.5 kV DIP-6 50.8 mm (2 in) 25.4 mm (1 in) 11 mm (0.433 in) Industrial TEN 50WI
TRACO Power DC/DC Converters - Through Hole 3W DC/DC Converter isolated, regulated in a PCB Mount Plastic Case 52May Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 5 V 4.5 V 9 V 5 V 600 mA 4.8 kV 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.5 mm (0.413 in) Medical, Industrial THB 3
TRACO Power DC/DC Converters - Through Hole 3W DC/DC Converter isolated, regulated in a PCB Mount Plastic Case 70May Stock
Min.: 1
Mult.: 1

Isolated 2 Output 3 W 24 V 18 V 36 V 15 V 100 mA - 15 V 100 mA 4.8 kV 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.5 mm (0.413 in) Medical, Industrial THB 3
TRACO Power DC/DC Converters - Through Hole 3W DC/DC Converter isolated, regulated in a PCB Mount Plastic Case 87May Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 12 V 9 V 18 V 12 V 250 mA 4.8 kV 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.5 mm (0.413 in) Medical, Industrial THB 3
TRACO Power DC/DC Converters - Through Hole 6W DC/DC Converter isolated, regulated in a PCB Mount Plastic Case 81May Stock
Min.: 1
Mult.: 1

Isolated 2 Output 6 W 24 V 18 V 36 V 12 V 250 mA - 12 V 250 mA 3 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 12 mm (0.472 in) Medical, Industrial THB 6
TRACO Power DC/DC Converters - Through Hole 1.7W DC/DC Converter isolated, regulated in a PCB Mount Plastic Case 328May Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 24 V 9 V 36 V 3.3 V 500 mA 1.5 kV SIP-9 25.95 mm (1.022 in) 9.25 mm (0.364 in) 12.45 mm (0.49 in) Industrial TMR 2WI
TRACO Power DC/DC Converters - Through Hole 1W DC/DC Converter isolated, unregulated in a PCB Mount Plastic Case 2,319May Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 5 V 4.5 V 5.5 V 15 V 33 mA - 15 V 33 mA 3 kV SIP-7 19.5 mm (0.768 in) 6 mm (0.236 in) 9.5 mm (0.374 in) Industrial TBA 1HI
TRACO Power DC/DC Converters - Through Hole 2W 9-18Vin 24V 83mA SIP8 Iso Reg 306May Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 12 V 9 V 18 V 24 V 83 mA 1.6 kV SIP-8 21.8 mm (0.858 in) 9.1 mm (0.358 in) 11.2 mm (0.441 in) Industrial TEC 2
TRACO Power DC/DC Converters - Through Hole 3W 9-36Vin 5V 600mA SIP8 Iso Reg 256May Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 24 V 9 V 36 V 5 V 600 mA 1.6 kV SIP-8 21.8 mm (0.858 in) 9.1 mm (0.358 in) 11.2 mm (0.441 in) Industrial TEC 3WI
TRACO Power DC/DC Converters - Through Hole 20W DC/DC Converter isolated, regulated in a PCB Mount Metal Case 100May Stock
Min.: 1
Mult.: 1

Isolated 1 Output 20 W 24 V 9 V 36 V 12 V 1.67 A 2.25 kV DIP-5 50.8 mm (2 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Industrial TEN 20WIR
TRACO Power DC/DC Converters - Through Hole 60W DC/DC Converter isolated, regulated in a PCB Mount Metal Case 30May Stock
Min.: 1
Mult.: 1

Isolated 1 Output 60 W 48 V 18 V 75 V 15 V 4 A 1.5 kV 50.8 mm (2 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Industrial TEN 60WIN
TRACO Power DC/DC Converters - Through Hole 12W DC/DC Converter isolated, regulated in a PCB Mount Metal Case 253May Stock
Min.: 1
Mult.: 1

Isolated 1 Output 12 W 24 V 9 V 36 V 12 V 1 A 1.5 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Industrial THD 12WI
TRACO Power DC/DC Converters - Through Hole 10W DC/DC Converter isolated, regulated in a PCB Mount Plastic Case 53May Stock
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 5 V 4.5 V 9 V 5 V 2 A 5 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Medical, Industrial THM 10WI
TRACO Power DC/DC Converters - Through Hole 10W DC/DC Converter isolated, regulated in a PCB Mount Plastic Case 70May Stock
Min.: 1
Mult.: 1

Isolated 2 Output 10 W 24 V 9 V 36 V 12 V 416 mA - 12 V 416 mA 5 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Medical, Industrial THM 10WI
TRACO Power DC/DC Converters - Through Hole 20W 18-36Vin +/-15V +/-667mA Iso Medical 47May Stock
Min.: 1
Mult.: 1

Isolated 2 Output 20 W 24 V 18 V 36 V 15 V 667 mA - 15 V 667 mA 5 kV DIP-5 40.6 mm (1.598 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Medical THM 20
TRACO Power DC/DC Converters - Through Hole 30W 9-36Vin 5Vout 6000mA Medical 125May Stock
Min.: 1
Mult.: 1

Isolated 1 Output 30 W 24 V 9 V 36 V 5 V 6 A 5 kV 50.8 mm (2 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Medical, Industrial THM 30WI
TRACO Power DC/DC Converters - Through Hole 30W 36-75Vin 12Vout 2500mA Iso Medical 23May Stock
Min.: 1
Mult.: 1

Isolated 1 Output 30 W 48 V 36 V 75 V 12 V 2.5 A 5 kV DIP-5 50.8 mm (2 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Medical THM 30
TRACO Power DC/DC Converters - Through Hole 15W +/-15V +/-500mA 18-36Vin 1x1 Iso TH 351May Stock
Min.: 1
Mult.: 1

Isolated 2 Output 15 W 24 V 18 V 36 V 15 V 500 mA - 15 V 500 mA 1.6 kV 25.4 mm (1 in) 25.4 mm (1 in) 9.9 mm (0.39 in) Industrial THN15N
TRACO Power DC/DC Converters - Through Hole 9-36Vin 3.3V 5.5A 20W 1x1 Iso Railway 172May Stock
Min.: 1
Mult.: 1

Isolated 1 Output 20 W 24 V 9 V 36 V 3.3 V 5.5 A 3 kV 25.4 mm (1 in) 25.4 mm (1 in) 9.9 mm (0.39 in) Industrial THN 20WIR
TRACO Power DC/DC Converters - Through Hole 30W DC/DC Converter isolated, regulated in a PCB Mount Metal Case 87May Stock
Min.: 1
Mult.: 1

Isolated 2 Output 30 W 24 V 18 V 36 V 12 V 1.25 A - 12 V 1.25 A 1.6 kV 25.4 mm (1 in) 25.4 mm (1 in) 9.9 mm (0.39 in) Industrial THN 30
TRACO Power DC/DC Converters - Through Hole 3W 18-36Vin SIP-8 +/-12Vout +/-125mA 59May Stock
Min.: 1
Mult.: 1

Isolated 2 Output 3 W 24 V 18 V 36 V 12 V 125 mA - 12 V 125 mA 1.6 kV SIP-8 21.8 mm (0.858 in) 9.6 mm (0.378 in) 11.2 mm (0.441 in) Industrial TVN 3