Vicor V72C Serye Mga DC/DC Converter - Through Hole

Mga Resulta: 56
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Isolation Dami ng Output Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Current ng Output-Channel 1 Voltage ng Isolation Package / Case Haba Lapad Taas Industriya Series
Vicor DC/DC Converters - Through Hole Micro Family-Vin-72, Vout-5, Power-100 N/A
Min.: 1
Mult.: 1
Hindi
Isolated 1 Output 100 W 72 V 43 V 110 V 5 V 20 A 3 kV 1/4 Brick 57.9 mm (2.28 in) 36.8 mm (1.449 in) 12.7 mm (0.5 in) Industrial V72C
Vicor DC/DC Converters - Through Hole T 43/110/72 5v/ 20A Hindi Naka-stock
Min.: 1
Mult.: 1
Hindi
Isolated 1 Output 100 W 72 V 43 V 110 V 5 V 20 A 3 kV 1/4 Brick 57.9 mm (2.28 in) 36.8 mm (1.449 in) 12.7 mm (0.5 in) Industrial V72C
Vicor DC/DC Converters - Through Hole T 43/110/72 5v/ 20A Hindi Naka-stock
Min.: 1
Mult.: 1
Hindi
Isolated 1 Output 100 W 72 V 43 V 110 V 5 V 20 A 3 kV 1/4 Brick 57.9 mm (2.28 in) 36.8 mm (1.449 in) 12.7 mm (0.5 in) Industrial V72C
Vicor DC/DC Converters - Through Hole V72C8C100BL Hindi Naka-stock
Min.: 1
Mult.: 1
Hindi
Isolated 1 Output 100 W 72 V 43 V 110 V 8 V 12.5 A 3 kV 1/4 Brick 57.9 mm (2.28 in) 36.8 mm (1.449 in) 12.7 mm (0.5 in) Industrial V72C
Vicor DC/DC Converters - Through Hole V72C8H100BL Hindi Naka-stock
Min.: 1
Mult.: 1
Hindi
Isolated 1 Output 100 W 72 V 43 V 110 V 8 V 12.5 A 3 kV 1/4 Brick 57.9 mm (2.28 in) 36.8 mm (1.449 in) 12.7 mm (0.5 in) Industrial V72C
Vicor DC/DC Converters - Through Hole V72C8T100BL Hindi Naka-stock
Min.: 1
Mult.: 1
Hindi
Isolated 1 Output 100 W 72 V 43 V 110 V 8 V 12.5 A 3 kV 1/4 Brick 57.9 mm (2.28 in) 36.8 mm (1.449 in) 12.7 mm (0.5 in) Industrial V72C