STMicroelectronics LDQ40 Serye Mga LDO Voltage Regulator

Mga Resulta: 7
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Isitilo ng Mounting Package / Case Output Voltage Current ng Output Dami ng Output Polarity Quiescent Current Input Voltage - Min Input Voltage - Max PSRR / Ripple Rejection - Typ Uri ng Output Minimum na Operating Temperature Maximum na Operating Temperature Dropout Voltage Kuwalipikasyon Series Packaging
STMicroelectronics LDO Voltage Regulators 250 mA low dropout LDO 5,992May Stock
Min.: 1
Mult.: 1
: 3,000

DFN-6 3.3 V 250 mA 1 Output Positive 200 uA 3.3 V 40 V 60 dB Fixed - 40 C + 150 C 500 mV LDQ40 Reel, Cut Tape
STMicroelectronics LDO Voltage Regulators 250 mA low dropout LDO 3,578May Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT DFN-6 5 V 250 mA 1 Output Positive 90 uA 3.3 V 40 V 55 dB Fixed - 40 C + 150 C 500 mV AEC-Q100 LDQ40 Reel, Cut Tape, MouseReel
STMicroelectronics LDO Voltage Regulators 250 mA low dropout LDO 1,925May Stock
Min.: 1
Mult.: 1
: 3,000

DFN-6 5 V 250 mA 1 Output Positive 200 uA 3.3 V 40 V 60 dB Fixed - 40 C + 150 C 500 mV LDQ40 Reel, Cut Tape
STMicroelectronics LDO Voltage Regulators 250 mA Low dropout LDO 5,951May Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT DFN-6 200 mA 1 Output Positive 2 uA 3.3 V 40 V 65 dB Adjustable - 40 C + 150 C 700 mV AEC-Q100 LDQ40 Reel, Cut Tape, MouseReel
STMicroelectronics LDO Voltage Regulators 250 mA low dropout LDO 2,699May Stock
3,000Inaasahan 6/16/2026
Min.: 1
Mult.: 1
: 3,000

SMD/SMT DFN-6 5 V 250 mA 1 Output Positive 90 uA 3.3 V 40 V 55 dB Fixed - 40 C + 150 C 500 mV AEC-Q100 LDQ40 Reel, Cut Tape, MouseReel
STMicroelectronics LDO Voltage Regulators 250 mA low dropout LDO 3,000May Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT DFN-6 5 V 250 mA 1 Output Positive 90 uA 3.3 V 40 V 55 dB Fixed - 40 C + 150 C 500 mV AEC-Q100 LDQ40 Reel, Cut Tape, MouseReel
STMicroelectronics LDO Voltage Regulators 250 mA Low dropout LDO 2,541May Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT DFN-6 200 mA 1 Output Positive 2 uA 3.3 V 40 V 65 dB Adjustable - 40 C + 150 C 700 mV AEC-Q100 LDQ40 Reel, Cut Tape, MouseReel