STMicroelectronics Mga LDO Voltage Regulator

Mga Resulta: 579
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Isitilo ng Mounting Package / Case Output Voltage Current ng Output Dami ng Output Polarity Quiescent Current Input Voltage - Min Input Voltage - Max PSRR / Ripple Rejection - Typ Uri ng Output Minimum na Operating Temperature Maximum na Operating Temperature Dropout Voltage Kuwalipikasyon Series Packaging

STMicroelectronics LDO Voltage Regulators 200 mA low quiescent current and high PSRR voltage regulator 19,374May Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT SOT-89-3 3.3 V 200 mA 1 Output Positive 70 uA 2.5 V 18 V 48 dB Fixed - 40 C + 125 C 200 mV LDK320 Reel, Cut Tape, MouseReel

STMicroelectronics LDO Voltage Regulators 3.3V 100mA Linear 23,378May Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT SOT-23-5 3.3 V 150 mA 1 Output Positive 250 uA 3.8 V 14 V Fixed - 40 C + 125 C 170 mV LK112 Reel, Cut Tape, MouseReel

STMicroelectronics LDO Voltage Regulators 6.0V 100mA Linear 14,249May Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT SOT-23-5 6 V 150 mA 1 Output Positive 250 uA 6.5 V 14 V Fixed - 40 C + 125 C 170 mV LK112 Reel, Cut Tape, MouseReel
STMicroelectronics LDO Voltage Regulators 50mA Supply current Lo drop linear reg 28,944May Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT SOT-323-5 3.3 V 50 mA 1 Output Positive 3 uA 2.3 V 12 V Fixed - 40 C + 150 C 400 mV STLQ50 Reel, Cut Tape, MouseReel
STMicroelectronics LDO Voltage Regulators 5.0 Volt 0.5 Amp 9,622May Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT SOIC-20 5 V 280 mA 1 Output Positive 3 mA 6 V 31 V Fixed - 40 C + 150 C 200 mV AEC-Q100 L4979MD Reel, Cut Tape, MouseReel

STMicroelectronics LDO Voltage Regulators 2.5V 1.5A Very Low 3,885May Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT TO-252-3 2.5 V 1.5 A 1 Output Positive 30 mA 3 V 13 V Fixed - 40 C + 125 C 100 mV LD29150 Reel, Cut Tape, MouseReel

STMicroelectronics LDO Voltage Regulators IC Regulator LN 150MA, 1.8V 21,488May Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT SOT-23-5 1.8 V 150 mA 1 Output Positive 50 uA 1.5 V 5.5 V Fixed - 40 C + 125 C 80 mV LD39015 Reel, Cut Tape, MouseReel

STMicroelectronics LDO Voltage Regulators Bicmos Vltg Regulatr Ultra Lo Drop 11,324May Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT TO-252-3 2.5 V 1.5 A 1 Output Positive 2.5 mA 2.5 V 6 V Fixed - 40 C + 125 C 40 mV LD39150 Reel, Cut Tape, MouseReel

STMicroelectronics LDO Voltage Regulators LOW NOISE REGULATOR 8,478May Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT SOT-23-5 2.7 V 150 mA 1 Output Positive 150 uA 2.5 V 6 V Fixed - 40 C + 125 C 400 uV LD3985 Reel, Cut Tape, MouseReel
STMicroelectronics LDO Voltage Regulators 300 mA very low dropout linear regulator IC 13,155May Stock
Min.: 1
Mult.: 1
: 5,000

SMD/SMT DFN-4 1.2 V 300 mA 1 Output Positive 305 uA 1.5 V 5.5 V 75 dB Fixed - 40 C + 125 C 155 mV LD59030 Reel, Cut Tape, MouseReel

STMicroelectronics LDO Voltage Regulators 12V 0.5A Positive 3,978May Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT TO-252-3 12 V 500 mA 1 Output Positive 50 uA 2.5 V 16 V Fixed - 40 C + 125 C 200 mV LF Reel, Cut Tape, MouseReel

STMicroelectronics LDO Voltage Regulators 1.8V 0.5A Positive 4,249May Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT TO-252-3 1.8 V 500 mA 1 Output Positive 1 mA 3 V 16 V Fixed - 40 C + 125 C 700 mV LF Reel, Cut Tape, MouseReel

STMicroelectronics LDO Voltage Regulators 8.0V 0.5A Positive 3,811May Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT TO-252-3 8 V 500 mA 1 Output Positive 50 uA 2.5 V 16 V Fixed - 40 C + 125 C 200 mV LF Reel, Cut Tape, MouseReel

STMicroelectronics LDO Voltage Regulators 150 mA - ultra low quiescent current linear voltage regulator 68,559May Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT SOT-23-5 3.3 V 150 mA 1 Output Positive 1.4 uA 1.5 V 5.5 V Fixed - 40 C + 125 C 112 mV STLQ015 Reel, Cut Tape, MouseReel

STMicroelectronics LDO Voltage Regulators 5.0V 0.25A Positive 10,747May Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT TO-252-3 5 V 250 mA 1 Output Positive 600 uA 4 V 20 V Fixed - 40 C + 125 C 400 mV L4931 Reel, Cut Tape, MouseReel

STMicroelectronics LDO Voltage Regulators 5.0V 1.0A Positive 7,069May Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT TO-252-3 5 V 1 A 1 Output Positive 20 mA 6 V 16 V Fixed - 40 C + 150 C 250 mV L4941 Reel, Cut Tape, MouseReel
STMicroelectronics LDO Voltage Regulators 5V 500mA low drop voltage regulator 3,107May Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT SOIC-12 5 V 500 mA 1 Output Positive 3 uA 5.6 V 31 V Fixed - 40 C + 150 C 500 mV AEC-Q100 L4995 Reel, Cut Tape, MouseReel
STMicroelectronics LDO Voltage Regulators Adjustable fixed LDO 2.85V 800 mA 6,895May Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT TO-252-3 1.2 V 800 mA 1 Output Positive 5 mA 15 V Fixed - 40 C + 125 C 1.1 V LD1117 Reel, Cut Tape, MouseReel

STMicroelectronics LDO Voltage Regulators 1.8V 1.5A Very Low 2,517May Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT TO-252-3 1.8 V 1.5 A 1 Output Positive 30 mA 3 V 13 V Fixed - 40 C + 125 C 100 mV LD29150 Reel, Cut Tape, MouseReel

STMicroelectronics LDO Voltage Regulators 150mA Lo Quiescent Lo Noise Vltg Reg 27,838May Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT SOT-23-5 1 V 150 mA 1 Output Positive 50 uA 1.5 V 5.5 V Fixed - 40 C + 125 C 80 mV LD39015 Reel, Cut Tape, MouseReel
STMicroelectronics LDO Voltage Regulators 2.5V 500mA ULTRA LDO 5,183May Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT DFN-6 2.5 V 500 mA 1 Output Positive 50 uA 1.5 V 5.5 V Fixed - 40 C + 125 C 200 mV LD39050 Reel, Cut Tape, MouseReel

STMicroelectronics LDO Voltage Regulators 250 mA ultra-low noise LDO 26,792May Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT SOT-23-5 2.5 V 250 mA 1 Output Positive 12 uA 1.5 V 5.5 V 80 dB Fixed - 40 C + 125 C 120 mV LDLN025 Reel, Cut Tape, MouseReel

STMicroelectronics LDO Voltage Regulators Very low drop voltage regulators with inhibit function 29,824May Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT SOIC-8 5 V 100 mA 1 Output Positive 30 mA 6 V 40 V Fixed - 40 C + 125 C 90 mV LM2931 Reel, Cut Tape, MouseReel

STMicroelectronics LDO Voltage Regulators 5.0V 0.5A Positive 4,437May Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT SOIC-8 5 V 500 mA 1 Output Positive 1 mA - 500 mV 20 V Fixed - 40 C + 125 C 200 mV KF Reel, Cut Tape, MouseReel

STMicroelectronics LDO Voltage Regulators 3.3V 0.25A Positive 3,763May Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT TO-252-3 3.3 V 250 mA 1 Output Positive 600 uA 4 V 20 V Fixed - 40 C + 125 C 400 mV L4931 Reel, Cut Tape, MouseReel