STMicroelectronics Mga LDO Voltage Regulator

Mga Resulta: 579
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Isitilo ng Mounting Package / Case Output Voltage Current ng Output Dami ng Output Polarity Quiescent Current Input Voltage - Min Input Voltage - Max PSRR / Ripple Rejection - Typ Uri ng Output Minimum na Operating Temperature Maximum na Operating Temperature Dropout Voltage Kuwalipikasyon Series Packaging
STMicroelectronics LDO Voltage Regulators 5V MULTIFUNCTION LDO 2,529May Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT SOIC-12 5 V 150 mA 1 Output Positive 55 uA 5.6 V 40 V Fixed - 40 C + 125 C 500 mV AEC-Q100 L5150GJ Reel, Cut Tape, MouseReel
STMicroelectronics LDO Voltage Regulators 5V LDVR w/MPU 60uA 10uA 300mA 2,001May Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT TO-252-7 5 V 300 mA 1 Output Positive 55 uA 5.6 V 40 V Fixed - 40 C + 150 C 500 mV AEC-Q100 L5300AH7 Reel, Cut Tape, MouseReel

STMicroelectronics LDO Voltage Regulators LD ADJ VOLT REG 18,300May Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT TO-252-3 1.25 V to 15 V 1 A 1 Output Positive 5 mA 2.75 V 8 V Adjustable 0 C + 125 C 1 V LD1117A Reel, Cut Tape, MouseReel

STMicroelectronics LDO Voltage Regulators 2.5V 0.8A Positive 7,514May Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT TO-252-3 2.5 V 950 mA 1 Output Positive 5 mA 3.3 V 15 V Fixed 0 C + 125 C 1 V LD1117 Reel, Cut Tape, MouseReel

STMicroelectronics LDO Voltage Regulators 1.25-15V 0.8A Adj 13,340May Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT TO-252-3 1.25 V to 15 V 950 mA 1 Output Positive 5 mA 3.3 V 15 V Adjustable - 40 C + 125 C 1 V LD1117 Reel, Cut Tape, MouseReel

STMicroelectronics LDO Voltage Regulators 150mA Voltage Reg. Lo-quiescnt Lo-noise 15,170May Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT SOT-23-5 3.3 V 150 mA 1 Output Positive 50 uA 1.5 V 5.5 V Fixed - 40 C + 125 C 80 mV LD39015 Reel, Cut Tape, MouseReel
STMicroelectronics LDO Voltage Regulators 1 A low quiescent current low noise voltage regulator 22,969May Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT DFN-6 Adjustable 1 A 1 Output Positive 200 uA 1.5 V 5.5 V Adjustable - 40 C + 125 C 200 mV AEC-Q100 LD39100 Reel, Cut Tape, MouseReel

STMicroelectronics LDO Voltage Regulators Bicmos Vltg Regulatr Ultra Lo Drop Lo 6,156May Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT SOT-23-5 3 V 150 mA 1 Output Positive 150 uA 2.5 V 6 V Fixed - 40 C + 125 C 400 uV LD3985 Reel, Cut Tape, MouseReel
STMicroelectronics LDO Voltage Regulators 1.2 A low quiescent current LDO with reverse current protection 10,011May Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT DFN-6 Adjustable 1.2 A 1 Output Positive 240 uA 1.6 V 5.5 V 53 dB Adjustable - 40 C + 125 C 350 mV LDL112 Reel, Cut Tape, MouseReel

STMicroelectronics LDO Voltage Regulators 3.3V 200mA Linear 6,720May Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT SOT-23-5 3.3 V 150 mA 1 Output Positive 250 uA 3.8 V 14 V Fixed - 40 C + 125 C 170 mV LK112S Reel, Cut Tape, MouseReel

STMicroelectronics LDO Voltage Regulators 5V 100mA Linear 7,282May Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT SOT-23-5 5 V 150 mA 1 Output Positive 250 uA 5.5 V 14 V Fixed - 40 C + 125 C 170 mV LK112S Reel, Cut Tape, MouseReel
STMicroelectronics LDO Voltage Regulators 300mA, 28 V low-dropout voltage regulator, with 5uAA quiescent current 5,253May Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT SOT-23-5 5 V 300 mA 1 Output Positive 5 uA 2.5 V 28 V Fixed - 40 C + 125 C 200 mV ST732 Reel, Cut Tape, MouseReel

STMicroelectronics LDO Voltage Regulators 5.0V 0.25A Positive 4,169May Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT SOIC-8 5 V 250 mA 1 Output Positive 1 mA 2.5 V 20 V Fixed - 40 C + 125 C 400 mV L4931 Reel, Cut Tape, MouseReel

STMicroelectronics LDO Voltage Regulators 5.0V 0.25A Positive 13,172May Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT SOIC-8 5 V 250 mA 1 Output Positive 600 uA 4 V 20 V Fixed - 40 C + 125 C 400 mV L4931 Reel, Cut Tape, MouseReel
STMicroelectronics LDO Voltage Regulators 1.8V 3.0A Positive 1,727May Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT TO-252-3 1.8 V 3 A 1 Output Positive 5 mA 3.4 V 30 V Fixed - 40 C + 125 C 1.3 V LD1085 Reel, Cut Tape, MouseReel

STMicroelectronics LDO Voltage Regulators 3.0V 50mA Positive 12,956May Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT SOT-23-5 3 V 50 mA 1 Output Positive 100 uA 2.5 V 16 V Fixed - 40 C + 125 C 7 mV LD2980 Reel, Cut Tape, MouseReel
STMicroelectronics LDO Voltage Regulators 1.8 V Output Voltage 4,220May Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT DFN-6 1.8 V 1 A 1 Output Positive 200 uA 1.5 V 5.5 V Fixed - 40 C + 125 C 200 mV AEC-Q100 LD49100 Reel, Cut Tape, MouseReel
STMicroelectronics LDO Voltage Regulators 200 mA low quiescent current and high PSRR voltage regulator 58,011May Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT SOT-23-5 Adjustable 200 mA 1 Output Positive 70 uA 2.5 V 18 V 58 dB Adjustable - 40 C + 125 C 100 mV LDK320 Reel, Cut Tape, MouseReel
STMicroelectronics LDO Voltage Regulators 200 mA low quiescent current and high PSRR voltage regulator 11,755May Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT SOT-23-5 3.3 V 200 mA 1 Output Positive 70 uA 2.5 V 18 V 48 dB Fixed - 40 C + 125 C 200 mV LDK320 Reel, Cut Tape, MouseReel
STMicroelectronics LDO Voltage Regulators BICMOS 300mA V Reg Ultra Lo Drop Lo 4,632May Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT TSOT-23-5 1.8 V 300 mA 1 Output Positive 150 uA 2.5 V 6 V Fixed - 40 C + 125 C 400 uV LDS3985 Reel, Cut Tape, MouseReel

STMicroelectronics LDO Voltage Regulators 5.0V 100mA Positive 13,721May Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT SOIC-8 5 V 100 mA 1 Output Positive 50 nA 3.7 V 18 V Fixed - 40 C + 125 C 200 mV LE Reel, Cut Tape, MouseReel

STMicroelectronics LDO Voltage Regulators 1.5V 0.5A Positive 6,750May Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT TO-252-3 1.5 V 500 mA 1 Output Positive 1 mA 2.5 V 16 V Fixed - 40 C + 125 C 1 V LF Reel, Cut Tape, MouseReel

STMicroelectronics LDO Voltage Regulators Lo noise Lo drop Vltg reg 6,546May Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT SOT-23-5 8 V 150 mA 1 Output Positive 250 uA 8.5 V 14 V Fixed - 40 C + 125 C 170 mV LK112 Reel, Cut Tape, MouseReel

STMicroelectronics LDO Voltage Regulators 2.5V 0.8A Positive 7,362May Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT SOT-223-3 2.5 V 950 mA 1 Output Positive 5 mA 3.3 V 15 V Fixed 0 C + 125 C 1 V LD1117 Reel, Cut Tape, MouseReel
STMicroelectronics LDO Voltage Regulators Low input voltage 200 mA ultra low dropout linear regulator 12,444May Stock
Min.: 1
Mult.: 1
: 10,000

SMD/SMT Flip-Chip-4 1.2 V 200 mA 1 Output Positive 20 uA 1.1 V 5.5 V 55 dB Fixed - 40 C + 125 C 40 mV LD56020 Reel, Cut Tape, MouseReel