Mga Linear Voltage Regulator

Mga Resulta: 20
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Series Isitilo ng Mounting Package / Case Dami ng Output Polarity Output Voltage Current ng Output Uri ng Output Input Voltage - Min Input Voltage - Max Minimum na Operating Temperature Maximum na Operating Temperature Quiescent Current Packaging
STMicroelectronics Linear Voltage Regulators 8.0V 0.1A Positive 11,396May Stock
Min.: 1
Mult.: 1
Reel: 2,500

L78L SMD/SMT SOT-89 1 Output Positive 8 V 100 mA Fixed 10 V 30 V 0 C + 150 C 6 mA Reel, Cut Tape, MouseReel
STMicroelectronics Linear Voltage Regulators 12V 0.1A Negative 54,626May Stock
Min.: 1
Mult.: 1
Reel: 2,500

L79L SMD/SMT SOT-89 1 Output Negative - 12 V 100 mA Fixed - 14.5 V - 35 V 0 C + 125 C 6.5 mA Reel, Cut Tape, MouseReel
STMicroelectronics Linear Voltage Regulators 8.0V 0.1A Positive 8,944May Stock
Min.: 1
Mult.: 1
Reel: 2,500

L78L SMD/SMT SOT-89 1 Output Positive 8 V 100 mA Fixed 10 V 30 V - 40 C + 125 C 6 mA Reel, Cut Tape, MouseReel
STMicroelectronics Linear Voltage Regulators 5.0V 0.1A Positive 36,191May Stock
47,500Inaasahan 4/29/2026
Min.: 1
Mult.: 1
Reel: 2,500

L78L SMD/SMT SOT-89 1 Output Positive 5 V 100 mA Fixed 7 V 30 V - 40 C + 125 C 6 mA Reel, Cut Tape, MouseReel
STMicroelectronics Linear Voltage Regulators 5.0V 0.1A Positive 23,824May Stock
Min.: 1
Mult.: 1
Reel: 2,500

L78L SMD/SMT SOT-89 1 Output Positive 5 V 100 mA Fixed 7 V 30 V 0 C + 150 C 6 mA Reel, Cut Tape, MouseReel
STMicroelectronics Linear Voltage Regulators 18V 0.1A Positive 16,947May Stock
Min.: 1
Mult.: 1
Reel: 2,500

L78L SMD/SMT SOT-89 1 Output Positive 18 V 100 mA Fixed 20 V 40 V 0 C + 125 C 6.5 mA Reel, Cut Tape, MouseReel
STMicroelectronics Linear Voltage Regulators 24V 0.1A Positive 12,244May Stock
Min.: 1
Mult.: 1
Reel: 2,500

L78L SMD/SMT SOT-89 1 Output Positive 24 V 100 mA Fixed 26 V 40 V 0 C + 125 C 6.5 mA Reel, Cut Tape, MouseReel
STMicroelectronics Linear Voltage Regulators 3.3V 0.1A Positive 17,763May Stock
Min.: 1
Mult.: 1
Reel: 2,500

L78L SMD/SMT SOT-89 1 Output Positive 3.3 V 100 mA Fixed 5.3 V 30 V - 40 C + 125 C 6 mA Reel, Cut Tape, MouseReel
STMicroelectronics Linear Voltage Regulators 5.0V 0.1A Negative 35,353May Stock
Min.: 1
Mult.: 1
Reel: 2,500

L79L SMD/SMT SOT-89 1 Output Negative - 5 V 100 mA Fixed - 7 V - 30 V - 40 C + 125 C 6 mA Reel, Cut Tape, MouseReel
STMicroelectronics Linear Voltage Regulators 6.0V 0.1A Positive 2,549May Stock
5,000Inaasahan 3/11/2026
Min.: 1
Mult.: 1
Reel: 2,500

L78L SMD/SMT SOT-89 1 Output Positive 6 V 100 mA Fixed 8 V 30 V - 40 C + 125 C 6 mA Reel, Cut Tape, MouseReel
STMicroelectronics Linear Voltage Regulators 6.0V 0.1A Positive 9,663May Stock
Min.: 1
Mult.: 1
Reel: 2,500

L78L SMD/SMT SOT-89 1 Output Positive 6 V 100 mA Fixed 8 V 30 V 0 C + 150 C 6 mA Reel, Cut Tape, MouseReel
STMicroelectronics Linear Voltage Regulators 9.0V 0.1A Positive 5,435May Stock
Min.: 1
Mult.: 1
Reel: 2,500

L78L SMD/SMT SOT-89 1 Output Positive 9 V 100 mA Fixed 11 V 30 V 0 C + 150 C 6 mA Reel, Cut Tape, MouseReel
STMicroelectronics Linear Voltage Regulators 10V 0.1A Positive 3,784May Stock
7,500Inaasahan 2/12/2026
Min.: 1
Mult.: 1
Reel: 2,500

L78L SMD/SMT SOT-89 1 Output Positive 10 V 100 mA Fixed 12 V 30 V 0 C + 150 C 6 mA Reel, Cut Tape, MouseReel
STMicroelectronics Linear Voltage Regulators Pos Vltg regulators 9,898May Stock
7,500Inaasahan 3/30/2026
Min.: 1
Mult.: 1
Reel: 2,500

L78L SMD/SMT SOT-89 1 Output Positive 12 V 100 mA Fixed 14 V 35 V - 40 C + 125 C 6.5 mA Reel, Cut Tape, MouseReel
STMicroelectronics Linear Voltage Regulators 12V 0.1A Positive 6,556May Stock
12,500Inaasahan 3/30/2026
Min.: 1
Mult.: 1
Reel: 2,500

L78L SMD/SMT SOT-89 1 Output Positive 12 V 100 mA Fixed 14 V 35 V 0 C + 150 C 6.5 mA Reel, Cut Tape, MouseReel
STMicroelectronics Linear Voltage Regulators 15V 0.1A Positive 9,562May Stock
Min.: 1
Mult.: 1
Reel: 2,500

L78L SMD/SMT SOT-89 1 Output Positive 15 V 100 mA Fixed 17 V 35 V - 40 C + 125 C 6.5 mA Reel, Cut Tape, MouseReel
STMicroelectronics Linear Voltage Regulators 15V 0.1A Positive 10,043May Stock
Min.: 1
Mult.: 1
Reel: 2,500

L78L SMD/SMT SOT-89 1 Output Positive 15 V 100 mA Fixed 17 V 35 V 0 C + 150 C 6.5 mA Reel, Cut Tape, MouseReel
STMicroelectronics Linear Voltage Regulators 3.3V 0.1A Positive 11,974May Stock
Min.: 1
Mult.: 1
Reel: 2,500

L78L SMD/SMT SOT-89 1 Output Positive 3.3 V 100 mA Fixed 5.3 V 30 V 0 C + 150 C 6 mA Reel, Cut Tape, MouseReel
STMicroelectronics Linear Voltage Regulators 5.0V 0.1A Negative 8,344May Stock
Min.: 1
Mult.: 1
Reel: 2,500

L79L SMD/SMT SOT-89 1 Output Negative - 5 V 100 mA Fixed - 7 V - 30 V 0 C + 125 C 6 mA Reel, Cut Tape, MouseReel
STMicroelectronics Linear Voltage Regulators 15V 0.1A Negative 7,519May Stock
Min.: 1
Mult.: 1
Reel: 2,500

L79L SMD/SMT SOT-89 1 Output Negative - 15 V 100 mA Fixed - 17.5 V - 35 V 0 C + 125 C 6.5 mA Reel, Cut Tape, MouseReel