KYOCERA AVX SCC Serye Mga Supercapacitor

Mga Resulta: 40
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Capacitance Rating ng Voltage DC Istilo ng Termination Agwat ng Lead Diyametro Haba Life ESR Tolerance Orientation Produkto Minimum na Operating Temperature Maximum na Operating Temperature Series Packaging
KYOCERA AVX SCCS30B126SRB
KYOCERA AVX Supercapacitors / Ultracapacitors CYLINDRICAL SUPERCAP 1,486May Stock
Min.: 1
Mult.: 1

12 F 2.7 VDC Radial 10 mm (0.394 in) 30 mm 1000 Hour 50 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C SCC Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 2.7V 22F 12.5X35mm R adial Low ESR 727May Stock
Min.: 1
Mult.: 1

22 F 2.7 VDC Radial 5.5 mm (0.217 in) 12.5 mm (0.492 in) 35 mm 1000 Hour 34 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 60 C SCC Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors The factory is currently not accepting orders for this product. 42May Stock
Min.: 1
Mult.: 1

3000 F 2.7 VDC Screw 60 mm (2.362 in) 138 mm 1000 Hour 200 uOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C SCC Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 2.7V 7F 10X25mm Radi al Low ESR 1,700May Stock
Min.: 1
Mult.: 1

7 F 2.7 VDC Radial 5.5 mm (0.217 in) 10 mm (0.394 in) 25 mm 1000 Hour 60 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C SCC Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 2.7V 1.2F 6.3X15mm R adial Low ESR 4,113May Stock
Min.: 1
Mult.: 1

1.2 F 2.7 VDC Radial 6.3 mm (0.248 in) 15 mm 1000 Hour 620 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C SCC Bulk


KYOCERA AVX Supercapacitors / Ultracapacitors 2.7V 3000F 60X138mm Weldable Lug Low ESR 149May Stock
Min.: 1
Mult.: 1

3000 F 2.7 VDC Lug 60 mm (2.362 in) 138 mm 1000 Hour 200 uOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C SCC Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 2.7V 300F 35X62mm So lder Pin 241May Stock
Min.: 1
Mult.: 1

300 F 2.7 VDC Radial 35 mm (1.378 in) 62 mm 1000 Hour 6 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C SCC Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 2.7V 35F 12.5x47mm R adial 102May Stock
Min.: 1
Mult.: 1

35 F 2.7 VDC Radial 12.5 mm (0.492 in) 47 mm 1000 Hour 27 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C SCC Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 2.7V 5F 10X20mm Radi al Low ESR 268May Stock
Min.: 1
Mult.: 1

5 F 2.7 VDC Radial 5.5 mm (0.217 in) 10 mm (0.394 in) 20 mm 1000 Hour 70 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C SCC Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 2.7V 35F 16X30mm Rad ial 95May Stock
Min.: 1
Mult.: 1

35 F 2.7 VDC Radial 7.5 mm (0.295 in) 16 mm (0.63 in) 30 mm 1000 Hour 20 mOhms 20 % Vertical EDLC / Supercaps - 40 C + 65 C SCC Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 2.7V 400F 35x60mm Sn ap-In Terminals 16May Stock
Min.: 1
Mult.: 1

400 F 2.7 VDC Snap In 35 mm (1.378 in) 60 mm 1000 Hour 5 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C SCC Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 2.7V 25F 16X25mm Rad ial 670May Stock
Min.: 1
Mult.: 1

25 F 2.7 VDC Radial 7.5 mm (0.295 in) 16 mm (0.63 in) 25 mm 1000 Hour 27 mOhms 20 % Vertical EDLC / Supercaps - 40 C + 65 C SCC Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 2.7V 3.3F 8X20mm Rad ial Low ESR 1,584May Stock
Min.: 1
Mult.: 1

3.3 F 2.7 VDC Radial 3.5 mm (0.138 in) 8 mm (0.315 in) 20 mm 1000 Hour 95 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C SCC Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 2.7V 25F 16X25mm Rad ial 3,085May Stock
Min.: 1
Mult.: 1

25 F 2.7 VDC Radial 7.5 mm (0.295 in) 16 mm (0.63 in) 25 mm 1000 Hour 20 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C SCC Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 2.7V 100F 22X45mm So lder Pin 645May Stock
Min.: 1
Mult.: 1

100 F 2.7 VDC Radial 22 mm (0.866 in) 45 mm 1000 Hour 8 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C SCC Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 2.7V 50F 18X40mm Rad ial 390May Stock
1,050Inoorder
Min.: 1
Mult.: 1

50 F 2.7 VDC Radial 0.8 mm 18 mm (0.709 in) 40 mm 1000 Hour 15 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C SCC Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 2.7V 200F 30X50mm So lder Pin 112May Stock
Min.: 1
Mult.: 1

200 F 2.7 VDC Radial 30 mm (1.181 in) 50 mm 1000 Hour 6 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C SCC Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 2.7V 400F 35X68mm So lder Pin 134May Stock
240Inaasahan 2/23/2026
Min.: 1
Mult.: 1

400 F 2.7 VDC Radial 35 mm (1.378 in) 68 mm 1000 Hour 5 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C SCC Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 2.7V 400F 35X68mm So lder Pin 38May Stock
Min.: 1
Mult.: 1

400 F 2.7 VDC Pin 35 mm (1.378 in) 68 mm 1000 Hour 4 mOhms - 5 %, + 25 % Vertical EDLC / Supercaps - 40 C + 65 C SCC Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 2.7V 40F 12.5X47mm R adial Low ESR 514May Stock
Min.: 1
Mult.: 1

40 F 2.7 VDC Radial 5.5 mm (0.217 in) 12.5 mm (0.492 in) 47 mm 1000 Hour 19 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 60 C SCC Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 2.7V 10F 10X30mm Rad ial Low ESR
4,180Inaasahan 4/22/2026
Min.: 1
Mult.: 1

10 F 2.7 VDC Radial 5.5 mm (0.217 in) 10 mm (0.394 in) 30 mm 1000 Hour 40 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C SCC Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 2.7V 100F 18X60mm Ra dial
3,000Inaasahan 5/4/2026
Min.: 1
Mult.: 1

100 F 2.7 VDC Radial 8 mm (0.315 in) 18 mm (0.709 in) 60 mm 1000 Hour 15 mOhms 20 % Vertical EDLC / Supercaps - 40 C + 85 C SCC Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 2.7V 100F 18X60mm Ra dial
2,999Inaasahan 4/15/2026
Min.: 1
Mult.: 1

100 F 2.7 VDC Radial 8 mm (0.315 in) 18 mm (0.709 in) 60 mm 1000 Hour 15 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C SCC Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 2.7V 2F 8X16mm Radia l Low ESR 1,700May Stock
Min.: 1
Mult.: 1

2 F 2.7 VDC Radial 3.5 mm (0.138 in) 8 mm (0.315 in) 16 mm 1000 Hour 100 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C SCC Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 2.7V 35F 16X30mm Rad ial
3Inaasahan 3/23/2026
Min.: 1
Mult.: 1

35 F 2.7 VDC Radial 7.5 mm (0.295 in) 16 mm (0.63 in) 30 mm 1000 Hour 20 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C SCC Bulk