BA60951CS

Bourns
652-BA60951CS
BA60951CS

Mfr.:

Paglalarawan:
Power Transformers Transformer, Flyback, 17x11x6mm, 25uH

ECAD Model:
I-download ang libreng Library Loader para i-convert ang file na ito para sa iyong ECAD Tool. Matuto nang higit pa tungkol sa ECAD Model.

May Stock: 824

Stock:
824 Maaaring Ipadala Agad
Lead-Time ng Pabrika:
17 (na) Linggo Tinatayang oras ng paggawa sa pabrika para sa mga bilang na mas marami kaysa ipinakita.
Ang mga dami na higit pa sa 824 ay sasailalim sa minimum na mga kinakailangan sa pag-order.
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱200.68 ₱200.68
₱181.54 ₱1,815.40
₱169.94 ₱4,248.50
₱164.72 ₱8,236.00
₱160.08 ₱16,008.00
₱153.12 ₱38,280.00
₱148.48 ₱74,240.00
₱145.58 ₱145,580.00
Buo Reel (Mag-order sa multiple ng 2750)
₱135.72 ₱373,230.00

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
Bourns
Kategorya ng Produkto: Mga Power Transformer
RoHS:  
Flyback Transformers
7 V to 24 V
15 V
2.25 W
150 mA
PCB Mount
Dual Primary Winding
Dual Secondary Winding
13.6 mm
10.5 mm
5.97 mm
BA60951CS
Brand: Bourns
Bansa ng Pag-assemble: Not Available
Bansa ng Diffusion: Not Available
Bansang Pinagmulan: CN
Inductance: 25 uH
Maximum na Operating Temperature: + 155 C
Minimum na Operating Temperature: - 40 C
Frequency ng Pagpapatakbo: 120 kHz
Packaging: Reel
Packaging: Cut Tape
Dami ng Pack ng Pabrika: 2750
Subcategory: Transformers
Istilo ng Termination: SMD/SMT
Turns Ratio: 1.27, 0.77
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

Kailangang i-enable ang JavaScript para gumana ito.

USHTS:
8504312000
JPHTS:
850431000
ECCN:
EAR99

Electrification Solutions

Bourns Electrification Solutions feature a comprehensive range of transformers, chokes, diodes, resistors, fuses, transistors, and varistors. These products are designed for systems used in the process of electrification, which is the transition from traditional sources of energy, such as oil and gas, to cleaner and more sustainable forms of energy. Electrification affects how cars are refueled, homes are heated, and industries are powered, with the end goal being a reduction in air pollution and energy waste. One example is a heat pump, which is up to 3x more efficient than a boiler to save on heating bills.

BA60951CS AEC-Q200 2.25W Flyback Transformer

Bourns BA60951CS 2.25W Flyback Transformer is an automotive-grade, AEC-Q200-compliant device in a low-profile SMT package (2.9mm x 2.4mm x 1.1mm). This transformer is designed with a minimum 8mm creepage distance for an 800V working voltage, which is ideal for electric vehicle (EV) applications requiring a high isolation voltage. Typical automotive applications include powering battery management systems and isolated power across separate voltage systems in hybrid vehicles. Bourns BA60951CS 2.25W Flyback Transformer is designed for a 250kHz switching frequency and provides 2.25W output power. The transformer can be used with many flyback controller ICs and can be customized for other output voltages and applications.

Battery Management System

Bourns Battery Management Systems (BMS) manage the state of health (SoC) while charging and discharging battery systems. BMS components feature shunt resistors, high-voltage signals, power transformers, and shielded power inductors. Current sense resistors are AEC-Q200 qualified with a continuous current of 1000A and a low 50µΩ resistance. Bourns signal transformers include common-mode chokes for noise rejection for BMS applications. The shielded power inductors and high creepage high clearance (HCT) transformers are suitable for automotive power conversion, DC-DC converters, power supplies, and communication electronics.

Magnetic Products

Bourns Magnetic Products are engineered to meet essential power application requirements for power conversion, isolation, EMC compliance, signal integrity, and increased power density. Bourns offers a broad, proven, and continually expanding portfolio of miniaturized, automotive grade, high quality, and high-reliability components. Bourns Magnetic Products are key elements in many of today’s breakthrough designs, such as electric vehicles, high power battery charging, e-mobility, renewable energy, energy storage, the Internet of Things (IoT), and industrial infrastructure.