Shielded Mga Audio at Signal Transformer

Mga Resulta: 1,094
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Produkto Uri Istilo ng Termination Range ng Frequency Inductance Pangunahing Impedance Pangalawang Impedance Voltage ng Isolation Minimum na Operating Temperature Maximum na Operating Temperature Dami ng Channel Application Package / Case Haba Lapad Taas Series Kuwalipikasyon Packaging
Murata Power Solutions Audio Transformers / Signal Transformers
206Inoorder
Min.: 1
Mult.: 1

Audio Transformers SMD/SMT 50 Hz to 60 Hz 3.2 mH to 8.5 mH 110 Ohms 2 kV - 40 C + 85 C Single Digital Data Transmission SMD-6 9.52 mm 9 mm 6.35 mm DA100J Tube
iNRCORE Audio Transformers / Signal Transformers XFMR MODULE 10BT SMT EX-TEMP
38Inaasahan 10/14/2026
Min.: 1
Mult.: 1

LAN Transformers SMD/SMT 1500 Vrms - 40 C + 85 C Single Military 23.37 mm 9.65 mm 5.72 mm Tube
Coilcraft Audio Transformers / Signal Transformers HA3803 Flyback For TI TPS23753
200Inaasahan 8/3/2026
Min.: 1
Mult.: 1
: 200

Flyback Transformers Flyback SMD/SMT 100 kHz 166.5 uH 1.5 kV - 40 C + 125 C Single TPS23753 PoE Interface and Converter Controller 17.2 mm 14.98 mm 8.51 mm HA3803 Reel, Cut Tape, MouseReel
Coilcraft Audio Transformers / Signal Transformers HA4060 For LT3751 500V 2A
144Inoorder
Min.: 1
Mult.: 1

Flyback Transformers Flyback SMD/SMT 100 kHz 300 uH 3 kV - 40 C + 85 C Single LT3751 Capacitor Charger Controller 26.75 mm 26 mm 14 mm HA4060 Tray
Coilcraft Audio Transformers / Signal Transformers NA5889 12W 0.03Ohms For TPS55340
162Inoorder
Min.: 1
Mult.: 1
: 175

Flyback SMD/SMT 200 kHz 12 uH 1.5 kV - 40 C + 85 C Single TPS55340 DCDC Regulator 13.46 mm 13 mm 12.7 mm NA5889 Reel, Cut Tape, MouseReel
HALO Electronics Audio Transformers / Signal Transformers 10/100BASE-TX SMD AEC-Q200 16P 1-Port
519Inaasahan 10/16/2026
Min.: 1
Mult.: 1

LAN Isolation Transformers Module SMD/SMT 350 uH 1.5 kV - 40 C + 85 C Single 10/100 Base-TX AEC-Q200 SMD-16 12.7 mm 7.11 mm 6.35 mm AE050 AEC-Q200 Tube
HALO Electronics Audio Transformers / Signal Transformers GIGABIT ISO MOD SMD 24P 1-Port w/Choke
349Inaasahan 9/11/2026
Min.: 1
Mult.: 1

LAN Isolation Transformers Module SMD/SMT 1 MHz to 100 MHz 350 uH 1.5 kV 0 C + 70 C Dual Gigabit Interface SMD-24 15.24 mm 13.72 mm 6.35 mm TG1G Tube
HALO Electronics Audio Transformers / Signal Transformers 2.5GBase-T PoE 1Port 30W 350mA 0.6mOhms
282Inaasahan 11/13/2026
Min.: 1
Mult.: 1

PoE Transformers Module SMD/SMT 1500 Vrms - 40 C + 85 C Quad 2.5G/5G Base-T SMD-24 13.84 mm 12.19 mm 6.35 mm 2.5G/5G BASE-T Tube
ABRACON Audio Transformers / Signal Transformers LAN 1 Port 10/100 Base-TX T,C
295Inaasahan 8/7/2026
Min.: 1
Mult.: 1
: 600

LAN Transformers LAN SMD/SMT 1 MHz to 100 MHz 350 uH - 40 C + 85 C Single POE 10/100 Base-TX 12.8 mm 6.9 mm 5.6 mm ALAN1100X1 Reel, Cut Tape, MouseReel
Hammond Manufacturing Audio Transformers / Signal Transformers Audio transformer, mic input, chassis mount, impedance ratio 150 to 3.8K
2Inaasahan 8/12/2026
Min.: 1
Mult.: 1

Audio Transformers Wire Lead 20 Hz to 20 kHz 1.7 kOhms 4.6 kOhms Single Input Stage on Vacuum Tube or FET Style Amplifiers 2.25 in 1.724 in 1140
Hammond Manufacturing Audio Transformers / Signal Transformers Output transformer, push-pull, 10W , primary 10,000 ct, 100 ma., secondary 4-8-16
2Inaasahan 8/12/2026
Min.: 1
Mult.: 1

Tube Application Power Transformers Push-Pull Wire Lead 30 Hz to 30 kHz 10 kOhms 4 Ohms, 8 Ohms, 16 Ohms Single Tube Output Push Pull 3.06 in 2.75 in 2.5 in 1608A-1650A Series
Xicon Audio Transformers / Signal Transformers XFMR OUT 48CT-8 3.2
2,133Inoorder
Min.: 1
Mult.: 1

Audio Transformers Transformer Radial 300 Hz to 3.4 kHz 48 Ohms 8 Ohms 100 VDC 1 Channel 24.89 mm 18.29 mm 18.8 mm 42TU Bulk
Xicon Audio Transformers / Signal Transformers EI-14 1.2KCT-8CT
4,180Inoorder
Min.: 1
Mult.: 1

Signal Transformers Transformer Through Hole 300 Hz to 3.5 kHz 1.2 kOhms 8 Ohms 100 VDC - 30 C + 80 C 1 Channel 15 mm x 12 mm x 11.5 mm 15 mm 12 mm 11.5 mm 42XL Bulk
Hammond Manufacturing Audio Transformers / Signal Transformers Audio transformer, line input, chassis mount, impedance ratio 600 to 600 37Available ang Stock ng Pabrika
Min.: 1
Mult.: 1

Audio Transformers Wire Lead 800 Ohms 800 Ohms Single Multiple Configurations 1:2, 1:1 or 2:1 2.5 in 1.956 in 1140
Hammond Manufacturing Audio Transformers / Signal Transformers Output transformer, push-pull, 30W , primary 5,000 ct, 128 ma., secondary 4-8-16 24Available ang Stock ng Pabrika
Min.: 1
Mult.: 1

Tube Application Power Transformers Push-Pull Wire Lead 30 Hz to 30 kHz 5 kOhms 16 Ohms Single Tube Output Push Pull 3.75 in 2.5 in 3.06 in 1608A-1650A Series
Triad Magnetics Audio Transformers / Signal Transformers Audio Xfmr, Zpri = 5Kohm/20Kohm: Zsec = 60Kohm, 20-20KHz, 50dBu 12Available ang Stock ng Pabrika
Min.: 1
Mult.: 1

Audio Transformers Screw 20 Hz to 20 kHz 5 kOhms, 20 kOhms 60 kOhms HS
Xicon Audio Transformers / Signal Transformers METAL PIN BOBBIN
535Inaasahan 11/6/2026
Min.: 1
Mult.: 1

Audio Transformers Pin Terminal Transformers PC Pin 300 Hz to 3.5 kHz 600 Ohms 600 Ohms 100 VDC 1 Channel Audio 16.51 mm x 16.51 mm 16.51 mm 16.51 mm Bulk
Xicon Audio Transformers / Signal Transformers XFMR OUT 1KCT/8CT
781Inaasahan 12/18/2026
Min.: 1
Mult.: 1

Audio Transformers Transformer Through Hole 300 Hz to 3.4 kHz 1 kOhms 8 Ohms 100 VDC - 30 C + 80 C 2 Channel 22 mm x 17 mm x 17 mm 22 mm 17 mm 17 mm 42TM Bulk
Xicon Audio Transformers / Signal Transformers XFMR 25KCT-600CT
1,000Inaasahan 10/16/2026
Min.: 1
Mult.: 1

Audio Transformers Transformer Through Hole 300 Hz to 3.4 kHz 600 Ohms 100 VDC - 30 C + 80 C 2 Channel 22 mm x 17 mm x 17 mm 22 mm 17 mm 17 mm 42TM
Xicon Audio Transformers / Signal Transformers XFMR 100CT/100CT
1,000Inoorder
Min.: 1
Mult.: 1

Audio Transformers Transformer Through Hole 300 Hz to 3.4 kHz 100 Ohms 100 VDC - 30 C + 80 C 2 Channel 22 mm x 17 mm x 17 mm 22 mm 17 mm 17 mm 42TM Bulk
Xicon Audio Transformers / Signal Transformers XFMR 500CT-8CT
955Inoorder
Min.: 1
Mult.: 1

Audio Transformers Transformer Radial 300 Hz to 3.4 kHz 500 Ohms 8 Ohms 100 VDC 1 Channel 24.89 mm 18.29 mm 18.8 mm 42TU Bulk
Bourns Audio Transformers / Signal Transformers LAN Transformer/CMC,24PIN,1G,4.68kVDC, 0 to 85 C

LAN Transformers LAN SMD/SMT 1 uH 0 C + 85 C 33 mm 19.6 mm 10.5 mm SM91602L Reel
Hammond Manufacturing Audio Transformers / Signal Transformers Audio transformer, line input, chassis mount, impedance ratio 40K to 2.4K 11Available ang Stock ng Pabrika
Min.: 1
Mult.: 1

Audio Transformers Wire Lead 42 kOhms 225 Ohms Single High Impedance Inputs 2.25 in 1.069 in 1140
Hammond Manufacturing Audio Transformers / Signal Transformers Audio transformer, line output, chassis mount, impedance ratio 600 to 600 20Available ang Stock ng Pabrika
Min.: 1
Mult.: 1

Audio Transformers Wire Lead 680 Ohms 80 Ohms Single Designed with Bi-filar Windings Gives Low Distortion Levels and Good Output Levels 2.375 in 1.19 in 1.38 in 1140
Hammond Manufacturing Audio Transformers / Signal Transformers Audio transformer, line output, chassis mount, impedance ratio 600 to 150 9Available ang Stock ng Pabrika
Min.: 1
Mult.: 1

Audio Transformers Wire Lead 180 Ohms 80 Ohms Single Designed with Quad-filar Windings Gives Low Distortion Levels and Good Output Levels 3.25 in 1.55 in 1.95 in 1140