Shielded Mga Audio at Signal Transformer

Mga Resulta: 1,103
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Produkto Uri Istilo ng Termination Range ng Frequency Inductance Pangunahing Impedance Pangalawang Impedance Voltage ng Isolation Minimum na Operating Temperature Maximum na Operating Temperature Dami ng Channel Application Package / Case Haba Lapad Taas Series Kuwalipikasyon Packaging
Hammond Manufacturing Audio Transformers / Signal Transformers Output transformer, push-pull, 10W , primary 10,000 ct, 100 ma., secondary 4-8-16
1Inaasahan 6/1/2026
Min.: 1
Mult.: 1

Tube Application Power Transformers Push-Pull Wire Lead 30 Hz to 30 kHz 10 kOhms 4 Ohms, 8 Ohms, 16 Ohms Single Tube Output Push Pull 3.06 in 2.75 in 2.5 in 1608A-1650A Series
Xicon Audio Transformers / Signal Transformers EI-14 1.2KCT-8CT
4,180Inoorder
Min.: 1
Mult.: 1

Signal Transformers Transformer Through Hole 300 Hz to 3.5 kHz 1.2 kOhms 8 Ohms 100 VDC - 30 C + 80 C 1 Channel 15 mm x 12 mm x 11.5 mm 15 mm 12 mm 11.5 mm 42XL Bulk
Hammond Manufacturing Audio Transformers / Signal Transformers Audio transformer, line input, chassis mount, impedance ratio 600 to 600 38Available ang Stock ng Pabrika
Min.: 1
Mult.: 1

Audio Transformers Wire Lead 800 Ohms 800 Ohms Single Multiple Configurations 1:2, 1:1 or 2:1 2.5 in 1.956 in 1140
Hammond Manufacturing Audio Transformers / Signal Transformers Audio transformer, studio grade impedance matching, 600CT:150 ohms 8Available ang Stock ng Pabrika
Min.: 1
Mult.: 1

Impedance Matching Transformers Wire Lead 20 Hz to 20 kHz 600 Ohms 150 Ohms Signal Level - Impedance Matching 31.8 mm 25.4 mm 140EX Bulk
Hammond Manufacturing Audio Transformers / Signal Transformers Output transformer, push-pull, 30W , primary 5,000 ct, 128 ma., secondary 4-8-16 26Available ang Stock ng Pabrika
Min.: 1
Mult.: 1

Tube Application Power Transformers Push-Pull Wire Lead 30 Hz to 30 kHz 5 kOhms 16 Ohms Single Tube Output Push Pull 3.75 in 2.5 in 3.06 in 1608A-1650A Series
Hammond Manufacturing Audio Transformers / Signal Transformers Output transformer, push-pull, 60W, primary 4,300 ct, 318 ma, secondary 4-8-16 7Available ang Stock ng Pabrika
Min.: 1
Mult.: 1
Tube Application Power Transformers Push-Pull Wire Lead 30 Hz to 30 kHz 4.3 kOhms 4 Ohms, 8 Ohms, 16 Ohms Single Tube Output Push Pull 3.13 in 4.25 in 3.81 in 1608-1650
Triad Magnetics Audio Transformers / Signal Transformers Audio Xfmr, Zpri = 5Kohm/20Kohm: Zsec = 60Kohm, 20-20KHz, 50dBu 12Available ang Stock ng Pabrika
Min.: 1
Mult.: 1

Audio Transformers Screw 20 Hz to 20 kHz 5 kOhms, 20 kOhms 60 kOhms HS
Xicon Audio Transformers / Signal Transformers XFMR 25KCT-600CT
1,000Inaasahan 10/2/2026
Min.: 1
Mult.: 1

Audio Transformers Transformer Through Hole 300 Hz to 3.4 kHz 600 Ohms 100 VDC - 30 C + 80 C 2 Channel 22 mm x 17 mm x 17 mm 22 mm 17 mm 17 mm 42TM
Xicon Audio Transformers / Signal Transformers XFMR EI-24 600-600CT
897Inaasahan 7/24/2026
Min.: 1
Mult.: 1
Audio Transformers Transformer Radial 300 Hz to 3.4 kHz 600 Ohms 600 Ohms 100 VDC 1 Channel 24.89 mm 18.29 mm 18.8 mm 42TU Bulk
Xicon Audio Transformers / Signal Transformers XFMR OUT 48CT-8 3.2
234Inoorder
Min.: 1
Mult.: 1

Audio Transformers Transformer Radial 300 Hz to 3.4 kHz 48 Ohms 8 Ohms 100 VDC 1 Channel 24.89 mm 18.29 mm 18.8 mm 42TU Bulk
Bourns Audio Transformers / Signal Transformers LAN Transformer/CMC,24PIN,1G,4.68kVDC, 0 to 85 C

LAN Transformers LAN SMD/SMT 1 uH 0 C + 85 C 33 mm 19.6 mm 10.5 mm SM91602L Reel
Hammond Manufacturing Audio Transformers / Signal Transformers Audio transformer, line input, chassis mount, impedance ratio 40K to 2.4K 11Available ang Stock ng Pabrika
Min.: 1
Mult.: 1

Audio Transformers Wire Lead 42 kOhms 225 Ohms Single High Impedance Inputs 2.25 in 1.069 in 1140
Hammond Manufacturing Audio Transformers / Signal Transformers Audio transformer, mic splitter, chassis mount, impedance ratio 150 to 150 27Available ang Stock ng Pabrika
Min.: 1
Mult.: 1

Audio Transformers Wire Lead 1.03 kOhms 235 Ohms Single Straight Isolation Transformer or Typical 2 Way Splitter Application 2.25 in 1.069 in 1140
Hammond Manufacturing Audio Transformers / Signal Transformers Audio transformer, mic splitter, chassis mount, impedance ratio 150:150:150 28Available ang Stock ng Pabrika
Min.: 1
Mult.: 1

Audio Transformers Wire Lead 560 kOhms 220 Ohms Single Straight Isolation Transformer or Typical 3 Way Splitter Application 2.25 in 1.069 in 1140
Hammond Manufacturing Audio Transformers / Signal Transformers Audio transformer, mic splitter, chassis mount, impedance 150:150:150 :150 17Available ang Stock ng Pabrika
Min.: 1
Mult.: 1

Audio Transformers Wire Lead 397 Ohms 270 Ohms Single Straight Isolation Transformer or Typical 4 Way Splitter Application 2.25 in 1.732 in 1140
Hammond Manufacturing Audio Transformers / Signal Transformers Audio transformer, studio grade impedance matching, 100K: 1500 ohms 4Available ang Stock ng Pabrika
Min.: 1
Mult.: 1

Impedance Matching Transformers Wire Lead 20 Hz to 20 kHz 100 kOhms 1.5 kOhms Single Signal Level - Impedance Matching 31.8 mm 25.4 mm 140EX Bulk
Hammond Manufacturing Audio Transformers / Signal Transformers Output transformer, push-pull, 15W , primary 5,000 ct, 100 ma., secondary 4-8-16 14Available ang Stock ng Pabrika
Min.: 1
Mult.: 1

Tube Application Power Transformers Push-Pull Wire Lead 30 Hz to 30 kHz 5 kOhms 4 Ohms, 8 Ohms, 16 Ohms Tube Output Push Pull 3.06 in 3.25 in 2.5 in 1608A-1650A Series
Hammond Manufacturing Audio Transformers / Signal Transformers Output transformer, push-pull, 280W, primary 1,900 ct, 806 ma, secondary 4-8-16
21Available ang Stock ng Pabrika
Min.: 1
Mult.: 1

Tube Application Power Transformers Push-Pull Terminals 30 Hz to 30 kHz 1.9 kOhms 16 Ohms Tube Output Push Pull 4.38 in 7.5 in 5.25 in 1608-1650
Hammond Manufacturing Audio Transformers / Signal Transformers Audio transformer, broadcast quality, potted, for Emitter or mic to Line 1Available ang Stock ng Pabrika
Min.: 1
Mult.: 1

Audio Transformers Terminals 30 Hz to 30 kHz 12 Ohms, 48 Ohms 150 Ohms, 600 Ohms Signal Level 1.33 in 1.64 in 0.85 in 560
Hammond Manufacturing Audio Transformers / Signal Transformers Broadcast quality, potted, for Collector to Line or Line to Base 1Available ang Stock ng Pabrika
Min.: 1
Mult.: 1

Audio Transformers Through Hole 30 Hz to 30 kHz 600 Ohms 4.8 kOhms Single Signal Level 1.33 in 1.64 in 0.85 in 560
Hammond Manufacturing Audio Transformers / Signal Transformers Audio transformer, broadcast, Isolating, Matching 3Available ang Stock ng Pabrika
Min.: 1
Mult.: 1

Audio Transformers Isolated Wire Lead 50 Hz to 15 kHz 200 Ohms 500 Ohms Single Audio 44.5 mm 31.8 mm 65 mm 800
Hammond Manufacturing Audio Transformers / Signal Transformers Audio transformer, broadcast, Dynamic MIC or Voice Coil to Base 3Available ang Stock ng Pabrika
Min.: 1
Mult.: 1

Audio Transformers 50 Hz to 15 kHz 50 Ohms/200 Ohms 10 kOhms, 40 kOhms Audio 44.5 mm 31.8 mm 65 mm 800
Hammond Manufacturing Audio Transformers / Signal Transformers Audio transformer, broadcast, Line or 150 ohm MIC to 1 or 2 Grids 6Available ang Stock ng Pabrika
Min.: 1
Mult.: 1

Audio Transformers Isolated Wire Lead 50 Hz to 15 kHz 500 Ohms 40 kOhms Single Audio 44.5 mm 31.8 mm 65 mm 800
Hammond Manufacturing Audio Transformers / Signal Transformers Audio transformer, broadcast, P.P. Plates to Line 47Available ang Stock ng Pabrika
Min.: 1
Mult.: 1

Audio Transformers Isolated Wire Lead 50 Hz to 15 kHz 20 kOhms 500 Ohms Single Audio 44.5 mm 31.8 mm 65 mm 800
HALO Electronics Audio Transformers / Signal Transformers GIGABIT ISO MOD SMD 48P 2-Port w/Choke Lead-Time para sa Hindi Naka-stock 12 (na) Linggo
Min.: 1
Mult.: 1

LAN Isolation Transformers Module SMD/SMT 1 MHz to 100 MHz 1.5 kV - 40 C + 85 C Dual Gigabit Interface SMD-48 27.94 mm 12.19 mm 7.11 mm TG1G Tube