VT-4 Serye Mga Industrial Control Transformer

Mga Resulta: 113
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Rating ng Power Pangunahing Voltage Rating Rating ng Pangalawang Voltage Rating ng Pangalawang Current Isitilo ng Mounting Haba Lapad Taas
Staco Industrial Control Transformers 240V 0-240/0-280Vout 120Vin 0-280Vout 56A

Staco Industrial Control Transformers 240V 0-240/0-280Vout 120V 0-280Vout 112A

13.5 kVA, 26.9 kVA, 31.4 kVA 120 V, 240 V 0 V to 240 V/280 V, 0 V to 280 V 112 A Chassis Mount 660.4 mm 447.7 mm 352.4 mm
Staco Industrial Control Transformers 480V 0-480/0-560Vout 240Vin 0-560Vout 56A

Staco Industrial Control Transformers 240V 0-240/0-280Vout 120Vin 0-280Vout 84A

Staco Industrial Control Transformers 240V 0-240/0-280Vout 120V 0-280Vout 168A

Staco Industrial Control Transformers 480V 0-480/0-560Vout 240Vin 0-560Vout 84A

Staco Industrial Control Transformers 480V 0-480/0-560Vout 240Vin 0-560Vout 56A

Staco Industrial Control Transformers 3-Phase, Delta, 28A 0-120Vin, 0-280Vout

Staco Industrial Control Transformers Single, 56A, Manual 120V/240Vin, 280Vout

6.8 kVA, 13.4 kVA, 15.7 kVA 120 V, 240 V 0 V to 240 V/280 V, 0 V to 280 V 56 A Chassis Mount 508 mm 358.8 mm 381 mm
Staco Industrial Control Transformers Single, 28A, Manual 240V/480Vin, 560Vout

Staco Industrial Control Transformers Single, 35A, Manual 120V/240Vin, 280Vout

4.2 kVA, 8.4 kVA, 9.8 kVA 120 V, 240 V 0 V to 240 V/280 V, 0 V to 280 V 35 A Chassis Mount 399.3 mm 352.4 mm 141.2 mm
Staco Industrial Control Transformers 3-Phase, Delta, 35A 0-120Vin, 0-280Vout

Staco Industrial Control Transformers Single, 70A, Manual 120V/240Vin, 280Vout

8.4 kVA, 16.8 kVA, 19.6 kVA 120 V, 240 V 0 V to 240 V/280 V, 0 V to 280 V 70 A Chassis Mount 444.5 mm 352.4 mm 433.3 mm
Staco Industrial Control Transformers Single, 105A, Manual 120V/240Vin, 280Vout

Staco Industrial Control Transformers 240V 0-240/0-280Vout 120Vin 0-280Vout 70A

Staco Industrial Control Transformers 240V 0-240/0-280Vout 120V 0-280Vout 140A

Staco Industrial Control Transformers 480V 0-480/0-560Vout 240Vin 0-560Vout 70A

16.8 kVA, 33.6 kVA, 39.2 kVA 240 V, 480 V 0 V to 480 V/560 V, 0 V to 560 V 70 A Chassis Mount 771.6 mm 444.5 mm 352.4 mm
Staco Industrial Control Transformers 240V 0-240/0-280Vout 120V 0-280Vout 175A

Staco Industrial Control Transformers 240V 0-240/0-280Vout 120V 0-280Vout 105A

Staco Industrial Control Transformers 240V 0-240/0-280Vout 120V 0-280Vout 210A

Staco Industrial Control Transformers 480V 0-480/0-560Vout 240V 0-560Vout 105A

Staco Industrial Control Transformers 480V 0-480/0-560Vout 240Vin 0-560Vout 70A

Staco Industrial Control Transformers 3-Phase, Delta, 35A 0-120Vin, 0-280Vout

Staco Industrial Control Transformers Single, 70A, Manual 120V/240Vin, 280Vout

8.4 kVA, 16.8 kVA, 19.6 kVA 120 V, 240 V 0 V to 240 V/280 V, 0 V to 280 V 70 A Chassis Mount 508 mm 358.8 mm 381 mm
Staco Industrial Control Transformers Single, 35A, Manual 240V/480Vin, 560Vout