166L25B

Hammond Manufacturing
546-166L25B
166L25B

Mfr.:

Paglalarawan:
Power Transformers Power transformer, low voltage, 115V 50/60 Hz., 50.4VA, 25.2 C.T., 2A

ECAD Model:
I-download ang libreng Library Loader para i-convert ang file na ito para sa iyong ECAD Tool. Matuto nang higit pa tungkol sa ECAD Model.

Availability

Stock:
Hindi Naka-stock
Lead-Time ng Pabrika:
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:
LIBRENG Ipapadala ang Produktong Ito

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱2,262.00 ₱2,262.00
₱2,235.32 ₱22,353.20
₱2,172.10 ₱54,302.50
₱2,097.28 ₱104,864.00
₱2,077.56 ₱207,756.00
₱2,047.98 ₱511,995.00
500 Quote

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
Hammond
Kategorya ng Produkto: Mga Power Transformer
RoHS:  
Transformers
115 VAC
25.2 VAC CT
50.4 VA
2 A
Chassis
Single Primary Winding
Single Secondary Winding
4.03 in
2.25 in
2.63 in
166
Brand: Hammond Manufacturing
Bansa ng Pag-assemble: Not Available
Bansa ng Diffusion: Not Available
Bansang Pinagmulan: CA
Maximum na Operating Temperature: + 130 C
Minimum na Operating Temperature: 0 C
Frequency ng Pagpapatakbo: 50 Hz/60 Hz
Uri ng Produkto: Power Transformers
Dami ng Pack ng Pabrika: 1
Subcategory: Transformers
Istilo ng Termination: Wire Leads
Uri: Low Voltage, Single Primary
Timbang ng Unit: 1 kg
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

CNHTS:
8504329000
CAHTS:
8538100000
USHTS:
8504314065
TARIC:
8538100090
ECCN:
EAR99

Filament Power Transformers with Low Voltage

Hammond Manufacturing Filament Power Transformers with Low Voltage include a variety of chassis-mount modules with an open or enclosed style. These transformers feature a dual bobbin design with no electrostatic shield required and 6" (minimum) long leads. The 165 Series and 265 Series also are available with copper tabs with holes. Hammond Manufacturing Filament Power Transformers with Low Voltage feature an overall volt-amps (VA) power rating ranging from 0.63VA to 640VA. The 165 Series, 166 Series, and 167 Series offer a 115V primary voltage rating, while the 265 Series and 266 Series have a 117V/234V primary voltage rating. All of these transformers are UL listed and CSA certified.