PE4626

Pasternack
28-PE4626
PE4626

Mfr.:

Paglalarawan:
RF Connectors / Coaxial Connectors 75 Ohm BNC Female Bulkhead Mount Isolated Ground Connector Solder Attachment Solder Cup Terminal, .350 inch D Hole

Lifecycle:
Bagong Produkto:
Bago mula sa manufacturer na ito.
ECAD Model:
I-download ang libreng Library Loader para i-convert ang file na ito para sa iyong ECAD Tool. Matuto nang higit pa tungkol sa ECAD Model.

May Stock: 14

Stock:
14
Maaaring Ipadala Agad
Inoorder:
4
Inaasahan 2/27/2026
Lead-Time ng Pabrika:
3
(na) Linggo Tinatayang oras ng paggawa sa pabrika para sa mga bilang na mas marami kaysa ipinakita.
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱1,541.64 ₱1,541.64
₱1,347.92 ₱13,479.20
₱1,304.42 ₱32,610.50
₱1,282.38 ₱64,119.00
₱1,260.34 ₱126,034.00
₱1,224.96 ₱306,240.00
₱1,207.56 ₱603,780.00
1,000 Quote

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
Pasternack
Kategorya ng Produkto: Mga RF Connector / Coaxial Connector
RoHS:  
BNC
Jack (Socket)
75 Ohms
Solder Cup
Bulk
Brand: Pasternack
Uri ng Mounting: Bulkhead
Uri ng Produkto: RF Connectors / Coaxial Connectors
Series: BNC Connectors
Dami ng Pack ng Pabrika: 1
Subcategory: RF Interconnects
Timbang ng Unit: 9.072 g
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
BRHTS:
85366990
ECCN:
EAR99

RF Connectors

Pasternack RF Connectors offers a wide range of connector interfaces, including BNC, SMA, SMP, HN, N, TNC, and many more. These connectors terminate to coaxial cable, terminals, or Printed Circuit Boards (PCBs). The RF connectors come in various configurations, including male, female, plug, jack, receptacle, or sexless gender. These connectors support 50Ω or 75Ω impedance with standard polarity, reverse polarity, or reverse thread designs. The RF connectors feature Quick Disconnect (QD), push‑on, or standard interface types and form factors such as straight, radius right‑angle, or right‑angle. These connectors offer standard or precision performance levels with bodies constructed of brass or stainless steel. The RF connectors are available in hermetic, bulkhead, 2‑hole panel, or 4‑hole panel configurations. Typical applications include general-purpose tests, military electronics, radar, telecommunications, avionics, and medical equipment.