BP35C5-T01

ROHM Semiconductor
755-BP35C5-T01
BP35C5-T01

Mfr.:

Paglalarawan:
WiFi Development Tools - 802.11 BOARD EVAULATION

May Stock: 25

Stock:
25 Maaaring Ipadala Agad
Lead-Time ng Pabrika:
12 (na) Linggo Tinatayang oras ng paggawa sa pabrika para sa mga bilang na mas marami kaysa ipinakita.
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:
LIBRENG Ipapadala ang Produktong Ito

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱4,051.88 ₱4,051.88

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
ROHM Semiconductor
Kategorya ng Produkto: Mga WiFi Development Tool - 802.11
RoHS:  
Evaluation Boards
Wi-SUN module BP35C5
3.3 V
Bulk
Brand: ROHM Semiconductor
Paglalarawan/Function: Wi-SUN Module Evaluation Board BP35C5-T01
Uri ng Interface: GPIO, UART
Maximum na Operating Temperature: + 85 C
Minimum na Operating Temperature: - 30 C
Uri ng Produkto: WiFi Development Tools
Dami ng Pack ng Pabrika: 1
Subcategory: Development Tools
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

USHTS:
9030400000
ECCN:
5A991.g

BP35C5 Evaluation Kit

ROHM Semiconductor BP35C5 Evaluation Kit is used to evaluate the BP35C5 Wi-SUN Module. The BP35C5 is an ultra-compact (15.0mm x 19.0mm) wireless communication module. The module makes it possible to build a mesh network of up to 1000 units. The kit includes 2 SMA connectors and meets both 920.6MHz~928MHz and 902.2MHz~927.8MHz radio frequency standards.

Industrial IoT Solutions

ROHM Semiconductor Industrial IoT Solutions offer IoT advancements in semiconductor and electronic devices. These solutions include the increased use of Cloud-computing platforms and the expanded availability and affordability of sensors and processors. These solutions allow for growth in the IoT space and ensure workplace safety, reduce operating expenses, and increase productivity.