C008-B

M5Stack
170-C008-B
C008-B

Mfr.:

Paglalarawan:
Development Boards & Kits - Wireless ATOM Matrix ,a size of only 24 * 24mm, is the most compact development board

May Stock: 10

Stock:
10
Maaaring Ipadala Agad
Inoorder:
110
Inaasahan 2/18/2026
Lead-Time ng Pabrika:
7
(na) Linggo Tinatayang oras ng paggawa sa pabrika para sa mga bilang na mas marami kaysa ipinakita.
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱899.00 ₱899.00

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
M5Stack
Kategorya ng Produkto: Mga Development Board at Kit - Wireless
RoHS:  
ATOM
Development Boards
240 MHz
ESP32
Bulk
Brand: M5Stack
Mga Dimensiyon: 24 mm x 24 mm x 10 mm
Uri ng Interface: USB
Maximum na Operating Temperature: + 40 C
Minimum na Operating Temperature: 0 C
Supply Voltage ng Pagpapatakbo: 5 V
Uri ng Produkto: Development Boards & Kits - Wireless
Dami ng Pack ng Pabrika: 10
Subcategory: Development Tools
Timbang ng Unit: 14 g
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
ECCN:
5A992.C

ATOM Matrix ESP32 Development Kit

M5Stack ATOM Matrix ESP32 Development Kit features a 240MHz dual-core ESP32-PICO chip that comes integrated with Wi-Fi and Bluetooth® technologies. The board has a 4MB of integrated SPI flash memory and provides an Infrared (IR) LED, a built-in IMU sensor (MPU6886), and an HY2.0 interface. This ATOM matrix board provides more GPIOs for customization that are suitable for handy and miniature embedded device development. The board comes with a general-purpose programmable button that is provided below the RGB Led matrix. This enables users to add input support to their various projects. The ATOM matrix board operates at a 5V supply voltage and 0°C to 40°C temperature range. The development board is available in 24mm x 24mm x 14mm dimensions. Typical applications include the Internet of Things (IoT) terminal controller, IoT node, and wearable peripherals.