Operational Amplifiers - Op Amps Dual 5.5-V 5-MHz 15-V/ s slew rate R
TLV9052IDRG4
Texas Instruments
1:
₱111.36
2,115 May Stock
Bagong Produkto
# ng Piyesa ng Mouser
595-TLV9052IDRG4
Bagong Produkto
Texas Instruments
Operational Amplifiers - Op Amps Dual 5.5-V 5-MHz 15-V/ s slew rate R
2,115 May Stock
1
₱111.36
10
₱70.76
25
₱63.22
100
₱52.37
2,500
₱33.18
7,500
Tingnan
250
₱45.65
500
₱43.27
1,000
₱36.37
7,500
₱30.33
Bumili
Min.: 1
Mult.: 1
Mga detalye
2 Channel
5 MHz
15 V/us
330 uV
2 pA
6 V
1.8 V
330 uA
80 dB
20 nV/sqrt Hz
SOIC-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
TLV9052IDRG4
Reel, Cut Tape, MouseReel
Operational Amplifiers - Op Amps Dual 5.5-V 10-MHz operational amplifie
TLV9062IDRG4
Texas Instruments
1:
₱111.94
1,773 May Stock
Bagong Produkto
# ng Piyesa ng Mouser
595-TLV9062IDRG4
Bagong Produkto
Texas Instruments
Operational Amplifiers - Op Amps Dual 5.5-V 10-MHz operational amplifie
1,773 May Stock
1
₱111.94
10
₱71.34
25
₱63.80
100
₱52.49
2,500
₱33.23
7,500
Tingnan
250
₱45.76
500
₱43.38
1,000
₱36.42
7,500
₱30.45
Bumili
Min.: 1
Mult.: 1
Mga detalye
2 Channel
10 MHz
6.5 V/us
300 uV
0.5 pA
5.5 V
1.8 V
538 uA
80 dB
16 nV/sqrt Hz
SOIC-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
TLV9062IDRG4
Reel, Cut Tape, MouseReel
Operational Amplifiers - Op Amps Dual 16-V 1.1-MHz low-power operation
TLV9102IDRG4
Texas Instruments
1:
₱94.54
2,127 May Stock
Bagong Produkto
# ng Piyesa ng Mouser
595-TLV9102IDRG4
Bagong Produkto
Texas Instruments
Operational Amplifiers - Op Amps Dual 16-V 1.1-MHz low-power operation
2,127 May Stock
1
₱94.54
10
₱60.32
25
₱54.00
100
₱44.43
2,500
₱28.13
7,500
Tingnan
250
₱38.74
500
₱36.71
1,000
₱30.86
7,500
₱25.75
Bumili
Min.: 1
Mult.: 1
Mga detalye
2 Channel
1.1 MHz
4.5 V/us
300 uV
10 pA
16 V
2.7 V
115 uA
75 dB
30 nV/sqrt Hz
SOIC-8
SMD/SMT
Shutdown
- 40 C
+ 125 C
TLV9102IDRG4
Reel, Cut Tape, MouseReel
Operational Amplifiers - Op Amps Dual 5.5-V 8-MHz RRIO operational amp
TSV912AIDRG4
Texas Instruments
1:
₱111.94
2,248 May Stock
Bagong Produkto
# ng Piyesa ng Mouser
595-TSV912AIDRG4
Bagong Produkto
Texas Instruments
Operational Amplifiers - Op Amps Dual 5.5-V 8-MHz RRIO operational amp
2,248 May Stock
1
₱111.94
10
₱71.34
25
₱63.80
100
₱52.49
2,500
₱33.23
7,500
Tingnan
250
₱45.76
500
₱43.38
1,000
₱36.42
7,500
₱30.45
Bumili
Min.: 1
Mult.: 1
Mga detalye
2 Channel
8 MHz
4.5 V/us
300 uV
1 pA
5.5 V
2.5 V
550 uA
57 dB
18 nV/sqrt Hz
SOIC-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
TSV912AIDRG4
Reel, Cut Tape, MouseReel
Operational Amplifiers - Op Amps Dual 5.5-V 1-MHz RRIO operational amp
TLV9002IDRG4
Texas Instruments
1:
₱91.64
2,171 May Stock
Bagong Produkto
# ng Piyesa ng Mouser
595-TLV9002IDRG4
Bagong Produkto
Texas Instruments
Operational Amplifiers - Op Amps Dual 5.5-V 1-MHz RRIO operational amp
2,171 May Stock
1
₱91.64
10
₱56.09
25
₱47.15
100
₱35.73
2,500
₱20.88
7,500
Tingnan
250
₱30.91
500
₱27.14
1,000
₱24.36
7,500
₱18.15
Bumili
Min.: 1
Mult.: 1
Mga detalye
2 Channel
1 MHz
2 V/us
400 uV
5 pA
5.5 V
1.8 V
60 uA
63 dB
30 nV/sqrt Hz
SOIC-8
SMD/SMT
Shutdown
- 40 C
+ 125 C
TLV9002IDRG4
Reel, Cut Tape, MouseReel
Operational Amplifiers - Op Amps Dual 40-V 3.5-MHz low-power operation
TLV9352IDRG4
Texas Instruments
1:
₱106.14
2,217 May Stock
Bagong Produkto
# ng Piyesa ng Mouser
595-TLV9352IDRG4
Bagong Produkto
Texas Instruments
Operational Amplifiers - Op Amps Dual 40-V 3.5-MHz low-power operation
2,217 May Stock
1
₱106.14
10
₱67.86
25
₱60.32
100
₱49.94
2,500
₱31.61
7,500
Tingnan
250
₱43.56
500
₱41.24
1,000
₱34.68
7,500
₱28.94
Bumili
Min.: 1
Mult.: 1
Mga detalye
2 Channel
3.5 MHz
20 V/us
350 uV
10 pA
40 V
4.5 V
650 uA
94 dB
15 nV/sqrt Hz
SOIC-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
TLV9352IDRG4
Reel, Cut Tape, MouseReel
Operational Amplifiers - Op Amps Dual 36V 15MHz zer o-drift CMOS precisi
TLV2888DR
Texas Instruments
1:
₱137.46
4,064 May Stock
Bagong Produkto
# ng Piyesa ng Mouser
595-TLV2888DR
Bagong Produkto
Texas Instruments
Operational Amplifiers - Op Amps Dual 36V 15MHz zer o-drift CMOS precisi
4,064 May Stock
1
₱137.46
10
₱88.16
25
₱78.88
100
₱64.96
250
Tingnan
3,000
₱53.07
250
₱60.90
500
₱53.71
1,000
₱53.07
3,000
₱53.07
Bumili
Min.: 1
Mult.: 1
Mga detalye
2 Channel
14 MHz
40 V/us
3 uV
50 pA
36 V
4.5 V
1.5 mA
42 mA
118 dB
7.6 nV/sqrt Hz
SOIC-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
TLV2888
Reel, Cut Tape
Operational Amplifiers - Op Amps Single 18V 125kHz rail-to-rail input
TLV9141IDR
Texas Instruments
1:
₱78.88
2,879 May Stock
Bagong Produkto
# ng Piyesa ng Mouser
595-TLV9141IDR
Bagong Produkto
Texas Instruments
Operational Amplifiers - Op Amps Single 18V 125kHz rail-to-rail input
2,879 May Stock
1
₱78.88
10
₱49.71
25
₱42.92
100
₱33.64
3,000
₱21.92
6,000
Tingnan
250
₱29.81
500
₱26.74
1,000
₱24.24
6,000
₱19.55
Bumili
Min.: 1
Mult.: 1
Mga detalye
1 Channel
125 kHz
100 mV/us
265 uV
500 fA
18 V
2.7 V
7 uA
40 mA
72 dB
50 nV/sqrt Hz
SOIC-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
TLV9141
Reel, Cut Tape